1607274 规格书
PHGNIX
CONTACT
a KERR
4 017913 941024
https://www.phoenixcontact.com/pi/products/1607274
09/09/2019Page1/4
Contact insert set-VC-TR4/5M-PEA-S88888-SET-1607274
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Contact insert set for sleeve side, sleeve frame with PE, 4 fixing screws, 8-pos. contact inserts preassembled,
6 coding profiles
Your advantages
Compact design
Universal connection
Proven COMBICON technology
Can be keyed to prevent incorrect connection
Key Commercial Data
Packing unit 5 pc
GTIN
GTIN 4017918941024
Technical data
General
Connection technology Screw connection
Connection method Screw connection
Tightening torque 0.2 Nm ... 0.25 Nm
Degree of pollution 3
Number of positions 39+PE
Insertion/withdrawal cycles ≥ 100
Size VC4
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 0.75 mm²
Conductor cross section 0.14 mm² ... 1.5 mm²
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1607274
09/09/2019Page2/4
Contact insert set-VC-TR4/5M-PEA-S88888-SET-1607274
Technical data
General
Connection cross section AWG 30 ... 14
Stripping length of the individual wire 7 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 100 °C
Material data
Housing material PA 6.6
Contact material CuZn
Contact surface material Tin-plated
Contact carrier material PA
Electrical characteristics
Rated voltage (III/3) 160 V
Nominal voltage UN160 V
Rated surge voltage 2.5 kV
2.5 kV
Rated current 10 A
10 A
Nominal current IN10 A
Standards and Regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
[523%
https://www.phoenixcontact.com/pi/products/1607274
09/09/2019Page4/4
Contact insert set-VC-TR4/5M-PEA-S88888-SET-1607274
Approvals
Approval details
EAC B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com