1411492 规格书
PHGNIX
CON'I'ACI'
46
$||932929||
0 35
4
https://www.phoenixcontact.com/pi/products/1411492
07/16/2021Page1/5
Connector set-HC-EVO-B16PT-BWSC-HH-M25ELC-AL-1411492
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
EVO connector set, B16 series, metal housing, consisting of sleeve housing 1411461, panel mounting base
1411325, EVO screw connection 1411446, pin contact insert 1407732, socket contact insert 1407731
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356932929
Technical data
General
Number of positions 16+PE
Type B16
Connection method Push-in connection
Cable outlet straight
lateral
Degree of protection for housing IP66
IP67
4 (UL50e)
4X (UL50e)
12 (UL50e)
Connection method Push-in connection
Rated voltage (III/3) 500 V
Rated surge voltage 6 kV
Rated current 16 A
Conductor cross section 0.14 mm² ... 2.5 mm² (with ferrule)
Connection cross section AWG 26 ... 14
External cable diameter 11 mm ... 16 mm
PHENIX
CONTACT
HOE asP
HOE mPT
HOE ‘SPT
HOE 2» PT
https://www.phoenixcontact.com/pi/products/1411492
07/16/2021Page2/5
Connector set-HC-EVO-B16PT-BWSC-HH-M25ELC-AL-1411492
Technical data
General
Ambient temperature (operation) -40 °C ... 100 °C
Length of the assembly cutout 86 mm
Width of the assembly cutout 35 mm
Housing material Die-cast aluminum, corrosion resistant
Contact carrier material PA
Locking latch material PA
Integrated protective cover Yes
Standards and Regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
Drawings
Schematic diagram
16
15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
Pin assignment, connection side, pin
Schematic diagram
8
7
6
5
4
3
2
1
16
15
14
13
12
11
10
9
Pin assignment, connection side, socket
Diagram
0
4
8
12
16
20
24
28
32
0 10 20 30 40 50 60 70 80 90 100 110
= 2,5 mm HC-B 06 PT
2
= 2,5 mm HC-B 10 PT
2
= 2,5 mm HC-B 16 PT
2
= 2,5 mm HC-B 24 PT
2
Ambient temperature [°C]
Current strength [A]
Derating diagram
Dimensional drawing
!129,7
53
32
114
103
118,2
Dimensional drawing
[923m
m (M1
me Av
ky/Jk/
https://www.phoenixcontact.com/pi/products/1411492
07/16/2021Page3/5
Connector set-HC-EVO-B16PT-BWSC-HH-M25ELC-AL-1411492
Dimensional drawing
103
86
32
35
Ø4,5
Mounting cutout
Articles in set
Contact insert-HC-B16-I-PT-F-1407731
HEAVYCON socket insert, B16 series, 16 + PE-pos., push-in connection
Contact insert-HC-B16-I-PT-M-1407732
HEAVYCON pin insert, B16 series, 16 + PE-pos., push-in connection
Housing-HC-STA-B16-BWSC-ELC-AL-1411325
HEAVYCON B16 panel mounting base, with single locking latch, with plastic protective cover, with flat gasket, salt-
water-resistant aluminum, conductive profile gasket.
Housing-HC-EVO-B16-HHFS-EL-AL-1411461
HEAVYCON EVO sleeve housing, EMC version, without powder coating, with bayonet flange for EVO screw
connection, B16, for single locking latch, height: 88mm, without EVO screw connection.
PHGNIX
CONTACT
\i I
https://www.phoenixcontact.com/pi/products/1411492
07/16/2021Page4/5
Connector set-HC-EVO-B16PT-BWSC-HH-M25ELC-AL-1411492
Articles in set
Cable gland-HC-B-G-M25-EC-AL-1411446
EVO EMC cable gland with bayonet locking, B series, size M25, cable diameter: 11 - 16 mm
Classifications
eCl@ss
eCl@ss 10.0.1 27440101
eCl@ss 11.0 27440101
eCl@ss 4.0 27260700
eCl@ss 4.1 27260700
eCl@ss 5.0 27260700
eCl@ss 5.1 27260700
eCl@ss 6.0 27260700
eCl@ss 7.0 27440101
eCl@ss 9.0 27440101
ETIM
ETIM 4.0 EC002641
ETIM 6.0 EC002636
ETIM 7.0 EC002636
UNSPSC
UNSPSC 13.2 39121409
UNSPSC 18.0 39121409
UNSPSC 19.0 39121409
UNSPSC 20.0 39121409
UNSPSC 21.0 39121409
Approvals
Approvals
Approvals
EAC / DNV GL
Ex Approvals
(EHIX
ONI'ACI'
https://www.phoenixcontact.com/pi/products/1411492
07/16/2021Page5/5
Connector set-HC-EVO-B16PT-BWSC-HH-M25ELC-AL-1411492
Approvals
Approval details
EAC RU C-
DE.BL08.B.00511
DNV GL https://approvalfinder.dnvgl.com/ TAE000037S
Accessories
Accessories
Device marking
Plastic label-US-EMLP-HA (20X9)-0830989
Plastic label, Card, white, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID, THERMOMARK
PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 20 x 9 mm,
Number of individual labels: 70
Housing latches
Single locking latch-HC-B10-SL-PLBK-1407698
Replacement single locking latch for HEAVYCON EVO housing type B10, PA
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com