Texas Instruments 的 CD4007UB Types 规格书
{'f TEXAS
INSTRUMENTS
CMOS
Dual Complementary
Pair Plus Inverter
High-Voltage Types [ZN/cu Rating)
I comma types are compliszd oi
mm n-chinml and mm whbnnel enhance
mam-typo Mos Innsiswn. 1m transistor
elements an accessible vhmugh m puckup
hevminals to pravidn a convenienl means for
conslmcling me vavious typical circulis as
shown in Fig 2.
Move complex luncfions are possible using
mulliple puckues. Numbers shown m paren-
theses Indscau llrmlnalx ma: are connected
together in form me various wnllguraflons
listed.
CD4007UB Types
Features:
- Standardized lymmnrilzl oulnm chum-1n“:
. Medium Spud Owalloll —«PH._, in“ = 30m mu.)
.1 la v
- 100x mud [or quiescent curnn! n 20 v
I Mun Ill mquiremenn 0| JEDEC Till“! I
land-n: Nu 13!.“8hnm sumac am
lov Dewiptlon ol '3' Sirius cmos Denim"
. Maximum input Gun-ll of I uA n l8 V
our full mklr-ump-ntula rump;
v” ,,
Vnn- u
my mu
lDOnAal 18VIM 25°C
nrmln I No.14 _ Vuu
Tcrmlnll Na 7 , vSS
FUNOYIONAL DIAGRAM
RECOMMENDED OPERATING CONDITIONS
Fof nlximum velithl ny, nominal wanting Domitian: Ihoulfl be sol-mu 30 um
omtloll is llwlvs within “in following lung“:
anaAc‘rsnlsrlc ““78 UNITS
Mm. MAX.
SupplyJ/olmoe Range
(For TA = Full Pick-9'
Tempmmm Rzngel ' 3 la v
STATICELEOTIIML mummmgnm
App’mmm’ conning-n man u IIDQCATED Vaupsluwna l°cl
- Exmmly Olimpia lmpod-ne. .mumim 01:3367fl- uum
ISluurs Vo Vlu Von _ ’25
I "mm“ M (V, M .55 40 as was um. 1w. Mu,
_ 1mm“ 0' “awful“ — 0,5 5 0.25 0.25 7.5 7.5 — am 0.25
mi , .. _
. in... mm.“ .534“, 3;: :g of 0‘5 '5 g; 3:; of u
i — l m ’ .
' ”W" °"’""‘°“ _ 0,20 20 5 5 ISO 150 7 0,02 5
cumin LW 0.: 0,5 5 0.64 mil 0.42 0,50 0.51 l _
(Smut-gum u,5 mo 10 Lo L5 LI oil La —
“1 Mm' l.5 0.l5 15 4.2 4 2.3 2.4 :l 4 —
omuui my. 4.0 0.5 5 —o.a¢ rllfil —0.42 4150 —0.5l A "1‘
(Sonia) 2,5 0,5 5 z 4.8 43 71 l5 —l.s —
15mm DIAGRAM 0“
109m {main 9.5 0,") l0 AI 5 —l 5 7| I 4m -l.3 ,
mm... Mum-5mm °" ' I15 0,l 5 l5 4 2 74 —7 s 72,4 734 -
' ' fiamwm OfDMKLVolIIIQEI 0,5 5 0,05 - 0.06
nun... cw- m, _ . _
":7“ VOL M“ 0.l0 m 0.05 0,05
.m-T' 0,I5 vs 0.05 , 0.05 V
cum Von-9|: — 05 5 4.05 4 as —
“'m HIw-Lml. 7 010 10 9.55 3.96 —
V0“ M” 4 0,15 is ”.05 lass 7
lupulLow 4.5 - 5 l — — l
vim-w. 9 _ lo 2 - A 1
V"- M“ us - l5 2.5 ~ 7 25 v
lnpul my. 0.5 — 5 4 4 — —
Voluw. l — la a a — —
V‘H "'"- 1.5 — l5 l2.5 12.5 — —
lnpulCumnl ‘ _ ,5
II" M“ ma l0 ml .o.l :l :1 no :04 uA
3-14
Data sheet acquired from Harris Semiconductor
SCHS018C – Revised September 2003
The CD4007UB types are supplied in 14-lead
hermetic dual-in-line ceramic packages
(F3A suffix), 14-lead dual-in-line plastic
packages (E suffix), 14-lead small-outline
packages (M, MT, M96, and NSR suffixes),
and 14-lead thin shrink small-outline
packages (PW and PWR suffixes).
Copyright © 2003, Texas Instruments Incorporated
CD4007UB Types
mun lA‘I’IIthMMoImn—Muimum mm.-
no sunwvoms: was. (van)
Velma Mme-d was vaimll ‘
mm VOLYAGE MNGLMLIWS .
DC INPUT CURRENT. ANV ONE INPUT .
POWER nmm-Ion PEA "one: (For
ForI'A- -55°CIo+1bo°c .
FurYA-Hmlao-Izm
DEVICE DISSWAYION PER QUTPUI' TRANUSYDR
-0,§VIo+2W
-o.5voovm, +o,sv
..,. noun
., .... ,msaomw
Dorm lenmyfl 12mw1°cwzoomw
FOR Y‘ = FULL PACWTEMPEHAME RANGE (NI FEW Yypes) .. 100m!”
«ammo-1mm“: RANGE m) as n « 25°C
mmzmmfimmv). -e§°0hvl50°c
LEAD TEMPERATURE “RHINO SOLDERINQI
Mai-knot I/Ie t INEhChU-szl’mmlhm Gil-fol ID! mu ‘ 955°C
DVNAMIC ELECTRICAL CMARACYERISTICS n 'rA - 25°
CL‘SOpF,RL=2WKQ
npnl g, n, : 20 m,
venomous LIMITS
cuAnAc-rsmmc Voo uan
Volts Tvp, Mn,
Pmpwtion 0qu Tim: 5 55 110
'PN L, to an an M
|PLH IS 25 so
5 IOO zoo
mnsmon Tim ”"L' 10 50 mo ns
‘7 L“ 15 40 an
Inpul Capamume cm Any lnpul m 16 pF
L____
a
was mm ,
momma nth-cu
mum: um
muo- mu“
«mun-m
u: , ~
‘ em wlm pmwm ,, m um
Jun-on mm mum. WM
m u,z.u.-.r.~ua.-s mun.
no In mmmm mm”,
Inna mm sou-m N I"
m
h, 1 7 Dcmhdzhemanc diagram a! cmmn/u Invwmn maul, Mum, map-milk diam
3—15
a)Triplelnv-run o—l>o—c LDH
mum
(14,2,I1J,‘ [94137:
(L5): (7,4,9)
b) 3 mm mm Gm: égDo—m
52:54:!"
(13.2];(1411);
"2,5,8” (7,4,9)
"gs—.53..
0D 3-lnvut NAND Gall
(LIZJSI; (2,“,1";
(4,8'; (5.9)
(1) TN: [Rally] Logic
Vm
IG
@— ' 3
5©
. m mm smasluYEs
m ammo w Voo
m u-ulv slaw-ms
u: memo m 55 V“ mm“,
Van
(13,I245);|4,9,8); Ail; n
mm; (1.11) ’
Om
ounvmlfedi
«Trim-cut:
aim
ii; 2 , Slnlph duos main aim: mung-mm:
Wm] lyyo comm;
MHWL CW5
HlGH VOLTAGE ICI
I) Hifll Sinkmnunl Drivu
Von
I 0m v.» wu-w
r»
”(man
I) Hifli Source-Cuvum Dvivu
r‘
._L mum. awn-mm
mi-uuv
II) Him fink - and Soureo-Curuvlt Drivev
CD4007UB Types
(5.3.10); (3.5, 12);
(1 1 .1 4); 7.4.9)
%>—
(6.3.10): (13.1.12
(14.2.10: (1,9)
—{>k
h) Du: Bi-Dinniunal Tvansmiskm Gninq
Va!) :23
m
4:me
r—- >——
“ : : «W
©_ ._@ M
F _ -®f-‘~"i
H- »._ F.
4- a- a- %><~ (15.12):="" (2.9:.-="" (6.3.10);(14,2,11);="" £15)“:="" (8,1110)?="" (1,4,9):13.s,1,5,12)="" vss="" "‘“m‘="" '="" fly.="" 2="" -="" sample="" was/aw="" cfrwllamnmmn="" ux/ng="" type="" caaoowa="" (01mm.="" mm!="" mm="" ivy-v="" f3="" 5="" —="" mimmum="" indnuxr'num="" map-mm!"="" emun'm'es="" far="" imrm.="" :="" ,="" ,="" m="" .2:="" .="" mm="" mum:="" mm="" m="" i="" -="" rywlmum="" and="" vo/layv-inm/ii="" chance/mic:="" for="" lnumr.="" 3-18="" yum="" mu:uwnln»n~c="" balm="" "mu-u="" fun-mam="" '="" c—vmr="" mu="" .="" autumn“="" mmhmvw="" .1="" mm"="" "mm="" avowv="" mm="" must="" "4....="" n,="" j="" _="" typlul="" mlmrmmnnmnm'nm="" in,="" iva/vd="" pm="" mm="" an“:="" [mum="" vq="" mum="" us="" .—="" sum!="" haw="" can}="" mum="" mum“...="" -="" ,="" m="" mu="" mm!="" c="" —="" mu="" mm:="" .="" um="" ium="" "m="" m="" mm="" 21="" a="" v,="" m="" as="" .s="" um"="" “ii-flu="" —v="" n="" 41—!="" fla="" d="" —="" typical="" vampunumcmmmnm="" fur="" nor="" am,="" unuu-mem:="" muuwmw="" ‘="" “"‘="" fin="" 6="" 7="" yypica/="" dutput="" (aw="" 154m="" mmnmmmm="" null-mammal="" van-t="" man—v="" fly.="" 5="" —="" minmmm="" outpurlnw="" mm="" mm:="" mm="" misha.="">~>
Dunno-m: m
: Nw)—V
do...” mum: mm
Fig 9 ~ my“: 941th mu (mum)
currentmarlcrumicn
nnxwwswlcl mm: WasY—v
win" wmmmmnmwm
m 10 7 Mmimum carpal my. lwurcel
mm: clinicrnr‘stm,
mun wwunvaI—v
um mm. mm
F4. 11 ~ natal wlumrlnxlfl cruncruimu
u a my.» 0! mmpnvrm.
.mm uuuulm n. s-rs‘c
m. nun "if “Wm _..
a
man “haunt: rm
Fig. m A Typ'al pup-gym dolly rim w.
bud manna,
CD400 7UB Types
«my nun-mm we Von
mm:
m ' mrE
msm mans
murmur.
« m .m m, w: "5:
H mum mum»
mus m mm
Wm H Vs:
0" m
9"“ .m mm
m 15 A law: current Ian circuit.
"mm. m: "mm...
VI»
f
mm urn-"m RPM! 2 mm EVIHVS
Fl: 75 v ”PM mm‘in‘an I”!!! w. land *
mandam- ‘ ‘
mm unvllnuulul-zrc ‘ “:55, "a“ w,
a, v“ um um Amlnv
v“, anus
v m aw
Ag, 15 — mm mm. madman.
“w
m, 1
mm;
v mummy-mm. w » — V“
7_ .m- so» _
"r m
mwv run-m1" [In-n-
.mqm. '3
Fry. :4 , mm! distinction w. ”luv-nay V“
Mgnmrim‘d.
my. 17 — culmomdlw’m “mm "(Inherit
o lo 30 an 40 50 57
so-se
«Lem-L413)
a-m
lama-MM)
54-82
".31:— ,514)
tau-na-
Dmsuswus Ann rm LAYOUT Fan cnm'mln
Wfium—nhmlnmmm
mm non-em Mahdi-fl
wmuhm mr-YmL
COMEBCIM. CMOS
HIGH VOLTAGE K20
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 14-Oct-2022
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
CD4007UBE ACTIVE PDIP N 14 25 RoHS & Green NIPDAU N / A for Pkg Type -55 to 125 CD4007UBE Samples
CD4007UBEE4 ACTIVE PDIP N 14 25 RoHS & Green NIPDAU N / A for Pkg Type -55 to 125 CD4007UBE Samples
CD4007UBF ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 CD4007UBF Samples
CD4007UBF3A ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 CD4007UBF3A Samples
CD4007UBM ACTIVE SOIC D 14 50 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CD4007UBM Samples
CD4007UBM96 ACTIVE SOIC D 14 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CD4007UBM Samples
CD4007UBMT ACTIVE SOIC D 14 250 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CD4007UBM Samples
CD4007UBNSR ACTIVE SO NS 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CD4007UB Samples
CD4007UBPW ACTIVE TSSOP PW 14 90 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CM007UB Samples
CD4007UBPWR ACTIVE TSSOP PW 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CM007UB Samples
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
Addendum-Page 1
TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 14-Oct-2022
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
OTHER QUALIFIED VERSIONS OF CD4007UB, CD4007UB-MIL :
•Catalog : CD4007UB
•Military : CD4007UB-MIL
NOTE: Qualified Version Definitions:
•Catalog - TI's standard catalog product
•Military - QML certified for Military and Defense Applications
Addendum-Page 2
I TEXAS
INSTRUMENTS
5:.
V.’
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL INFORMATION
Reel Width (W1)
REEL DIMENSIONS
A0
B0
K0
W
Dimension designed to accommodate the component length
Dimension designed to accommodate the component thickness
Overall width of the carrier tape
Pitch between successive cavity centers
Dimension designed to accommodate the component width
TAPE DIMENSIONS
K0 P1
B0 W
A0
Cavity
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
Pocket Quadrants
Sprocket Holes
Q1 Q1Q2 Q2
Q3 Q3Q4 Q4 User Direction of Feed
P1
Reel
Diameter
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
CD4007UBM96 SOIC D 14 2500 330.0 16.4 6.5 9.0 2.1 8.0 16.0 Q1
CD4007UBMT SOIC D 14 250 330.0 16.4 6.5 9.0 2.1 8.0 16.0 Q1
CD4007UBNSR SO NS 14 2000 330.0 16.4 8.2 10.5 2.5 12.0 16.0 Q1
CD4007UBPWR TSSOP PW 14 2000 330.0 12.4 6.9 5.6 1.6 8.0 12.0 Q1
Pack Materials-Page 1
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL BOX DIMENSIONS
Width (mm)
W
L
H
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
CD4007UBM96 SOIC D 14 2500 356.0 356.0 35.0
CD4007UBMT SOIC D 14 250 210.0 185.0 35.0
CD4007UBNSR SO NS 14 2000 356.0 356.0 35.0
CD4007UBPWR TSSOP PW 14 2000 356.0 356.0 35.0
Pack Materials-Page 2
I TEXAS
INSTRUMENTS
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TUBE
L - Tube length
T - Tube
height
W - Tube
width
B - Alignment groove width
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
CD4007UBE N PDIP 14 25 506 13.97 11230 4.32
CD4007UBE N PDIP 14 25 506 13.97 11230 4.32
CD4007UBEE4 N PDIP 14 25 506 13.97 11230 4.32
CD4007UBEE4 N PDIP 14 25 506 13.97 11230 4.32
CD4007UBM D SOIC 14 50 506.6 8 3940 4.32
CD4007UBPW PW TSSOP 14 90 530 10.2 3600 3.5
Pack Materials-Page 3
GENERIC PACKAGE VIEW
J 14 CDIP - 5.08 mm max heigm
CERAMIC DUAL IN LINE PACKAGE
[I
l
l
'I
I.“
Images above are jusl a represenlalion of the package family, aclual package may vary
Refel lo the produd dala sheel for package details.
4040053756
I TEXAS
INSTRI IMFNTS
www.ti.com
PACKAGE OUTLINE
C
14X .008-.014
[0.2-0.36]
TYP
-15
0
AT GAGE PLANE
-.314.308 -7.977.83[ ]
14X -.026.014 -0.660.36[ ]
14X -.065.045 -1.651.15[ ]
.2 MAX TYP
[5.08] .13 MIN TYP
[3.3]
TYP-.060.015 -1.520.38[ ]
4X .005 MIN
[0.13]
12X .100
[2.54]
.015 GAGE PLANE
[0.38]
A
-.785.754 -19.9419.15[ ]
B -.283.245 -7.196.22[ ]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
NOTES:
1. All controlling linear dimensions are in inches. Dimensions in brackets are in millimeters. Any dimension in brackets or parenthesis are for
reference only. Dimensioning and tolerancing per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This package is hermitically sealed with a ceramic lid using glass frit.
4. Index point is provided on cap for terminal identification only and on press ceramic glass frit seal only.
5. Falls within MIL-STD-1835 and GDIP1-T14.
78
14
1
PIN 1 ID
(OPTIONAL)
SCALE 0.900
SEATING PLANE
.010 [0.25] C A B
fi©©©©©©©
““w“‘¢‘w‘w““‘
,w@@@@@@
A
RLr
www.ti.com
EXAMPLE BOARD LAYOUT
ALL AROUND
[0.05] MAX.002
.002 MAX
[0.05]
ALL AROUND
SOLDER MASK
OPENING
METAL
(.063)
[1.6]
(R.002 ) TYP
[0.05]
14X ( .039)
[1]
( .063)
[1.6]
12X (.100 )
[2.54]
(.300 ) TYP
[7.62]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
LAND PATTERN EXAMPLE
NON-SOLDER MASK DEFINED
SCALE: 5X
SEE DETAIL A SEE DETAIL B
SYMM
SYMM
1
78
14
DETAIL A
SCALE: 15X
SOLDER MASK
OPENING
METAL
DETAIL B
13X, SCALE: 15X
MECHANICAL DATA
D U1 4)} 0 (3'4) DLASHC SMALL 0U ¥N¥
4040047 5/M 06/1‘
NO'ES, A AH Hnec' dimensmrs c'e m 'mc'ves ['nflhmeter5>
B Th5 drawer ‘5 subje», ,0 change mm: Home,
A Body \cngth docs rm mac mod Hoar, p'omswons, (xv gmc bms Mom mm warmers, or gm buns sha‘
nm exceed 3005 (015) eam swce
@ Body mm does 101 meme 11mm fish.
E Rdererce JEDEC MS 012 mam AB,
nter‘ec: flash sfu‘ not exceed 0017 (043) each swde
{If TEXAS
INSTRUMENTS
www.1i.com
LAND PATTERN DATA
D (R7PDSOmGl4) PLASTlC SMALL OUTLINE
Example Board Layout Sterlazlogpeulyngs
(Mole c)
—— <—14x0,55 -hhheb&&t="" tmedddifi§n%="" 5.40="" 5,40="" @eeeeeej="" rfihfl§eflhj="" —=""> ——l 2x1,27
Example
Non Soldermask Delined Pad Example
Pad Geometry
(See Note c)
F
Example
l / Solder Mask Opening
7 0 07 f (See Note E)
All Armlnd ,/
tzllmss/E oa/lz
NOTES: A. All linear dimensions are in millimeters.
a, Tnis drawan is subject to cnonae wl'lhuul notice.
c. Publlcutl’on chs7351 is recommended tor alternate desl’gns.
D. Laser ctming apertures w‘lth trapezoidal walls and also roundlng comers wlll otter better paste release. Customers should
contact their board assembly site for stencil design recommendations, Reter tc ch—7525 lor otner stencil recommendations.
E. Customers snoola contact their ooard looricotion site lor solder musk tolerances between ond oroond signol oods.
{I} Tums
INSTRUMENTS
www.li.com
—14x0,55>
MECHANICAL DATA
"7’7 : 3‘ AST‘C SMAH CJ’ N7
HHHHHHH . .
‘7,4’ 44*,
A
f;—‘
NO'ES' A AH Hnec' dimensmrs c'e m m'\\me(ers Dwmens'amnq cnd tu‘erc'vcmg per ASME w 5M 1994,
Tm drawer ‘5 subje», ,o "hangs wnrau: Home,
Budy \evvgih ‘ues m W" Le mom Hush, pyuws‘m Ur guts Ms
M exceed 0,15 each m
& Rudy wde does NM Wands \Mer end flair \Mefiead 'Wclsh shaH um exceed 0‘75 each S‘de
E Fa‘s WM" JEDEC M07153
MUM "\u>h, main: bus, 01 guie buns shuH
{if TEXAS
INSTRUMENTS
www.ci.com
PW (RiPDsoicM)
LAND PATTERN DATA
PLASTHC SMALL OUTLINE
Example Board Layout
(Male 0)
—>| ‘,——12x0 65
HHHHHHHi
5,60
HHHHHHHHi
l“
l
l
l
Example
Non So‘dermask Defined Pad
4 x
1,60 /
H l
<—0,07 y/="" ah="" around="" pad="" seamelry="" (see="" nale="" c)="" solder="" mask="" opening="" (see="" note="" e)="" stencil="" 0="" en'ln="" s="" (notepd)="" ‘3="" 14x0="" 30="" h="" '«,lzxo="" 65="" ~hhhhhh~="" 5,60="" hhhhhhh—="" example="" example="" 421128472/6="" 08/15="" notes:="" ah="" h‘lneor="" dimensions="" one="" in="" rnihll'rneters.="" tn‘ls="" dvowing="" is="" subject="" lp="" change="" wltnoul="" nallee.="" publl'cotlon="" hpcjssh="" is="" recommended="" lar="" allemale="" deslgns.="" laser="" cutllng="" apertures="" wch="" tropexoidm="" walls="" and="" also="" raund‘lna="" comers="" wlll="" we!="" better="" pasle="" release="" customers="" show="" contact="" their="" board="" assembly="" sl’te="" (ov="" stenci‘="" design="" recommendations.="" reler="" to="" ”50—7525="" lur="" other="" stencl‘="" recommendotluns="" customers="" shou‘d="" contact="" their="" board="" hoercot'lon="" shte="" (or="" solder="" musk="" tolerances="" between="" and="" around="" s'lgnol="" pods.="" *1?="" tums="" instruments="" www.ti.com="">—0,07>
MECHANICAL DATA
N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE
16 P15 SHOWN
PWS "
A L .
[NM 15 a 20
16 9 0 775 U 777 0 SZU '1 USE
3 ,
1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92)
0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new
3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58)
MSiUO‘
(A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD
1 B
0070( (17s)
0015 (111) A
0045 (1,111 g n
> , ‘ -) 3.020 (0,51) MW w
o 5 (0 35)
0200( 38) MAX f,
), Gnu E Home
1 1‘ 9
fix—1%)” 1
0125’ 1/111 4% 0010 (v.37 ) NOM
31a)
U
L»-
J 0450 (13,92) MAX L
202‘ (0,53)
» e c 015 (0,35) / \
a; 00‘s (0,Zb)® / \
1 1
\\¥,// 11/18 Pm (My > @
20 Pm vendor upho'v
mom/r 17/7037
NO'FS A AH Mnec' mmensmr‘fi:
B 1m: drawmq 1s sume
m muss (m1111mevem)
0 change mm): nofice
/c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A)
A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh
INSI'RUMENTS
www.1i.com
MECHANICAL DATA
NS (R-PDSO-G") PLASTIC SMALL—OUTLINE PACKAGE
14-PINS SHOWN
HHFHHFH
j j t t H H j,
A
jfi/—\ %
lgLLLLLiLLL/fiif
A MAX 1060 1060 1290 1530
A MW 990 9,90 1230 14‘70
4040062/0 03/03
VOTES: A. AH Hneur dimenswons are m mHHmetevs
a, Tm: druwmg 5 subject to change wmom name.
0 Body dwmenswons do not mamas mom flash 0v pmtmswom not to exceed 0,15
INSTRUMEN'IS
www.li.m
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated