1408742 规格书
PHENIX
CONTACT
‘SPEEIIL'UN
Ethernet ""1“
4 046355 828642
https://www.phoenixcontact.com/pi/products/1408742
09/18/2019Page1/9
Network cable-NBC-MRD/ 0,5-93E/R4AC SCO US-1408742
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Network cable, Ethernet CAT5 (100 Mbps), 4-position, PUR halogen-free, water blue RAL 5021, shielded,
Plug angled M12 SPEEDCON / IP67, coding: D, on Plug straight RJ45 / IP20, cable length: 0.5 m
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 50 pc
GTIN
GTIN 4046356828642
Technical data
Dimensions
Length of cable 0.5 m
Ambient conditions
Degree of protection IP65 (M12 connector)
IP67 (M12 connector)
IP20 (RJ45 connector)
Ambient temperature (operation) -25 °C ... 85 °C (M12 connector)
-25 °C ... 60 °C (RJ45 connector)
General data
Rated current at 40°C 1 A
Rated voltage 48 V AC
60 VDC
Number of positions 4
Signal type/category Ethernet CAT5 (IEC 11801), 100 Mbps
Standards/regulations M12 connector IEC61076-2-101
Contact material CuSn
Contact carrier material TPU GF
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1408742
09/18/2019Page2/9
Network cable-NBC-MRD/ 0,5-93E/R4AC SCO US-1408742
Technical data
General data
Contact surface material Ni/Au
Housing material Plastic
Characteristics head 1
Head type Plug angled M12 SPEEDCON / IP67
Coding D (Data)
Characteristics head 2
Head type Plug straight RJ45 / IP20
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-101
Cable
Cable type PUR ETHERNET 2x2 FLEX
Cable type (abbreviation) 93E
UL AWM style 20963 (80°C/30 V)
Signal type/category Ethernet CAT5 (IEC 11801), 100 Mbps
Cable structure 2x2xAWG26/7; SF/UTP
Conductor cross section 2x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 0.98 mm
Wire colors white/orange-orange, white/green-green
Twisted pairs 2 cores to the pair
Overall twist Two pairs with two fillers to the core
Shielding Aluminum-coated foil, tinned copper braided shield
Optical shield covering 70 %
External sheath, color water blue RAL 5021
Outer sheath thickness 1.2 mm
External cable diameter D 6.4 mm ±0.2 mm
Minimum bending radius, fixed installation 4 x D
Minimum bending radius, flexible installation 8 x D
Tensile strength GRP ≤ 80 N
Cable weight 42 kg/km
Outer sheath, material PUR
Material conductor insulation Foamed PE
Conductor material Bare Cu litz wires
Standards/specifications Electrical requirements EN 50288-2-2
Insulation resistance ≥ 500 MΩ*km
Loop resistance ≤ 290.00 Ω/km
Cable capacity approx. 45 nF/km (at 1 kHz)
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1408742
09/18/2019Page3/9
Network cable-NBC-MRD/ 0,5-93E/R4AC SCO US-1408742
Technical data
Cable
Wave impedance 100 Ω ±5 Ω (at 100 MHz)
Near end crosstalk attenuation (NEXT) 65.3 dB (with 1 MHz)
56.3 dB (at 4 МHz)
50.3 dB (at 10 MHz)
47.2 dB (at 16 MHz)
45.8 dB (at 20 МHz)
42.9 dB (at 31.25 МHz)
38.4 dB (at 62.5 МHz)
35.3 dB (at 100 MHz)
Power-summated near end crosstalk attenuation (PSNEXT) 62.3 dB (with 1 MHz)
53.3 dB (at 4 МHz)
47.3 dB (at 10 MHz)
44.2 dB (at 16 MHz)
42.8 dB (at 20 МHz)
39.9 dB (at 31.25 МHz)
35.4 dB (at 62.5 МHz)
32.3 dB (at 100 MHz)
Attenuation 3.2 dB (with 1 MHz)
6 dB (at 4 МHz)
9.5 dB (at 10 MHz)
12.1 dB (at 16 MHz)
13.6 dB (at 20 МHz)
17.1 dB (at 31.25 МHz)
24.8 dB (at 62.5 МHz)
32 dB (at 100 MHz)
Return loss (RL) 23 dB (at 4 МHz)
24.1 dB (at 8 МHz)
25 dB (at 10 MHz)
25 dB (at 16 MHz)
25 dB (at 20 МHz)
23.6 dB (at 31.25 МHz)
21.5 dB (at 62.5 МHz)
20.1 dB (at 100 MHz)
Signal runtime 5.3 ns/m
Coupling resistance ≤ 100.00 mΩ/m (at 10 MHz)
Nominal voltage, cable ≤ 100 V (Peak value, not for high-power applications)
Test voltage Core/Core 700 V (50 Hz, 1 min.)
Test voltage Core/Shield 700 V (50 Hz, 1 min.)
Current carrying capacity of cable 2 A (according to DINVDE0891-1)
Flame resistance according to IEC60332-1-2
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1408742
09/18/2019Page4/9
Network cable-NBC-MRD/ 0,5-93E/R4AC SCO US-1408742
Technical data
Cable
in acc. to UL VW1
Halogen-free according to IEC 60754-1
Resistance to oil according to EN 60811-2-1
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
-20 °C ... 80 °C (cable, flexible installation)
Ambient temperature (installation) -20 °C ... 80 °C
Ambient temperature (storage/transport) -20 °C ... 80 °C
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1408742
09/18/2019Page9/9
Network cable-NBC-MRD/ 0,5-93E/R4AC SCO US-1408742
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
Nominal voltage UN 30 V
Nominal current IN 0.5 A
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com