Tripp Lite 的 B032-VU2 规格书
2-Port USB/VGA Cable KVM Switch with Cables
and USB Peripheral Sharing
MODEL NUMBER: B032-VU2
Control 2 computers using one VGA monitor, USB keyboard and USB mouse. Connect a USB 1.1 hub
(sold separately) to share USB peripherals, such as printers and hard drives, between computers.
Description
The compact B032-VU2 2-Port USB/VGA Cable KVM Switch lets you access, control, boot and reboot
two desktop or laptop computers using one VGA monitor, USB keyboard and USB mouse. VGA and USB
cables are built into the unit.
Just connect your keyboard, mouse and monitor to the KVM switch’s console ports, and connect the
switch’s built-in cables to their respective ports on both computers. Or you can connect a powered USB
1.1 hub (sold separately) to the USB console mouse port to allow USB peripherals—such as printers, hard
drives, scanners, webcams and thumb drives—to be shared between computers. Switching between
computers is quick and simple using the connected remote port selector.
The B032-VU2 supports video resolutions up to 2048 x 1536. It’s easy to set up with no software, drivers
or external power supply to install. It’s compatible with Windows, Mac, Sun and Linux.
Features
Access and Control 2 Computers with One Keyboard/Mouse/Monitor
Recommended for home, office and multimedia applications
●
Switch between computers using built-in remote port selector
●
Supports video resolutions up to 2048 x 1536
●
Built-in 3 ft. VGA and USB cables
●
Independent USB 1.1 Peripheral Sharing
Adding an optional USB hub (sold separately) to the USB console mouse port allows connection of
●
Highlights
Built-in 3 ft. VGA and USB
cables
●
Supports video resolutions up to
2048 x 1536
●
Supports most mouse drivers
and multifunction mice
●
Easy remote port switching
through built-in selector
●
Compatible with Windows®,
Mac®, Sun and Linux®
●
System Requirements
VGA, SVGA or Multisync
monitor
●
USB keyboard
●
USB mouse
●
Computers with VGA and USB
ports
●
Package Includes
B032-VU2 2-Port USB/VGA
Cable KVM Switch
●
Owner’s manual
●
1 / 3
TRIPP°LITE
Specifications
peripherals, such as printers, hard drives, scanners, webcams and thumb drives
Easy Plug-and-Play Setup and Use
Compatible with Windows, Mac, Sun and Linux
●
No external power supply, software or drivers to install
●
Supports most mouse drivers and multifunction mice
●
Takes up no valuable desk space
●
OVERVIEW
UPC Code 037332200389
Max CPU 2
PHYSICAL
Shipping Dimensions (hwd / cm) 6.10 x 16.76 x 24.13
Shipping Dimensions (hwd / in.) 2.40 x 6.60 x 9.50
Shipping Weight (kg) 0.41
Shipping Weight (lbs.) 0.90
Unit Dimensions (hwd / cm) 2.59 x 7.9 x 6.6
Unit Dimensions (hwd / in.) 1.02 x 3.11 x 2.6
Unit Weight (kg) 0.30
Unit Weight (lbs.) 0.67
ENVIRONMENTAL
Operating Temperature Range 32° to 122° F (0° to 50° C)
Storage Temperature Range -4° TO 140° F (-20° to 60° C)
Relative Humidity 0 to 80% RH, Non-Condensing
COMMUNICATIONS
IP Remote Access No
CONNECTIONS
Ports 2
PC/Server Connections USB; VGA
Side A - Connector 1 HD15 (FEMALE)
Side A - Connector 2 (2) USB A (FEMALE)
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Side B - Connector 1 (2) HD15 (MALE)
Side B - Connector 2 (4) USB A (MALE)
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Cat5 KVM Switch No
Technology USB; VGA/SVGA
CERTIFICATIONS
Certifications CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3