Panasonic Electronic Components 的 SVPA 规格书
Panasonic
OS-CON
~23 “‘3
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
+
–
fD
L
P
R
C
W
H
0.2 max.
Lot. No.
Polarity marking (−)
Series
R. Capacitance
R. Voltage
Surface Mount Type
Series : SVPA
✽ Externals of fi gure are the reference.
● Low ESR (18 mΩ max.)
● High ripple (4240 mA.r.m.s.)
● RoHS compliance, Halogen free
Marking
Unit : mm
Size
code
fD±0.5 L +0.1 W±0.2 H±0.2 C±0.2 R P±0.2
B6 5.0 5.9 5.3 5.3 6.0
0.6 to 0.8
1.4
C6 6.3 5.9 6.6 6.6 7.3
0.6 to 0.8
2.1
E7 8.0 6.9 8.3 8.3 9.0
0.6 to 0.8
3.2
F8 10.0 7.9 10.3 10.3 11.0
0.6 to 0.8
4.6
−0.4
Size code B6 C6 E7 F8
Category temperature range
–55 °C to +105 °C
Rated voltage range 2.5 V.DC to 20 V.DC 2.5 V.DC to 16 V.DC
Rated capacitance range 10 µF to 82 µF 22 µF to 180 µF 47 µF to 330 µF 180 µF to 820 µF
Capacitance tolerance ±20 % (120 Hz / + 20 °C)
Leakage current Please see the attached characteristics list
Dissipation factor (tan d) Please see the attached characteristics list
Endurance
+105 °C, 2000 h, rated voltage applied
Capacitance change
Within ±20 % of the initial value
tan d< 150 % of the initial limit
DC leakage current Within the initial limit
Damp heat
(Steady State)
+60 °C, 90 % to 95 %, 1000 h, No-applied voltage
Capacitance change
Within ±20 % of the initial value
tan d< 150 % of the initial limit
DC leakage current Within the initial limit (after voltage processing)
Dimensions (not to scale)
Features
Specifi cations
Nov. 201501
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
Frequency 120 Hz < f < 1 kHz 1 kHz < f < 10 kHz 10 kHz < f < 100 kHz 100 kHz < f < 500 kHz
Coeffi cient 0.05 0.3 0.7 1
✽1 Ripple current (100 kHz/ +105 °C ), ✽2 ESR (100 kHz/+20 °C) ✽3 tan d (120 Hz/+20 °C) ✽4 After 2 minutes
◆ Please refer to each page in this catarog for “Reflow conditions” and “Taping specifications”.
Series
Rated
voltage
(V.DC)
Rated
capacitance
(µF)
Case size (mm)
Size
code
Specifications Standard (Reel size : f380)
fDL
Ripple ✽1
current
(mAr.m.s.)
ESR ✽2
(mΩ max.)
tan d ✽3LC ✽4
(µA) Part number
Min.
Packaging Q'ty
(pcs)
SVPA
2.5
82 5.0 5.9 B6 1970 30 0.12 300
2R5SVPA82MAA
1500
180 6.3 5.9 C6 2690 20 0.12 300
2R5SVPA180MAA
1000
330 8.0 6.9 E7 3370 20 0.12 500
2R5SVPA330MAA
1000
820 10.0 7.9 F8 4240 19 0.12 500
2R5SVPA820M
500
4.0
68 5.0 5.9 B6 1970 30 0.12 300
4SVPA68MAA
1500
150 6.3 5.9 C6 2570 22 0.12 300
4SVPA150MAA
1000
270 8.0 6.9 E7 3220 22 0.12 500
4SVPA270MAA
1000
680 10.0 7.9 F8 4130 20 0.12 544
4SVPA680M
500
6.3
47 5.0 5.9 B6 1970 30 0.12 300 6SVPA47MAA 1500
120 6.3 5.9 C6 2570 22 0.12 300 6SVPA120MAA 1000
220 8.0 6.9 E7 3220 22 0.12 500 6SVPA220MAA 1000
470 10.0 7.9 F8 4130 20 0.12 592 6SVPA470M 500
10
68 6.3 5.9 C6 2200 30 0.12 300 10SVPA68MAA 1000
150 8.0 6.9 E7 2760 30 0.12 500 10SVPA150MAA 1000
330 10.0 7.9 F8 3770 24 0.12 660 10SVPA330M 500
16
39 6.3 5.9 C6 2040 35 0.12 300 16SVPA39MAA 1000
6.3 5.9 2460 24 0.12 300 16SVPA39MAAY 1000
82 8.0 6.9 E7 2760 30 0.12 262 16SVPA82MAA 1000
180 10.0 7.9 F8 3430 29 0.12 576 16SVPA180M 500
20
10 5.0 5.9 B6 1700 40 0.12 80 20SVPA10M 1500
22 6.3 5.9 C6 2040 35 0.12 88 20SVPA22M 1000
47 8.0 6.9 E7 2630 33 0.12 188 20SVPA47M 1000
Frequency correction factor for ripple current
Characteristics list
Nov. 201501
Panasonic
Guidelines and precautions regarding the
technical information and use of our products
described in this online catalog.
I If you want to use our products described in this online catalog for applications requiring
special qualities or reliability, or for applications where the failure or malfunction of the
products may directly jeopardize human life or potentially cause personal injury
(e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion
equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety
equipment), it is necessary to verify whether the specifications of our products fit to such
applications. Please ensure that you will ask and check with our inquiry desk as to whether
the specifications of our products fit to such applications use before you use our products.
I The quality and performance of our products as described in this online catalog only apply
to our products when used in isolation. Therefore, please ensure you evaluate and verify
our products under the specific circumstances in which our products are assembled in your
own products and in which our products will actually be used.
I If you use our products in equipment that requires a high degree of reliability, regardless
of the application, it is recommended that you set up protection circuits and redundancy
circuits in order to ensure safety of your equipment.
I The products and product specifications described in this online catalog are subject to
change for improvement without prior notice. Therefore, please be sure to request and
confirm the latest product specifications which explain the specifications of our products in
detail, before you finalize the design of your applications, purchase, or use our products.
I The technical information in this online catalog provides examples of our products'
typical operations and application circuits. We do not guarantee the non-infringement of
third party's intellectual property rights and we do not grant any license, right, or interest
in our intellectual property.
I If any of our products, product specifications and/or technical information in this online
catalog is to be exported or provided to non-residents, the laws and regulations of the
exporting country, especially with regard to security and export control, shall be observed.
l The switchover date for compliance with the RoHS Directive/REACH Regulations varies
depending on the part number or series of our products.
I When you use the inventory of our products for which it is unclear whether those products
are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the
website inquiry form and contact us.
We do not take any responsibility for the use of our products outside the scope of the
specifications, descriptions, guidelines and precautions described in this online catalog.
Dlrnprrlg
■ If you want to use our products described in this online catalog for applications requiring
special qualities or reliability, or for applications where the failure or malfunction of the
products may directly jeopardize human life or potentially cause personal injury
(e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion
equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety
equipment), it is necessary to verify whether the specifications of our products fit to such
applications. Please ensure that you will ask and check with our inquiry desk as to whether
the specifications of our products fit to such applications use before you use our products.
■ The quality and performance of our products as described in this online catalog only apply
to our products when used in isolation. Therefore, please ensure you evaluate and verify
our products under the specific circumstances in which our products are assembled in your
own products and in which our products will actually be used.
■ If you use our products in equipment that requires a high degree of reliability, regardless
of the application, it is recommended that you set up protection circuits and redundancy
circuits in order to ensure safety of your equipment.
■ The products and product specifications described in this online catalog are subject to
change for improvement without prior notice. Therefore, please be sure to request and
confirm the latest product specifications which explain the specifications of our products in
detail, before you finalize the design of your applications, purchase, or use our products.
■ The technical information in this online catalog provides examples of our products'
typical operations and application circuits. We do not guarantee the non-infringement of
third party's intellectual property rights and we do not grant any license, right, or interest
in our intellectual property.
■ If any of our products, product specifications and/or technical information in this online
catalog is to be exported or provided to non-residents, the laws and regulations of the
exporting country, especially with regard to security and export control, shall be observed.
■ The switchover date for compliance with the RoHS Directive/REACH Regulations varies
depending on the part number or series of our products.
■ When you use the inventory of our products for which it is unclear whether those products
are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the
website inquiry form and contact us.
We do not take any responsibility for the use of our products outside the scope of the
specifications, descriptions, guidelines and precautions described in this online catalog.
Guidelines and precautions regarding the
described in this online catalog.
<Regarding the Certificate of Compliance with
01-Apr-19
technical information and use of our products
the EU RoHS Directive/REACH Regulations>