WD-30-Y 规格书
o JONAHDTOOLS"
f (p g i MADE FOR LIFE‘3
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
Premier Tool Manufacturer Since 1958
WD-30-Y - Yellow Wire And Dispenser - Data Sheet
This Kynar® Wire Dispenser comes with 50ft. (15.2m) Roll of 30 AWG
(0.25mm) Kynar® wire-wrapping wire. Yellow Insulation. Built-in Plunger
cuts wire to desired length. Built-in Stripper strips 1” (25.4mm) of
insulation. Refillable. RoHS Compliant. Made in USA.
MADE FOR LIFE
®
Specifications
Color Yellow
Insulation Type Kynar®
Wire Gauge 30 AWG (0.25 mm)
Material Silver Plated Copper Conductor
Standards UL 1423
Voltage Not Rated
Strip Length 1” (25.4mm)
Features Built-in Plunger cuts wire to desired length. Built-in
Stripper. Refillable.
Length 50 ft. (15.2 meters)
Weight 0.167 lbs
UPC No 811490012486