Jonard Tools 的 R24 Wire Spec 规格书
Q JONARDTCJDLS
SPECIFICATION
CONDUCTOR:
INSULATION :
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
SPECIFICATION
Part Numbers: R24Color-0100/1000 ROLLS
For Cut/Strip/Wrap Applications
This specification is for wire per UL Style 1422, 105°C, no voltage rated, 24 AWG. Solid silver plated oxygen free copper.
CONDUCTOR:
Size: 24 AWG. Solid
Circular Mil Area: 394 Minimum
Material: Silver plated oxygen free, high Conductivity copper per ASTM-B 170
DC Resistance: @20°C(68°F) max. 26.2 M’
Elongation: 20% before insulation
Plating: Silver, 40 micro-inch minimum per ASTM-B 298.
Weight: 1.22 lbs/M’
Diameter: 0.0201” nom.
0.0200”min.
INSULATION:
Material: Kynar 460
Diameter: 0.0316”
± .0015”
Min. Avg. Wall: 0.005”
Min. any. Pt.: 0.004”
Spark Test: 2,000VAC RMS
Color: As specified
Weight: 0.333 lbs/M’
Total Weight: 1.55 lbs/M’
Flammability VW-1
M’ = 1000 Feet