EPCOS - TDK Electronics 的 B57703M0472A007 规格书
Apr”
m
NTC thermistors for temperature measurement
NTC Probes
Series/Type: M703/4,7k/3%
Ordering code: B57703M0472A007
Date: 2011-08-26
Version: 1
EPCOS AG 2011. Reproduction, publication and dissemination of this publication, enclosures hereto and the information
contained therein without EPCOS' prior express consent is prohibited
Content of header bars 1 and 2 of data sheet will be automatically entered in headers and footers! Please fill in the
table and then change the color to "white". This ensures that the table disappears (invisible) for the customer PDF.
Don't change formatting when entering or pasting text in the table and don't add any cell or line in and to it!
Identification/Classification 1
(header 1 + top left header bar): NTC thermistors for temperature measurement
Identification/Classification 2
(header 2 + bottom left header bar): NTC Probes
Ordering code: (top right header bar) B57703M0472A007
Series/Type: (top right header bar) M703/4,7k/3%
Preliminary data (optional): (if necessary) Datasheet
Department: SEN NTC PD
Date: 2011-08-26
Version: 1
Prepared by: Noor T. Hardiyanto
Release signed by: Abraham Kho
Release signed QS: Agus Suseno
Modifications/Remarks:
Customer, PN: ABB, T115/21202 Filename:
Specification No.: B57703M0472A007_1
Issue of specification: Date of specification:
Date of confirmation of specification by EPCOS:
PPAP issue: PPAP date:
Reliability Extended reliability (more than standard)
NTC thermistors for temperature measurement 357703M0472Aoo7
4.4i0.2
3 2 1 4‘5
'0
3 C
”'2
oo
17 t 1.5 L2
L1
No. Item Material Property Remarks
1 wire Cu silver-plated AWG28 (19 x 0.07 PTFE insulated, blue
2 shrink tube polyoleflne 125°C, UL224, VW-1 black
3 mg tongue brass, tinned
4 crimp contact phosphor bronze, tinned JST SXH-OOZT-P0.6
5 connector PA6 JST XHP-2 white
Climatic Category (IEC 60068-1) : -25/125/56
Lower category temperature [“C : -25
Higher category temperature [“C : 125
Rated resistance R // Tolerance Fl [0 // %] : 4700 l/ 2 3
Rated temperature TN [“C] : 25
B-value : 3(25/100) // Tolerance BN [K//% : 3988/! 2 1.5
R/T-Curve no. // R25 [n//§2 : 80161/ 4700
Power ratin at 25°C P25 [mW]: 150
Dissipation actor (air) 5m [mW/K] : approx. 3 *
Thermal cooling time constant (in air) IC is] : approx. 50 *
Heat capacity Cm [mJ : approx. 150 *
Test voltage between ring tongue and connector [VAC] : 2700
connector pins (50 Hz, 15)
NTC thermistors for temperature measurement B57703M0472A007
NTC Probes M703/4,7k/3%
Datasheet
SEN NTC PD 2011-08-26
Please read Cautions and warnings and Page 2 of 7
Important notes at the end of this document.
Application
High-accuracy
surface
temperature
measurement,
e.g. on
housings and
pipes
L1 : 330 ± 10
L2 : 14 mm max
Dimensions in mm, Tolerances acc. to ISO 2768-m unless specified
Version:
Thermistor encapsulated in metal-tag case (material: brass, tinned)
wire: AWG 28 stranded (19 x Ø0.07 mm, copper, silver-plated), Insulation: PTFE, blue
No.
Item Material Property Remarks
1
wire
Cu silver
-
plated
AWG28 (19 x 0.07
mm)
PTFE insulated, blue
2
shrink tube
polyolefine
125°C, UL224, VW
-
1
black
3
ring tongue
brass, tinned
4
crimp contact
phosphor bronze, tinned
JST SXH
-
002T
-
P0.6
5
connector
PA6
JST XHP
-
2
white
Ratings and Characteristics
Climatic Category (IEC 60068
-
1)
:
-
25/125/56
Lower category temperature
[°C] :
-
25
Higher category temperature
[°C] :
125
Rated resistance R
N
// Tolerance
R
N
[
Ω
// %] :
4700 //
± 3
Rated temperature
T
N
[°C] :
25
B
-
value : B
(25/100)
// Tolerance
B
N
[K//%]:
3988 // ± 1.5
R/T
-
Curve no. // R
25
[n//
Ω
]:
8016 // 4700
Power rating at 25°C
P
25
[mW]:
150
Dissipation factor (air)
δ
th
[mW/K] :
approx. 3 *
Thermal cooling time co
nstant (in air)
τ
C
[s] :
approx. 50 *
Heat capac
ity
C
th
[mJ/K] :
approx. 150 *
Test voltage between ring tongue and connector
pins, AC (50 Hz, 1s)
[V
AC
] :
2700
connector pins (50 Hz, 1s)
* Typical values, depends on mounting situation
Remarks:
UL approved type, File E69802, Vol.2, Sec.17
the connector is specified for a temperature range from -25°C to +85°C
E PCOS
-25 61274 56928 65620 7,1 1,2 6,0
-20 45623 42604 48642 6,6 1,1 5,8
-15 34277 32166 36388 6,2 1,1 5,6
-10 26005 24518 27492 5,7 1,0 5,4
-5 19888 18835 20941 5,3 1,0 5,3
0 15346 14596 16095 4,9 1,0 5,1
5 11932 11396 12468 4,5 0,9 5,0
10 9353 8968 9738 4,1 0,9 4,8
15 7383 7106 7659 3,7 0,8 4,7
20 5870 5671 6069 3,4 0,8 4,5
25 4700 4559 4841 3,0 0,7 4,4
30 3787 3659 3915 3,4 0,8 4,3
35 3070 2956 3183 3,7 0,9 4,1
40 2504 2403 2604 4,0 1,0 4,0
45 2053 1965 2142 4,3 1,1 3,9
50 1693 1615 1771 4,6 1,2 3,8
55 1404 1335 1472 4,9 1,3 3,7
60 1169 1109 1230 5,2 1,4 3,6
65 979,0 925,9 1032 5,4 1,5 3,5
70 823,4 776,7 870,2 5,7 1,7 3,4
75 696,2 654,9 737,5 5,9 1,8 3,3
80 591,3 554,8 627,8 6,2 1,9 3,2
85 504,0 471,7 536,3 6,4 2,0 3,2
90 431,3 402,7 460,0 6,6 2,2 3,1
95 370,6 345,2 396,0 6,9 2,3 3,0
100 319,6 297,0 342,2 7,1 2,4 2,9
105 276,6 256,5 296,8 7,3 2,6 2,9
110 240,3 222,2 258,3 7,5 2,7 2,8
115 209,3 193,2 225,5 7,7 2,8 2,7
120 183,0 168,5 197,4 7,9 3,0 2,7
125 160,6 147,6 173,6 8,1 3,1 2,6
NTC thermistors for temperature measurement B57703M0472A007
NTC Probes M703/4,7k/3%
Datasheet
SEN NTC PD 2011-08-26
Please read Cautions and warnings and Page 3 of 7
Important notes at the end of this document.
NTC-RESISTANCE-TEMPERATURE-CURVE
R/T-Curve = 8016 / A01 B(25/100) = 3988 K ±
±±
± 1.5 %
R at 25°C = 4700 Ω
ΩΩ
Ω R
N
at 25 °C = 4700 Ω
ΩΩ
Ω ±
±±
± 3.0%
Temp.
[°C] R Nom
[Ω]
[Ω][Ω]
[Ω]
R Min
[Ω]
[Ω][Ω]
[Ω]
R Max
[Ω]
[Ω][Ω]
[Ω] ∆
∆∆
∆R
[±%] ∆
∆∆
∆T
[±°C] α
α α
α
[%/K]
-25 61274 56928 65620 7,1 1,2 6,0
-20 45623 42604 48642 6,6 1,1 5,8
-15 34277 32166 36388 6,2 1,1 5,6
-10 26005 24518 27492 5,7 1,0 5,4
-5 19888 18835 20941 5,3 1,0 5,3
0 15346 14596 16095 4,9 1,0 5,1
5 11932 11396 12468 4,5 0,9 5,0
10 9353 8968 9738 4,1 0,9 4,8
15 7383 7106 7659 3,7 0,8 4,7
20 5870 5671 6069 3,4 0,8 4,5
25 4700 4559 4841 3,0 0,7 4,4
30 3787 3659 3915 3,4 0,8 4,3
35 3070 2956 3183 3,7 0,9 4,1
40 2504 2403 2604 4,0 1,0 4,0
45 2053 1965 2142 4,3 1,1 3,9
50 1693 1615 1771 4,6 1,2 3,8
55 1404 1335 1472 4,9 1,3 3,7
60 1169 1109 1230 5,2 1,4 3,6
65 979,0 925,9 1032 5,4 1,5 3,5
70 823,4 776,7 870,2 5,7 1,7 3,4
75 696,2 654,9 737,5 5,9 1,8 3,3
80 591,3 554,8 627,8 6,2 1,9 3,2
85 504,0 471,7 536,3 6,4 2,0 3,2
90 431,3 402,7 460,0 6,6 2,2 3,1
95 370,6 345,2 396,0 6,9 2,3 3,0
100 319,6 297,0 342,2 7,1 2,4 2,9
105 276,6 256,5 296,8 7,3 2,6 2,9
110 240,3 222,2 258,3 7,5 2,7 2,8
115 209,3 193,2 225,5 7,7 2,8 2,7
120 183,0 168,5 197,4 7,9 3,0 2,7
125 160,6 147,6 173,6 8,1 3,1 2,6
EPCOS
NTC thermistors for temperature measurement 357703M0472Ao
Lower test temperature: 0°C (time: ~10 min)
NTC thermistors for temperature measurement B57703M0472A007
NTC Probes M703/4,7k/3%
Datasheet
SEN NTC PD 2011-08-26
Please read Cautions and warnings and Page 4 of 7
Important notes at the end of this document.
RELIABILITY DATA :
Test Test conditions
∆
∆∆
∆R25/R25
(typical)
Remarks
Storage in dry
heat Storage at upper category temperature
Temperature: 125°C
Duration: 1000 h
< 2 % No visible
damage
Storage in
coldness Storage at lower category temperature
Temperature: -25°C
Duration: 1000 h
< 2 % No visible
damage
Storage in damp,
heat, steady
state
Temperature of air: 40°C
Relative humidity of air: 93 %
Duration: 56 days
< 2 % No visible
damage
Rapid change of
temperature in
air
Lower test temperature: 0°C ( time: ~10 min)
Upper test temperature: 100°C ( time: ~10 min)
Time to change from lower to upper temperature:
< 30 sec;
Number of cycles: 10
< 2 %
No visible
damage
Voltage proof
test 2700 V
AC
; 1 s
--
No flash over
Insulation test The sensors are placed in a vessel containing
metallic balls of 1 mm diameter (with total
immersed head)
The applied voltage is 500 V
DC
.
--
ABOVE 100 MΩ
C thermistors for temperatu BS7703M0472A007
Cautions and warnings
NTC thermistors for temperature measurement B57703M0472A007
NTC Probes M703/4,7k/3%
Datasheet
SEN NTC PD 2011-08-26
Please read Cautions and warnings and Page 5 of 7
Important notes at the end of this document.
Cautions and warnings
Storage
Store thermistors in original packaging only. Do not open the package prior to storage.
Storage conditions in original packaging: storage temperature -25°C …+45°C,
relative humidity 75% annual mean, maximum 95%, dew precipitation is inadmissible.
Do not store thermistors where they are exposed to heat or direct sunlight. Otherwise, the packing material
may be deformed or components may stick together, causing problems during mounting.
Avoid contamination of thermistor surface during storage, handling and processing.
Avoid storage of thermistors in harmful environments like corrosive gases (SO
x
, Cl etc.)
Use the components as soon as possible after opening the factory seals, i.e. the polyvinyl-sealed packages.
Solder thermistors within the time specified after shipment from EPCOS.
For leaded components this is 24 months.
Handling
NTC thermistors must not be dropped. Chip-offs or any other damage must not be caused during handling
of NTCs.
Do not touch components with bare hands. Gloves are recommended.
Avoid contamination of thermistor surface during handling.
Soldering
Use resin-type flux or non-activated flux.
Insufficient preheating may cause ceramic cracks.
Rapid cooling by dipping in solvent is not recommended.
Complete removal of flux is recommended.
EPCOS
C thermistors for temperature measurement
NTC thermistors for temperature measurement B57703M0472A007
NTC Probes M703/4,7k/3%
Datasheet
SEN NTC PD 2011-08-26
Please read Cautions and warnings and Page 6 of 7
Important notes at the end of this document.
Mounting
Ensure that no thermo-mechanical stress occurs due to production processes (curing or overmolding
processes) when thermistors are sealed, potted or overmolded or during their subsequent operation. The
maximum temperature of the thermistor must not be exceeded. Ensure that the materials used
(sealing/potting compound and plastic material) are chemically neutral.
Electrodes/contacts must not be scratched or damaged before/during/after the mounting process.
Contacts and housing used for assembly with the thermistor must be clean before mounting.
Ensure that adjacent materials are designed for operation at temperatures comparable to the surface
temperature of the thermistor. Be sure that surrounding parts and materials can withstand the temperature.
Avoid contamination of the thermistor surface during processing.
The connections of sensors (e.g. cable end, wire end, plug terminal) may only be exposed to an
environment with normal atmospheric conditions.
Tensile forces on cables or leads must be avoided during mounting and operation.
Bending or twisting of cables or leads directly on the thermistor body is not permissible.
Avoid using chemical substances as mounting aids. It must be ensured that no water or other liquids enter
the NTC thermistors (e.g. through plug terminals). In particular, water based substances (e.g. soap suds)
must not be used as mounting aids for sensors.
Operation
Use thermistors only within the specified operating temperature range.
Use thermistors only within the specified power range.
Environmental conditions must not harm the thermistors. Only use the thermistors under normal
atmospheric conditions or within the specified conditions.
Ensure that no significant thermo-mechanical stress occurs during operation due to the mounting situation.
Fixtures must not overstress the sensor by an excessive mechanical preload.
Contact of NTC thermistors with any liquids and solvents should be prevented. It must be ensured that no
water enters the NTC thermistors (e.g. through plug terminals). For measurement purposes (checking the
specified resistance vs. temperature), the component must not be immersed in water but in suitable liquids
(e.g. Galden).
Avoid dewing and condensation unless thermistor is specified for these conditions.
Bending or twisting of cables and/or wires is not permissible during operation of the sensor in the
application.
Be sure to provide an appropriate fail-safe function to prevent secondary product damage caused by
malfunction.
s
m
Important notes
Page 7 of 7
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application. As a
rule, EPCOS is either unfamiliar with individual customer applications or less familiar with them
than the customers themselves. For these reasons, it is always ultimately incumbent on the
customer to check and decide whether an EPCOS product with the properties described in the
product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure
before the end of their usual service life cannot be completely ruled out in the current state
of the art, even if they are operated as specified. In customer applications requiring a very high
level of operational safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health (e.g. in accident
prevention or life-saving systems), it must therefore be ensured by means of suitable design of the
customer application or other action taken by the customer (e.g. installation of protective circuitry
or redundancy) that no injury or damage is sustained by third parties in the event of malfunction or
failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.epcos.com/material). Should you have any more detailed
questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently,
we cannot guarantee that all products named in this publication will always be available.
The aforementioned does not apply in the case of individual agreements deviating from the
foregoing for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current version of
the “General Terms of Delivery for Products and Services in the Electrical Industry”
published by the German Electrical and Electronics Industry Association (ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CSMP, CSSP, CTVS, DeltaCap, DigiSiMic,
DSSP, FormFit, MiniBlue, MiniCell, MKK, MLSC, MotorCap, PCC, PhaseCap, PhaseCube,
PhaseMod, PhiCap, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer,
SIOV, SIP5D, SIP5K, ThermoFuse, WindCap are trademarks registered or pending in Europe
and in other countries. Further information will be found on the Internet at
www.epcos.com/trademarks.