Cinch Connectivity Solutions Johnson 的 131-3303-501 Assem Instr 规格书
cinch
CONNECTIVITY $0LUT|ONS
o be‘ group
mm
mm
mmwm
unrumnwmvx
tfl L‘L’z"
mumm
.mmsm
mmxmxm
{Maw
(mum
mmuanm
f mm
3mm
wlmmmzmm
a». wwunwx
258
© 2017 Cinch Connectors, Inc.
ccsjai 02.17
Cinch Connectivity Solutions Waseca
299 Johnson Avenue SW, Suite 100
Waseca, MN 56093 USA
+1 507.833.8822
inquiry@cinch.com
cinch.com
SMB/SMC/Mini-75Ohm SMB Crimp Type Right Angle Plugs
and Right Angle Bulkhead Jacks for Flexible Cable
1. Identify connector parts. (4 piece parts: crimp sleeve, body
assembly, expansion cap and covering ring. Die cast body
only.)
2. Strip cable to dimensions shown. Do not nick braid or center
conductor. A wire stripper of correct size is recommended for
this step. Twist stranded center conductor into tight bundle
and tin (optional). Slide crimp sleeve onto cable as shown.
3. Flare braid and slide cable into body assembly making
certain that the cable insulation bottoms on center contact.
Arrange braid uniformly around crimp stem of body
assembly. Slide crimp sleeve over braid and crimp securely
using recommended crimp tool.
4. Solder center conductor to contact through the rear and side
access ports. Use a minimum amount of solder for a good
joint. .020 (0.51) diameter solder is recommended. Place
expansion cap in access port and seat with a .125 (3.17)
diameter flat punch. Snap cover ring over side access port if
applicable.
Cable Group Part No. “A” “B” Crimp Hex
RG-178/U, 196 131-1402-101/116 .219 (5.56) .312 (7.92) .105 (2.67)
RG-316/U, 161, 174, 179, 187, 188 131-1403-101/116 .219 (5.56) .312 (7.92) .128 (3.25)
RG-179 DS, 187 DS,188DS, 316 DS 131-1404-101/116 .219 (5.56) .312 (7.92) .151 (3.83)
RG-316/U, 161, 174,179, 187, 188 131-3303-501/506 .219 (5.56) .312 (7.92) .128 (3.25)
RG-179 DS, 187 DS,188 DS, 316 DS 131-3304-501/506 .219 (5.56) .312 (7.92) .151 (3.83)
RG-178/U, 196 131-3402-101/116 .177 (4.50) .289 (7.34) .105 (2.67)
RG-316/U, 161, 174,179, 187, 188 131-3403-101/116 .177 (4.50) .289 (7.34) .128 (3.25)
RG-179 DS, 187 DS,188 DS, 316 DS 131-3404-101/116 .177 (4.50) .289 (7.34) .151 (3.83)
RG-58/U, 141, 303 131-3407-101/106 .219 (5.56) .289 (7.34) .213 (5.41)
RG-316/U, 161, 174, 188 131-6403-101/106 .219 (5.56) .312 (7.92) .128 (3.25)
316 DS, 188 DS 131-6404-101/106 .219 (5.56) .312 (7.92) .151 (3.83)
RG-179/U, 187 131-6433-101/106 .219 (5.56) .312 (7.92) .151 (3.83)
RG-179/U, 187, 316, 131-8403-101/106 .177 (4.50) .289 (7.34) .128 (3.25)
161, 174, 188 131-8403-111/116 .219 (5.56) .312 (7.92) .128 (3.25)
RG-179 DS, 187 DS 131-8404-101/106 .177 (4.50) .289 (7.34) .151 (3.83)
316 DS, 188 DS 131-8404-111/116 .219 (5.56) .312 (7.92) .151 (3.83)
RG-59 131-8409-101/106 .219 (5.56) .289 (7.34) .255 (6.48)
BELDEN 735A 131-8445-101/106 .177 (4.50) .289 (7.34) .178 (4.52)
RG-316/U, 188, 174, 179, 187 131-9403-101/116 .177 (4.50) .289 (7.34) .128 (3.25)
RG-316 DS, 188 DS, 179 DS, 187 DS 131-9404-101/116 .177 (4.50) 2.89 (7.34) .151 (3.83)