Adafruit Industries LLC 的 512 规格书
fi’adafruit
—mumu:lls.I
Analog 2-axis Thumb Joystick with Select
Button + Breakout Board
PRODUCT ID: 512
Description
This mini-kit makes it easy to mount a PSP/Xbox-like thumb joystick to your project. The thumbstick is an analog
joystick - more accurate and sensitive than just 'directional' joysticks - with a 'press in to select' button. Since it's
analog, you'll need two analog reading pins on your microcontroller to determine X and Y. Having an extra digital
input will let you read the switch.
The pack comes in three parts - the joystick itself, a soft-touch rubber 'hat' and a nicely designed breakout board. We
designed the breakout so that you can attach the joystick to a panel easily - every other breakout we wanted to carry
had the mounting holes so they were in the way of the joystick movement! A 5 pin 0.1" spaced header makes it easy
to connect either in a perfboard/breadboard setting or free wiring. You'll need to solder the joystick into the PCB
using a soldering iron and solder, but its very simple and will only take a minute.
Technical Details
o Dimensions: 1.5" wide x 1.5" long x 1.25" tall (when assembled)
o Weight: 12 grams ( 0.4oz )
o Power: Usable with any voltage up to 5V, 2 analog outputs. 1 milliamp draw when used with 5V
EngineeredinNYCAdafruit®https://www.adafruit.com/product/5124‐12‐17