TE Connectivity ALCOSWITCH Switches 的 1825069 规格书
07774 if 77?
2
w; mm ‘5 Mum“ RELEASED m pummN 7 ‘7 {Em-m3
©eommm 7 a 7 “NOWHERE” p m DEscmFfloN mg m AFN)
A2 ECR7167O’7266 UHUNZUT‘S SR P0
D
D
< .394="">
A
‘ (23.214
‘ C C
‘ / {er MOO
i SJ i i i
B
B
L v /
HHTE ”500 1 ”50057
OBSOLETE NW A 1 “MM
L L OW ‘ SO .
GREEN C23504 182506975
ELL .w’ ”540 1 "507/ 4
OBSOLETE D M E 7 7 4 MW, 7
‘ N L WU ‘ OO_ 2
RED C23204 182506972
‘ BLACK C230‘OL 18250597W
COLOR ALSO ART TE PART
1 MATER‘AL SHALL COMPLY W‘TH EU [)‘RECT‘VE \OMBER \OMBER
2002 95 EC OE ZOJANZOOB ROHS S was S c c ”W“ ”NW“
‘ A / / < )="" th‘="" d="" a="" \ng="" \="" a="" ontrclled="" do="" ument="" chblwnfn="" ”nw“="" -:te="" te="" carrccmviiy="" ltd="" a="" 2="" cap="" for="" use="" w‘th="" green="" ser‘es="" pushbuwon="" ogggmggssgggfigo="" ”vd-“m="" swnohes="" as="" shown="" on="" draw‘ngs="" 47143756773="" a\d="" w5="" a="" w“="" ‘="" 27143756779="" ‘tele="" i="" i="" 7="" caj,="" green="" esefles,="" pushbuwon="" $225="" iele="" :="" 3m="" momma="" lelc‘="" i="" 7i="" .="" 7="">sz CAGE CCUE )(‘A‘MMF VU REbTWCTEU TU
WERNPOU WE FWSEH mm A? 00779 ©=1825069 ,
A ,
CUSTONEN DRAWN gammy M” 1 on RNA;
wvg (7‘3)