Cinch Connectivity Solutions Johnson 的 142-0203-011/016 Spec 规格书
C t' t d C t WW
“-3.. . a
’C f
M» m
WSULAYOR 7333c
W33 so";
mm W mm? 3331
CD330; comm W 53%
31:. 37a 37:; 335 m» mm
33 62 SEP3E53 X r
—_-.
3mm @Uk_
CLAMP EDNE WSUUWR
¥ CLAMP conz
sum m
R6 335 3 ‘3 3 3
E 333 “333333
33533me W "W 333333 !33333333
3 ram 3 3
M» m cm cowucwk
- 3
wsummw
CABLE PART
GROUP NUMBER “A" “E" “C"
3 RG-161/u31743
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
SMA 50 Ohm
Straight Clamp Type Plug - Captivated Contact
1. Identify connector parts. (6 piece parts - except bulkhead)
2. Strip cable to dimensions shown. Do not nick braid or cen-
ter conductor. A wire stripper of correct size is recommended
for this step. Twist stranded center conductor into tight
bundle and tin (optional). Slide clamp nut and clamp cone
onto cable as shown. Clamp cone must be oriented as
shown for each size of cable. The RG-58/142 clamp cone
slides over braid and against jacket.
3. Flare braid and slide cable into clamp stem. Place rear
insulator and center contact over center conductor and po-
sition as shown for different cable sizes. Solder center con-
ductor to contact through the solder hole. Solder must not
be allowed to gather and run on outside of contact. Use a
minimum amount of solder for a good joint. .020 (0.51) di-
ameter solder is recommended.
4. Arrange braid uniformly around clamp stem. Slide center
contact assembly into body. Slide clamp nut against clamp
cone and braid and tighten to 10 in.-lb. torque.
CABLE PART
GROUPNUMBER “A” “B” “C”
RG-161/u, 174,
188, 316142-0203-011/016 .133 (3.38) .053 (1.35) .085 (2.16)
GOLD PLATED NICKEL PLATED
CABLE TYPEVSWR & FREQ. RANGE
142-0203-011 142-0203-016RG-161/U, 174, 188, 316 1.15 + .02 f (GHz) 0-12.4 GHz
“A”
.816 (20.73)
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
RG-17B came
RG-316‘ LMR-100 cable .
RG-SB‘ LMR-195 cable
RG-142 came
LMR-ZOO, LMR-ZAO cable
.086 semi-ngid .
.141 semi-ngid (wlccnlam
.141 semi-ngid (wlc nomad)
Jack-bulkhead jack adamer
Jack-jack adap‘er and plug-
Uncabled receplacles, dum
see pag
Vrms
e T
(
7‘777771
GHZ), 1e
dumm
nim
cinch
~ couuscnvwv wumous
o be‘ amup
Torq ue
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Impedance: 50 ohms
Frequency Range:
Dummy loads .......................................................................... 0-2 GHz
Flexible cable connectors ................................................... 0-12.4 GHz
Uncabled receptacles, RA semi-rigid and adapters ........... 0-18.0 GHz
Straight semi-rigid cable connectors and
field replaceable connectors ............................................... 0-26.5 GHz
VSWR: (f = GHz) Straight Right Angle
Cabled Connectors Cabled Connectors
RG-178 cable .............................. 1.20 + .025f 1.20 + .03f
RG-316, LMR-100 cable .............. 1.15 + .02f 1.15 + .03f
RG-58, LMR-195 cable ................ 1.15 + .01f 1.15 + .02f
RG-142 cable ............................... 1.15 + .01f 1.15 + .02f
LMR-200, LMR-240 cable ............ 1.10 + .03f 1.10 + .06f
.086 semi-rigid ............................ 1.07 + .008f 1.18 + .015f
.141 semi-rigid (w/contact) .......... 1.05 + .008f 1.15 + .015f
.141 semi-rigid (w/o contact) ...... 1.035 + .005f
Jack-bulkhead jack adapter and plug-plug adapter ................. 1.05 + .01f
Jack-jack adapter and plug-jack adapter ............................... 1.05 + .005f
Uncabled receptacles, dummy loads .................................................. N/A
Field replaceable (see page 59) ......................................................... N/A
Working Voltage: (Vrms maximum)
Connectors for Cable Type Sea Level70K Feet
RG-178 ...................................................................... 170 45
RG-316; LMR-100, 195, 200 ..................................... 250 65
RG-58, RG-142, LMR-240, .086 semi-rigid,
uncabled receptacles, .141 semi-rigid w/o contact ... 335 85
.141 semi-rigid with contact and adapters ................. 500125
Dummy loads ................................................................................. N/A
Dielectric Withstanding Voltage: (VRMS minimum at sea level)
Connectors for RG-178 ................................................................... 500
Connectors for RG-316; LMR-100, 195, 200 .................................. 750
Connectors for RG-58, RG-142, LMR-240, .086 semi-rigid,
field replaceable, uncabled receptacles ...................................... 1000
Connectors for .141 semi-rigid with contact and adapters ............ 1500
Connectors for .141 semi-rigid w/o contact, dummy loads .............. N/A
Corona Level: (Volts minimum at 70,000 feet)
Connectors for RG-178 ................................................................... 125
Connectors for RG-316; LMR-100, 195, 200 .................................. 190
Connectors for RG-58, RG-142, LMR-240, 086 semi-rigid,
uncabled receptacles, .141 semi-rigid w/o contact .......................... 250
Connectors for .141 semi-rigid with contact and adapters .............. 375
Dummy loads ...................................................................................... N/A
ELECTRICAL RATINGS
Insertion Loss: (dB maximum)
Straight flexible cable connectors
and adapters ...................... 0.06 f (GHz), tested at 6 GHz
Right angle flexible cable
connectors ......................... 0.15 f (GHz), tested at 6 GHz
Straight semi-rigid cable
connectors with contact ..... 0.03 f (GHz), tested at 10 GHz
Right angle semi-rigid cable
connectors ......................... 0.05 f (GHz), tested at 10 GHz
Straight semi-rigid cable
connectors w/o contact ...... 0.03 f (GHz), tested at 16 GHz
Straight low loss flexible
cable connectors ................ 0.06 f (GHz), tested at 1 GHz
Right Angle low loss flexible
cable connectors ................ 0.15 f (GHz), tested at 1 GHz
Uncabled receptacles, field replaceable, dummy loads ..................... N/A
Insulation Resistance: 5000 megohms minimum
Contact Resistance: (milliohms maximum)
Initial After Environmental
Center contact (straight cabled connectors
and uncabled receptacles) ........................... 3.0* 4.0*
Center contact (right angle cabled
connectors and adapters) .............................. 4.0 6.0
Field replaceable connectors ........................ 6.0 8.0
Outer contact (all connectors) ........................... 2.0 N/A
Braid to body (gold plated connectors) ............. 0.5 N/A
Braid to body (nickel plated connectors) ........... 5.0 N/A
*N/A where the cable center conductor is used as a contact
RF Leakage: (dB minimum, tested at 2.5 GHz)
Flexible cable connectors, adapters and .141 semi-rigid
connectors w/o contact ............................................................. -60 dB
Field replaceable w/o EMI gasket .............................................. -70 dB
.086 semi-rigid connectors and .141 semi-rigid connectors
with contact, and field replaceable with EMI Gasket ................ -90 dB
Two-way adapters ...................................................................... -90 dB
Uncabled receptacles, dummy loads .............................................. N/A
RF High Potential Withstanding Voltage: (Vrms minimum, tested at 4
and 7 MHz)
Connectors for RG-178 ................................................................... 335
Connectors for RG-316; LMR-100, 195, 200 .................................. 500
Connectors for RG-58, RG-142, LMR-240, .086 semi-rigid,
.141 semi-rigid cable w/o contact, uncabled receptacles .............. 670
Connectors for .141 semi-rigid with contact and adapters ............ 1000
Power Rating (Dummy Load): 0.5 watt @ + 25°C, derated to 0.25 watt @
+125°C
Temperature Range: - 65°C to + 165°C
Thermal Shock: MIL-STD-202, Method 107, Condition B
Corrosion: MIL-STD-202, Method 101, Condition B
ENVIRONMENTAL RATINGS (Meets or exceed the applicable paragraph of MIL-C-39012)
Cable Retention: Axial Force*(lbs) Torque (in-oz)
Connectors for RG-178 ............................ 10 N/A
Connectors for RG-316, LMR-100 ........... 20 N/A
Connectors for LMR-195, 200 .................. 30 N/A
Connectors for RG-58, LMR-240 ............. 40 N/A
Connectors for RG-142 ............................ 45 N/A
Connectors for .086 semi-rigid ................. 30 16
Connectors for .141 semi-rigid ................. 60 55
*Or cable breaking strength whichever is less.
Durability: 500 cycles minimum
100 cycles minimum for .141 semi-rigid connectors w/o contact
Engagement Design: MIL-C-39012, Series SMA
Engagement/Disengagement Force: 2 inch-pounds maximum
Mating Torque: 7 to 10 inch-pounds
Bulkhead Mounting Nut Torque: 15 inch-pounds
Coupling Proof Torque: 15 inch-pounds minimum
Coupling Nut Retention: 60 pounds minimum
Contact Retention:
6 lbs. minimum axial force (captivated contacts)
4 inch-ounce minimum torque (uncabled receptacles)
MECHANICAL RATINGS
Shock: MIL-STD-202, Method 213, Condition I
Vibration: MIL-STD-202, Method 204, Condition D
Moisture Resistance: MIL-STD-202, Method 106
SMA - 50 Ohm Connectors
Specifications
†Avoid user injury due to misapplication. See safety advisory definitions inside front cover.
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
cinch
cormzcnvlrv mum»
22 Dex gvoup
Mating Engagement for SMA Series per MIL-039012
,OBB:.D05 (224:0.13) 4» +
.DOD:DWD (0,000,250 4.7
.000 MW —- ‘-
HEX .312 (7.92) ~\
\
REFERENCE PLANE
(21,131 (4,60) MW
amniomi
(5.38:0.10)
SEE DETNL
1W
1/4736 UNSVZB w
u
.130 (350) MW +
.135 (3 43) MAX
£301,015 (0.75:0 SB)
REFERENCE PLANE
.050 <1.27>M\N
.100 (254) MW
[115 (0,38) NHN
] 4L L
j Lama [0
fiosasmzflo
(030270.94m
iqj .250 (6.35) MAX
*9) .1308 (4.592} MAX
.38) MM FLAT
.109 (2.77)
k ,0761002 H.93iDDS)
4% .0002010 (0 DOVD,25>
4 «7 ,ooormo (0.007025)
1/4-36 UNS-ZA
N4
:fl
/
an¥ SEE NOTE 1
A
W
L .213 15.54) MW
.170 (4.32) M‘N FULL THREAD
,ozotms (37611138)
kDDs (DD) MAX X 45°
JCL
REFERENCE
PLANE
L J .076 (1.93)
1.27>
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
MATERIAL SPECIFICATIONS
Bodies: Brass per QQ-B-626, gold plated* per MIL-G-45204 .00001" min. or nickel plated per QQ-N-290
Contacts: Male - brass per QQ-B-626, gold plated per MIL-G-45204 .00003" min.
Female - beryllium copper per QQ-C-530, gold plated per MIL-G-45204 .00003" min.
Nut Retention Spring: Beryllium copper per QQ-C-533. Unplated
Insulators: PTFE fluorocarbon per ASTM D 1710 and ASTM D 1457 or Tefzel per ASTM D 3159 or PFA 340 per ASTM
Expansion Caps: Brass per QQ-B-613, gold plated per MIL-G-45204 .00001" min. or nickel plated per QQ-N-290
Crimp Sleeves: Copper per WW-T-799 or brass per QQ-B-613, gold plated per MIL-G-45204 .00001" min. or nickel plated per QQ-N-290
Mounting Hardware: Brass per QQ-B-626 or QQ-B-613, gold plated per MIL-G-45204 .00001" min. or nickel plated per QQ-N-290
Seal Rings: Silicone rubber per ZZ-R-765
EMI Gaskets: Conductive silicone rubber per MIL-G-83528, Type M
* All gold plated parts include a .00005" min. nickel underplate barrier layer.
NOTES
1. ID OF CONTACT TO MEET VSWR, CONTACT RESISTANCE AND INSERTION WITHDRAWAL FORCES
WHEN MATED WITH DIA .0355-.0370 MALE PIN.
Mating Engagement for SMA Series per MIL-C-39012
SMA - 50 Ohm Connectors
Specifications
JACK
PLUG
JACKPLUG
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com