Cinch Connectivity Solutions Johnson 的 111-0107-001 规格书
cinch
cuMNEmlvwv wLunom
a be‘ group
.828 121.057 me many MAX
me “8261——
.469 (mu
.234 (5.947
(Z? .423 "mm
4740 Luna
5/1552 UNEFVZA
.250 r5357 Q5 .IBS way
203 (5.51
123 .086 (um
_$Tmfla,sm
Momma HOLE Lnom
SILVER PLATING
111-0107—001 Yella
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Binding Post -
Insulated Standard
SPECIFICATIONS
Stud: Brass per QQ-B-626D
Finish: Silver
Insulating Material: Nylon 6/6 per
ASTM D4066
Hardware: Nickel plated nut (unassembled)
Body Thread Stripping Torque:
6.0 lb. in. (7.0 kg cm)
Panel Thickness: Up to .281 (7.15)
RATINGS
Current: 15 amps
Contact Resistance: 0.010 ohms maximum
Breakdown Voltage: 5700 Vrms minimum
Stud-to-Panel: 3.3 pF nominal
For Standard Banana Plug: .175 (4.44) Dia.
FEATURES:
• Turret terminal
• Captive thumb nut
• Insulated body is flatted to prevent turning
• Nylon UL approved for self-extinguishing
111-0107-001 Yellow
SILVER PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com