TE Connectivity Corcom Filters 的 EMC Series 规格书
-: TE
0':sz:ka
“(SE-L
EMC Serles
Orderlng lnformatlon
T— Case Styles
— EMC Series
Current Rating
Speclflcatlons
3 6 10A 15 20 30A
ca‘
Electrlcal Schematlc
ewe
Avallable Part Numbers
Compact and Cost-effective Dual Stage RFI Power Line Filters
EMC Series
24
EMC Series
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
UL Recognized
CSA Certified
VDE Approved
• Compact dual stage filter series
• Cost-effective design
• Current rating up to 30A
• High differential mode attenuation in the
lower frequency range
• High common mode performance
• Suitable for switching mode power supplies
Ordering Information
10 EMC 1
Case Styles
1 – .250 [6.3] spade terminals
3 – Wire leads
6 – Threaded bolt
EMC Series
Current Rating
3, 6, 10, 15, 20 or 30A
Specifications
Electrical Schematic
LINE LOAD
Available Part Numbers
Maximum leakage current each Line to Ground:
3, 6, 10A 15, 20, 30A
@ 120 VAC 60 Hz: .21 mA .73 mA
@250 VAC 50 Hz: .43 mA 1.52 mA
Hipot rating (one minute):
Line to Ground: 2250 VDC
Line to Line: 1450 VDC
Rated Voltage (max): 250 VAC
Operating Frequency: 50/60 Hz
Rated Current: 3 to 30A
Operating Ambient Temperature Range
(at rated current Ir): -10°C to +40°C
In an ambient temperature (T
a) higher than +40°C
the maximum operating current (Io) is calculated as
follows: Io= Ir(85-Ta)/45
3EMC1 10EMC3
6EMC1 15EMC3
10EMC1 10EMC6
15EMC1 15EMC6
20EMC1 20EMC6
3EMC3 30EMC6
6EMC3
EMC6 EMC1
-: TE
"mum
Case Styles
Case Dlmenslons
3.35 1.81 1.16 2.375 2.78
85.1 46 29.5 60.3 70.6
3.85 2.07 1.16 2.938 3.35
97.8 52.6 29.5 74.6 85.1
3.85 2.07 1.53 2.938 3.35
97.8 52.6 38.91 74.6 85.1
4.97 2.25 1.78 4.063 4.46
126.2 57.2 45.2 103.2 113.3
2.07 1.81 1.16 2.375 2.78
52.6 46 29.5 60.3 70.6
2.56 2.07 1.16 2.938 3.35
65 52.6 29.5 74.6 85.1
2.56 2.07 1.53 2.938 3.35
65 52.6 38.9 74.6 85.1
3.69 2.25 1.78 4.063 4.47
93.7 57.2 45.2 103.2 113.5
3.94 2.07 1.53 2.938 3.35
99. 9 52. 6 38.9 74. 6 85.1
5.09 2.25 1.78 4.063 4.47
129.3 57.2 45.2 103.2 113.5
6.05 3.12 2.18 3.5 3.96
153. 7 79.2 55.4 88.9 100.6
Compact and Cost-effective Dual Stage RFI Power Line Filters (continued)
EMC Series
25
RFI Power Line Filters
1
Case Styles
Part No. ABCDE
3EMC1
6EMC1
10EMC1
15EMC1
20EMC1
3EMC3
6EMC3
10EMC3
15EMC3
10EMC6
15EMC6
20EMC6
30EMC6
Case Dimensions
EMC1
DC
E
A
B
EMC3
D
E
A
Brown
Blue
Brown
Blue
Green/
Yellow
C
B
EMC6
D
A
C
B
E
30EMC6
DE
AC
B
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
-: TE
nnmzhwky
Performance Data
Current Frequency — MHz Current Frequency — MHz
EMC Series
Compact and Cost-effective Dual Stage RFI Power Line Filters (continued)
Performance Data
Typical Insertion Loss
3EMC 6EMC 10EMC 15EMC
20EMC 30EMC
Minimum Insertion Loss
26
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
Common Mode / Asymmetrical (Line to Ground) Differential Mode / Symmetrical (Line to Line)
Common Mode / Asymmetrical (L-G)
Differential Mode / Symmetrical (L-L)
Measured in closed 50 Ohm system
0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
0
0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
0