TE Connectivity Corcom Filters 的 H Series 规格书
-: TE
nonmdmty
“(53‘
H Series
Ordering Information
T— Ground Circuit Inductor
Output Styles
Chassis Mount Style
Power Inlet Style
H Series
Leakage current designation
Current Rating
Specifications
Electrical Schematic
Avallable Part Numbers
H Series
Power Inlet Filters & Power Entry Modules
H Series
Power Inlet Line Filter for Medical Equipment
3
169
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
UL Recognized
CSA Certified
VDE Approved*
• Minimal leakage current suitable for medical
equipment
• Two element circuit provides basic EMI
attenuation above 1 MHz
• Available with an internal ground circuit inductor
(C suffix versions) to isolate equipment chassis
from power line ground at radio frequencies
• Flanged mounting the same as the EC, ED and EF
Series
• Capacitive output (see EAH, EBH and EJH Series
for capacitive input)
Ordering Information
3 E H 1 C
Ground Circuit Inductor
Omit if none
Output Styles
Chassis Mount Style
1 – .250 [6.3] spade terminals
3 – Wire leads
Power Inlet Style *
4 – .250 [6.3] spade terminals
(back)
5 – Wire leads (bottom)
8 – Wire leads (back)
9 – .250 [6.3] spade terminals
(bottom)
H Series
Leakage current designation
E – Low Leakage (<0.5 mA)
Current Rating
3, 6, 10 or 15A
EH9
Maximum leakage current each Line to Ground:
@ 120 VAC 60 Hz: 2 A
@250 VAC 50 Hz: 5 A
Hipot rating (one minute):
Line to Ground: 2250 VDC
Line to Line: 1450 VDC
Rated Voltage (max.): 250 VAC
Operating Frequency: 50/60 Hz
Rated Current: 3 to 15A*
Operating Ambient Temperature Range
(at rated current Ir): -10°C to +40°C
In an ambient temperature (T
a) higher than +40°C
the maximum operating current (Io) is calculated as
follows: Io= Ir(85-Ta)/45
Specifications
Available Part Numbers
3EH1 6EH8
3EH3 6EH9
6EH1 10EH1
6EH3 10EH3
6EH4 10EH4
6EH5 15EH4
Ground Circuit Inductor Versions
10EH4C
*15A versions are tested by Underwriters Laboratories
to US and Canadian requirements and are
VDE approved at 10A, 250VAC
EH1
EH8
EH5
*IEC 60320-1 C14 inlet mates with C13 connector
EH4
Electrical Schematic
LINE LOAD
1
Note 1: 10EH4C version only
i i
W
0qu
E5
73*
J H513
Recommended Panel Cutouts
w: W
ifi ¢fl$ :1 :1\7
170
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
H Series
Power Inlet Line Filter for Medical Equipment (continued)
Case Styles
H1 (Chassis Mount)
E B
A
D
C
H4 & H4C
A
DB
C
E
H5
C
A
F
F
B
Brown
Green/Yellow
Blue
D
E
H8
C
A
F
F
B
Brown
Green/Yellow
Blue
D E
Recommended Panel Cutouts
.140
3.56
.062
1.58
.820
20.8
R.
Typ.
1.200
30.48
1.575
40.01
.140
3.56
.234
5.94
.900
22.9
1.200
30.48
1.575
40.01
Front Mount Back Mount
R.
Typ.
Tolerances ± .005 [0.13] unless otherwise noted
H3 (Chassis Mount)
ED
A
C
B
H9
D
E A
C
B
.65
16.5Max.
-_ TE
mummy
Case Dlmenslons
57.2
24. 40
55. 9
66. 5
66. 5
39.4
39. 7
39.4
Accessories
GA400
FA601
46. 1
46. 1
30. 2
30. 2
30. 2
30. 2
30. 2
30. 2
16.7
16.7
20. 6
20. 6
20. 6
21.6
20. 6
21.6
53. 98
53. 98
40.01
40.01
40.01
40.01
40.01
40.01
64. 2
64.2
50. 3
50. 3
50. 3
50. 3
50. 3
50. 3
7. 5
7. 5
Performance Data
/\
Current
Frequency — MHz
H Series
Power Inlet Line Filter for Medical Equipment (continued)
Power Inlet Filters & Power Entry Modules
3
171
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
Part No. ABCDEF
H1
H3
6EH4
10EH4,
10EH4C
15EH4
H5
H8
H9
Case Dimensions
GA400: NEMA 5-15P to IEC 60320-1 C-13 line cord
Accessories
FA601: Insulating Shroud
Dia.
.413
10.5
Dia.
.271
6.9
1.39
35.4
.118
3.0
1.17
29.7
.767
19.5
Performance Data
Typical Insertion Loss
3EH 6EH
Common Mode / Asymmetrical (L-G)
Differential Mode / Symmetrical (L-L)
Measured in closed 50 Ohm system
10EH
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
0
0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
0
Minimum Insertion Loss
Common Mode / Asymmetrical (Line to Ground)
Measured in closed 50 Ohm system
15EH
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz