Belden Inc. 的 9534 Series (in) ~ 规格书
{h
“ml—Inn
For more Information
please call
1-800-Belden1
Description:
24 AWG stranded (7x32) tinned copper conductors, conductors cabled, PVC insulation, overall Beldfoil®
shield (100% coverage), 24 AWG stranded tinned copper drain wire, PVC jacket.
Physical Characteristics (Overall)
Conductor
AWG:
# Conductors AWG Stranding Conductor Material
424 7x32 TC - Tinned Copper
Insulation
Insulation Material:
Insulation Material Wall Thickness (in.)
PVC - Polyvinyl Chloride .010
Outer Shield
Outer Shield Material:
Outer Shield Trade Name Outer Shield Material Coverage (%)
Beldfoil® Aluminum Foil-Polyester Tape 100
Outer Shield Drain Wire AWG:
AWG Stranding Drain Wire Conductor Material
24 7x32 TC - Tinned Copper
Outer Jacket
Outer Jacket Material:
Outer Jacket Material Nom. Wall Thickness (in.)
PVC - Polyvinyl Chloride .032
Overall Cable
Overall Cabling Lay Length & Direction:
Length (in.)
1.50
Overall Cabling Color Code Chart:
Number Color
1Black
2White
3Red
4Green
Overall Nominal Diameter: 0.184 in.
Mechanical Characteristics (Overall)
Operating Temperature Range: -30°C To +80°C
UL Temperature Rating: 80°C (UL AWM Style 2464)
Bulk Cable Weight: 20 lbs/1000 ft.
Max. Recommended Pulling Tension: 22 lbs.
Min. Bend Radius (Install)/Minor Axis: 1.750 in.
Page 1 of 3 02-24-2012
Detailed Specifications & Technical Data
ENGLISH MEASUREMENT VERSION
9534 Multi-Conductor - Computer Cable for EIA RS-232 Applications
mun—nun
2E;
Applicable Specifications and Agency Compliance (Overall)
Applicable Standards & Environmental Programs
NEC/(UL) Specification: CMG
CEC/C(UL) Specification: CMG
AWM Specification: UL Style 2464 (300 V 80°C)
EU CE Mark: Yes
EU Directive 2000/53/EC (ELV): Yes
EU Directive 2002/95/EC (RoHS): Yes
EU RoHS Compliance Date (mm/dd/yyyy): 04/01/2005
EU Directive 2002/96/EC (WEEE): Yes
EU Directive 2003/11/EC (BFR): Yes
CA Prop 65 (CJ for Wire & Cable): Yes
MII Order #39 (China RoHS): Yes
Flame Test
C(UL) Flame Test: FT4
Plenum/Non-Plenum
Plenum (Y/N): No
Electrical Characteristics (Overall)
Nom. Capacitance Conductor to Conductor:
Capacitance (pF/ft)
33
Nom. Capacitance Cond. to Other Conductor & Shield:
Capacitance (pF/ft)
65
Nom. Conductor DC Resistance:
DCR @ 20°C (Ohm/1000 ft)
25
Nominal Outer Shield DC Resistance:
DCR @ 20°C (Ohm/1000 ft)
18
Max. Operating Voltage - UL:
Voltage
300 V RMS (UL AWM Style 2464)
Max. Recommended Current:
Current
1.75 Amps per conductor @ 25°C
Related Documents:
No related documents are available for this product
Put Ups and Colors:
Item # Putup Ship Weight Color Notes Item Desc
9534 060U1000 1,000 FT 21.000 LB CHROME 4 #24 PVC FS PVC
9534 060U500 500 FT 11.000 LB CHROME 4 #24 PVC FS PVC
9534 060100 100 FT 2.700 LB CHROME 4 #24 PVC FS PVC
9534 0601000 1,000 FT 22.000 LB CHROME C 4 #24 PVC FS PVC
9534 060500 500 FT 11.500 LB CHROME C 4 #24 PVC FS PVC
9534 0605000 5,000 FT 100.000 LB CHROME 4 #24 PVC FS PVC
Page 2 of 3 02-24-2012
Detailed Specifications & Technical Data
ENGLISH MEASUREMENT VERSION
9534 Multi-Conductor - Computer Cable for EIA RS-232 Applications
Notes:
aims
mull-tn
Notes:
C = CRATE REEL PUT-UP.
Revision Number: 1 Revision Date: 02-16-2010
© 2012 Belden, Inc
All Rights Reserved.
Although Belden makes every reasonable effort to ensure their accuracy at the time of this publication, information and specifications
described herein are subject to error or omission and to change without notice, and the listing of such information and specifications does not
ensure product availability.
Belden provides the information and specifications herein on an "AS IS" basis, with no representations or warranties, whether express,
statutory or implied. In no event will Belden be liable for any damages (including consequential, indirect, incidental, special, punitive, or
exemplary damages) whatsoever, even if Belden has been advised of the possibility of such damages, whether in an action under contract,
negligence or any other theory, arising out of or in connection with the use, or inability to use, the information or specifications described herein.
All sales of Belden products are subject to Belden's standard terms and conditions of sale.
Belden believes this product to be in compliance with EU RoHS (Directive 2002/95/EC, 27-Jan-2003). Material manufactured prior to the
compliance date may be in stock at Belden facilities and in our Distributor’s inventory. The information provided in this Product Disclosure, and
the identification of materials listed as reportable or restricted within the Product Disclosure, is correct to the best of Belden’s knowledge,
information, and belief at the date of its publication. The information provided in this Product Disclosure is designed only as a general guide
for the safe handling, storage, and any other operation of the product itself or the one that it becomes a part of. This Product Disclosure is not
to be considered a warranty or quality specification. Regulatory information is for guidance purposes only. Product users are responsible for
determining the applicability of legislation and regulations based on their individual usage of the product.
Belden declares this product to be in compliance with EU LVD (Low Voltage Directive 73/23/EEC), as amended by directive 93/68/EEC.
Page 3 of 3 02-24-2012
Detailed Specifications & Technical Data
ENGLISH MEASUREMENT VERSION
9534 Multi-Conductor - Computer Cable for EIA RS-232 Applications