Chip Quik Inc. 的 SBB136 规格书
www.Fmto-Advantage.com
Datasheet revision 1.0 www.Proto-Advantage.com
136 pts solder-in breadboard (Exact Solderless Match)
Product Highlights
Immersion Gold Finish
All holes are gold plated and are on a 0.1" grid
1/16” (1.6mm) thick FR-4 UL94V-0
Accepts a variety of wire sizes (20-32 AWG)
4 mounting holes
Two rectangular silkscreen areas that you can write on using pencil or pen
Usage
This board exactly copies the routing of a 136 pts 1/6 size solderless breadboard.
Allows direct transfer of circuits prototyped in a solderless breadboard to a solder-in breadboard to facilitate functional in-
system testing or field testing.
Specifications
Wiring Pattern: 2 Distribution Strips
1 Terminal Strip
36 Distribution Holes
100 Terminal Holes
Dimensions: 1.6" x 2.3" x 0.0625" (40.64mm x 58.42mm x 1.6mm)
PCB construction: FR-4 UL94V-0
PCB operating temperature range: -40°C to +130°C (-40°F to +266°F)
PCB reflow maximum temperature: +260°C (500°F)
PCB trace width: 0.059” (1.5mm)
PCB trace thickness: 1 oz copper / ft2 (1.4 mils) (0.03556 mm)
PCB trace current capacity*: 10A continuous @ 40°C rise, 13A continuous @ 80°C rise*
Recommended pin size: 25 mil square wire wrap posts or smaller
Diameter of 4 corner mounting holes: 3.2mm (125 mils)
* Derived from IPC-2221 current capacity graphs at 25°C ambient temperature. Actual current capacity will vary based on air
flow, component density, and other factors.
1 © 2007-2016 Proto Advantage™
S
SB
BB
B1
13
36
6
Top view Bottom view
:1 58 42 r:;:
a .....l +—
5 m“ mum
,7; 0M
”“3302 ‘3?“ 5m" Hm: ::
5 m” cm.
g m"
:. 0m
3 Hm
“ woo-om
Top
V
Topsi
d
2
V
iew of SB
B
d
e silkscreen
B
136
lines betwee
n
n
holes show
(Repr
e
where botto
m
e
sentative
d
© 2007-201
m
traces elec
t
d
rawing only
6 Proto Advant
a
t
rically conn
e
- not to sca
a
ge™
e
ct holes.
le)
Complete Line of Proto Advantage Exact Solderless Match Solder-in Breadboards:
Tiny breadboard match (P/N: SBB170)
1/6 size breadboard match (P/N: SBB136)
1/4 size breadboard match (P/N: SBB206)
1/2 size breadboard match (P/N: SBB400)
Full size breadboard match (P/N: SBB830)
3 © 2007-2016 Proto Advantage™