Analog Devices Inc. 的 ADALM2000 规格书
ANALOG
DEVICES
mnn or wms Possum-
ADALM2000AdvancedActiveLearningModule
Features
Two-channel USB digital oscilloscope
Two-channel arbitrary function generator
16-channel digital logic analyzer (3.3V CMOS and 1.8V or 5V tolerant, 100MS/s)
16-channel pattern generator (3.3V CMOS, 100MS/s)
16-channel virtual digital I/O
Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
Single channel voltmeter (AC, DC, ±20V)
Network analyzer – Bode, Nyquist, Nichols transfer diagrams of a circuit. Range: 1Hz to 10MHz
Spectrum Analyzer – power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
Digital Bus Analyzers (SPI, I²C, UART, Parallel)
Two programmable power supplies (0…+5V , 0…-5V)
Product Details
The ADALM2000 (M2K) Active Learning Module is an affordable USB-powered software-defined
instrument that takes the capabilities of the ADALM1000 (M1K) Active Learning Module to the next
level. With 12-bit ADCs and DACs running at 100 MSPS, the M2K brings the power of high
performance lab equipment to the palm of your hand, enabling electrical engineering students and
hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated
with traditional lab gear. The M2K works with the Analog Devices' ‘Scopy’ graphical application
software running on a computer, provides the user with many high performance instrumentation
options. The parts kit, ADALP2000, for building circuits is available to go along with the M2K.
Source
:sv, 100M$PS
SMHz
Measure
120v, 100MSPS
G?
_fl_ 5 MH1
fi
F—
_| +
Source
50mA
Connecting Theory with Practice
The ADALM2000 works as a portable lab that, when used with a host, can augment classroom
learning. Analog Devices’ ‘Scopy’ software package supports the ADALM2000, and it provides an
intuitive graphical user interface (GUI) so students can learn faster, work smarter, and explore more.
Made for Teachers, Students and Self-Learners
The ADALM2000 was designed for university students and self-learners interested in more
advanced circuit and electronics classes. Teachers can leverage the catalog of lessons and labs
available for ADALM2000 and create their own coursework.
Small enough to fit in a shirt pocket, the ADALM2000 is completely self-contained and entirely USB
powered with the default firmware.
Because ADALM2000 connects to a host via the ‘Scopy’ applcation software (Mac, Linux and
Windows Compatible), ADALM2000 can be configured as one of several traditional laboratory
instruments
http://www.analog.com/en/design-center/evaluation-hardware-and-software/evaluation-bo... 3/31/2017