Omron Electronics Inc-EMC Div 的 EE-SX1340 规格书
1
Photomicrosensor (Transmissive)
EE-SX1340
Compact Slot / SMD Type
(Slot width: 4 mm)
• Unique 4 mm Slot width.
• PCB surface mounting type.
• High resolution with a 0.5-mm-wide aperture.
Ordering Information
Photomicrosensor
Ratings, Characteristics and Exterior Specifications
Absolute Maximum Ratings (Ta = 25°C)
*1. Continuous Forward Current and Collector Power Dissipation
must be derated complying. The product should be used without
freezing or condensation.
*2. In case of reflow soldering, conditions which are shown at the
temperature profile should be kept.
Exterior Specifications
Electrical and Optical Characteristics
(Ta = 25°C)
*Refer to the following timing diagram for tr and tf.
Be sure to read Safety Precautions on page 3.
Appearance Sensing
method Connecting
method Sensing distance Aperture size (H × W)
(mm) Output type Model
Transmissive
(slot type) SMT Emitter 1.04 × 1.4
Detector 1.4 × 0.5 Phototransistor EE-SX1340
4
5.5
8
4 mm (slot width)
Item Symbol Rated value Unit Remarks
Emitter
Forward
current IF30 mA --- *1
Pulse forward
current IFP 100 mA
Duty ratio:
1%
Puls width:
0.1 ms
Reverse
voltage VR4 V ---
Detector
Collector-
Emitter voltage VCEO 12 V ---
Emitter-
Collector
voltage VECO 5 V ---
Collector
current IC20 mA ---
Collector
dissipation PC50 mW --- *1
Operating
temperature Topr -30 to 85 °C --- *1
Storage
temperature Tstg -40 to 100 °C --- *1
Reflow soldering
temperature Tsol 255 °C 10 sec.
max. *2
Connecting method Weight (g) Material
Case
SMT 0.2 PPS
Item Symbol Value Unit Condition
MIN. TYP. MAX.
Emitter
Forward
voltage VF--- 1.2 1.5 V IF = 30 mA
Reverse
current IR--- 0.01 10 μAVR = 4 V
Peak emission
wavelength λP--- 940 --- nm IF = 20 mA
Detector
Light current IL0.55 --- 5.5 mA IF = 20 mA,
VCE = 10 V
Dark current ID--- 10 200 nA VCE = 10 V,
0 lx
Collector-
Emitter
saturated
voltage
VCE (sat) --- 0.1 0.4 V IF = 20 mA,
IL = 0.1 mA
Peak spectral
sensitivity
wavelength λP--- 900 --- nm VCE = 5 V
Rising time tr --- 11 --- μsVCC = 5 V,
RL = 100 Ω
IL = 1 mA *
Falling time tf --- 14 --- μsVCC = 5 V,
RL = 100 Ω
IL = 1 mA *
Input
Output
Output
Input
90%
10%
t
t
f
t
r
t
0
V
CC
R
L
0
I
L
I
EE-SX1340
2
Engineering Data (Reference value)
Fig 1. Forward Current vs. Collector
Dissipation Temperature Rating Fig 2.
Forward Current vs. Forward
Voltage Characteristics (Typical)
Fig 3.
Light Current vs. Forward Current
Characteristics (Typical)
Fig 4.
Light Current vs. Collector-
Emitter Voltage Characteristics
(Typical)
Fig 5. Relative Light Current vs. Ambient
Temperature Characteristics (Typical) Fig 6.
Dark Current vs. Ambient
Temperature Characteristics (Typical)
Fig 7.
Response Time vs. Load
Resistance Characteristics (Typical)
Fig 8.
Sensing Position Characteristics
(Typical)
Fig 9.
Sensing Position Characteristics
(Typical)
0
10
20
30
40
50
60
0
10
20
30
40
50
60
-40 -20 0 20 40 60 80 100
Ambient temperature Ta (ºC)
P
C
I
F
Forward current I
F
(mA)
Collector dissipation P
C
(mW)
0
10
20
30
40
50
60
0 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8
Forward voltage VF (V)
Ta = 25ºC
Ta =30ºC
Ta= 85ºC
Forward current IF (mA)
0
1
2
3
4
5
6
7
8
9
10
01020304050
Ta = 25ºC
VCE = 5 V
Light current IL (µA)
Forward current IF (mA)
Ta = 25ºC
1
3
5
7
9
11
13
012345678910
0
Collector-Emitter voltage V
CE
(V)
Light current I
L
(mA)
Ambient temperature Ta (ºC)
Relative light current IL (%)
IF=20mA
VCE=5V
60
70
80
90
100
110
120
-40-200 20406080100
0.1
1
10
100
1000
-30 -20 -10 0 10 20 30 40 50 60 70 80 90
VCE
= 10 V
0
l
x
Ambient temperature Ta (ºC)
Dark current I
D
(nA)
1
10
100
1,000
10,000
0.01 0.1 1 10
tf
tr
VCC = 5 V
IL =1 mA
Ta = 25ºC
Load resistance RL (kΩ)
Response time tr, tf (μs)
0
20
40
60
80
100
120
-1 -0.75 -0.5 -0.25 0 0.25 0.5 0.75 1
Distance d (mm)
Relative light current IL (%)
(Center of
optical axis)
IF = 20 mA
VCE = 5 V
Ta = 25ºC
0
20
40
60
80
100
120
-2 -1.5 -1 -0.5 0 0.5 1 1.5 2
IF = 20 mA
Ta = 25ºC
VCE = 5 V
Relative light current IL (%)
Distance d (mm)
(Center of
optical axis)
\__
t 3
; 15%
w
m \ M3
”RA-
3
EE-SX1340
Safety Precautions
To ensure safe operation, be sure to read and follow the Instruction Manual provided with the Sensor.
This product is not designed or rated for ensuring
safety of persons either directly or indirectly. Do not
use it for such purposes.
Do not use the product with a voltage or current
that exceeds the rated range.
Applying a voltage or current that is higher than the rated range may
result in explosion or fire.
Do not miswire such as the polarity of the power
supply voltage.
Otherwise the product may be damaged or it may burn.
This product does not resist water. Do not use
the product in places where water or oil may be
sprayed onto the product.
Do not use the product in atmospheres or
environments that exceed product ratings.
This product is for surface mounting. Refer to
Soldering Information, Storage and Baking for
details.
Dispose of this product as industrial waste.
Dimensions and Internal Circuit (Unit: mm)
Photomicrosensor
CAUTION
Precautions for Safe Use
Precautions for Correct Use
Marking
(upper: model, lower: lot No.)
Terminals are exposed
in the end face of the board
Terminals are exposed
in the end face of the board
R0.3 R0.3
1.5
0.7
0.34
1.4
1
1
2.8
1
45.5
(0.4)
0.4
0.4
1
1
1
(0.4)
2
4±0.2
1
1
2.8
1
1
0.5±0.15
1.5
1.4
4
(2x16°)
(2x0.2)
8
1.5
(2×30°)
(2×0.3)
2×R0.5
(1)
(2)
(5)
(4)
(3)
2
Recommended soldering patterns
AB
AB
26
B-B
Cross section view A-A
Cross section view
<Detector>
<Emitter>
Optical axis
<Emitter>
2.5 mm dia. / 0.3 mm recess
<Detector>
(3)
(5)
(4)
(1)
(2)
Top view
EE-SX1340
Internal circuit
Terminal No. Name
(1) Anode
(2) Cathode
(3) Collector
(4) Not connected.
(5) Emitter
Aperture size (H x W)
Emitter Detector
1.04 × 1.4 1.4 × 0.5
Unless otherwise specified, the tolerances are ±0.2 mm.
NHR
I
EE-SX1340
4
Tape and Reel
Reel (Unit: mm) *
Tape (Unit: mm)
Tape quantity
1,000 pcs./reel
50 pcs./pack *
*EE-SX1340-1 (50 pcs./pack) has no reel, only tape is attached.
80±1dia.
W1
W2
W1 = 13.5±1
W2 = 17.5±1
330±2 dia.
13±0.2 dia.
2±0.5
21±0.8 dia.
PHOTO MICROSENSOR
Quantity
Country of origin
Lot number
Product name
8.3
4212
1.75
5.5
12
4.2
0.4
5.7
E
C
A
K
1.5 dia.
Tape Pull-out direction
Note: Direction of product packing is upper figure.
I
EE-SX1340
5
Soldering Information
Reflow soldering : Temperature profile
1. The reflow soldering can be implemented in two times complying
with the following diagram. All the temperatures in the product
must be within the diagram.
2. The recommended thickness of the metal mask for screen printing
is between 0.2 and 0.25 mm.
Manual soldering
The manual soldering should not be applied to the products,
otherwise the housing may be deformed and/or the Au plating may be
peeled off by heat.
Other notes
The use of infrared lamp causes the temperature at the resin to rise
particularly too high.
All the temperatures in the product must be within the above diagram.
Do not immerse the resin part into the solder. Even if within the above
temperature diagram, there is a possibility that the gold wire in the
products is broken in case that the deformation of PC board gives
stress to the products.
Please confirm the conditions (including material and method of flux
and cleaning) of the reflow soldering fully by actual solder reflow
machine prior to the mass production use.
Storage
Storage conditions
To protect the product from the effects of humidity until the package
is opened, dry-box storage is recommended. If this is not possible,
store the product under the following conditions:
Temperature: 10 to 30 °C
Humidity: 60% RH max.
Treatment after open
1. Reflow soldering must be done within 48 hours stored at the
conditions of humidity 60% RH or less and temperature 10 to
30°C.
2. If the product must be stored after it is unpacked, store it in a dry
box or reseal it in a moisture-proof package with desiccant at a
temperature of 10 to 30°C and a humidity of 60% RH or less. Even
then, mount the product within one week.
Baking
In case that it could not carry out the above treatment, it is able to
mount by the following baking treatment. However baking treatment
shall be limited only 1 time.
Recommended conditions: 60°C for 24 to 48 hours (reeled one)
100°C for 8 to 24 hours (loose one)
120 sec max.
150 to 180°C max.
1 to 4°C/s
1 to 4°C/s
1 to 4°C/sec
260°C max.
10 sec max.
230°C
255°C
Time (s)
Temperature (°C)
40 sec max.
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. E461-E1-02
0417(0117)(O)
Note: Do not use this document to operate the Unit.