On Shore Technology Inc. 的 EDSTL(Z)1550/X 规格书
7
If Transfer nr duleal‘mn of HMS doutumenl as well as The lmllsahan or commumcahnn of lls (onlent are not permlH‘ed unless express
:onsen IS granted vtalatrons give rlSE to (lawns far damages All rlghls reserved in (ass of palenf‘ uturty model or destgn patent
regtstrattdns.
(Pellxlfilél
92
Rattngs
Use Grnup
Rated anlage
Rated current
lnsulating Hatertal
Maternal
Flammahtlily [lass
Malerlals
:ontact Ptn
1emperature Range
RaHS Compliant
Part Nu
B D
300V 300V
10A 10A
PA 6.6
UL 94 V-0
[upper Alloy
-L0‘ c ~ ms- E
' EDSTLZ1550/X
2,6 3,81 ”0,8 g
No of Poles
02 2 Poles
03 3Poles
20 20 Poles
we. WFZhaV‘Q on: 20170911 wns- NH ISHEET.I WFI Taleranee
(HK wrznang um 20170911 smz NDNESH) Inzvu x 1m
APP. an: nu: EDSYLZ‘SSLse't-sxmmm mmer xx mm
W xxx mm
A may tm EDantfifin/X x' 1"
Eli" DESUVIPHOM CHK DAVE ONiSHORE TECHNOLOGY. lNCa DWE MD. FPSV‘7‘55V’XPW5 Q a