Phoenix Contact 的 2707437 规格书
[923%
E
I2
'9
I1
I9
l8
'7
4||01
https://www.phoenixcontact.com/us/products/2707437
03/14/2017Page1/3
DIN rail bus connectors-ME 22,5 TBUS 1,5/ 5-ST-3,81 G-2707437
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 8 A, Nominal current (Ex): 8 A, Nominal voltage (Ex): 125 V, Number of
positions: 5, Pitch: 3.81 mm, Articles with gold-plated contacts, bus connectors for connecting with electronic
housings
Why buy this product
Key Commercial Data
Packing unit 1 STK
GTIN
GTIN 4017918911928
Weight per Piece (excluding packing) 5.480 g
Custom tariff number 85472000
Country of origin Germany
Technical data
General
Color green
Dimensions
Height 20 mm
Pitch 3.81 mm
Technical data
Connection in acc. with standard CUL
Nominal voltage UN150 V
Nominal current IN8 A
PHGNIX
CON'I'ACI'
2%??1
m
,?1*‘T 9% ‘
rfl E
https://www.phoenixcontact.com/us/products/2707437
03/14/2017Page2/3
DIN rail bus connectors-ME 22,5 TBUS 1,5/ 5-ST-3,81 G-2707437
Technical data
Technical data
Indicator1 CUL1
Flammability rating according to UL 94 V0
Number of positions 5
Standards and Regulations
Connection in acc. with standard CUL
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Drilling diagram
0,7
1,81
1
3,81
9,31 9,32
2,5
2,3
4
5,1
3,95
7,5
1
3,5
110°
2
2,84
10,32
9,95
R1,2
20
0,5x45° 110°
Detailed dimensional drawing of the DIN rail connector contact pads
Approvals
Approvals
Approvals
cUL Recognized / EAC / UL Recognized / UL Recognized / cUL Recognized / cULus Recognized
Ex Approvals
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/2707437
03/14/2017Page3/3
DIN rail bus connectors-ME 22,5 TBUS 1,5/ 5-ST-3,81 G-2707437
Approvals
Approval details
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
EAC EAC-Zulassung
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E118976-20151204
Nominal current IN 8 A
Nominal voltage UN 150 V
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E118976-20151204
Nominal current IN 6 A
Nominal voltage UN 150 V
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm
Phoenix Contact 2017 © - all rights reserved
http://www.phoenixcontact.com