Hirose Electric Co Ltd 的 DM3BT-DSF-PEJS Drawing 规格书
T 2 3 4 S 6 7 8
mm) MEL/(l
,7
[3mm \ 15055)
lam/0N3) \\ T Mum)
T T «
MW” \ T IMAM RECOMMENDED PCB LAYDUHMDUNUNG SIDE)
D Iflflflflflflflflflflflflflflw :0
_ 1
7 0.5510 05
(3,.) “MD ’7 7.710.05
MANIA 13.051an 70710015 1.01015 1.91005 ‘ 0/10 0:
«03:00 (0.020 M2: W1 11A 1 ‘3 0:1 110 0,:
A 1300 Him ““7" g 1100: 0710 g m
r,,,f CuuusL-m Csrtev' T p Z T6 i D §
‘ \ Vii: IIIIIIIIILJI‘ng}
T I? T fir» w-vp/ « y E “
E ,1 <37 ,="" g="" t="" ,="" 44="" a="" 3="" e]="" e="" i="" 1="" 7,3="" g="" 1:="" t="" 7,="" ,="" z="" a="" g="" el="" t="" 2="" \="" 1="" g="" g="" g="" m="" m="" g="" m="" 3="" \="" n7="" 5="" e="" :="" 5="" 3="" i="" j="" e,="" a="" t="" u:="" 2="" e3="" g="" a="" s="" _».="" m="" m="" :1="" 1="" 1="" r1="" v“="" 4="" 2="" “-="" ”="" 2="" e="">37><0 i="" e="" :="" t‘="" 3="" e="" z="" 9‘="" "="" g="" i="" \q="" i="" m="" ‘="" _="" \="" e="" :3="" k="" a="" 7="" 7="" i="" a="" 7*="" e="" a="" 3="" h="" i="" ”a?="" $3="" 0="" v="" h="" 1="" 7’="" 3="" e="" i="" 1="" 3="" 3="" ii="" a="" h="" 1::="" '“="" h="" g="" t="" s="" 2="" ‘="" ‘="" t="" “="" tr="" 50="" 47—70="" 1="" 5l="" v="" 7,7="" \="" 7="" ,="" d="" 5w="" 3="" 0;10="" i="" 3="" g="" g="" 4="" g="" ‘="" a="" 0.8:="" 0'="" g="" :2="" 3="" a="" 0.55="" 1="" k="" j="" e="" m="" 1.51005="" caranrtnr="" m="" minus="" 091000="" ‘="" 121005="" 1="" i="" 11="" 1="" buo="U" t="" m="" u="" u="" i]="" b="" e!="" b="" ‘="" 7="" t="" \="" \="" 2="" 910,15="" t="" \="" 1="" \="" t="" \="" ‘="" f="" \\="" 1="" 1="" (cunnectnrs)="" \\="" a="" 10="" polyester="" \\="" 4="" stainless="" steel="" ea="" ps="" ~001e00100="" n="" 0000000="" \="" 3="" stainless="" steel="" mining="" area="" n10.san+a00.03a0="" 8="" stainless="" steel="" 2="" contact="" area="" n13a0+auo.1m="" 7="" stainless="" steel="" phuswew="" mining="" area="" n13rm+aufl.03flm="" 5="" contact="" area="" nii.5an+a00.ian="" nate="" dcuhanahuv="" shall="" be="" 0,1000="" mm="" e=""> m ,- N0 94775905 495 pggmngg IN THIS 1 LEF BLACK ULEW-l) ' PHDSPHDR ”WE WJUNTING AREA NII.5AN+A00.03A0
@CAWDETECUUNSWHEH UBLIfll/H-IATCHflI/AHEA- N0. MATERTAL FTNTSH . REMARKS N0. MATERTAL FTNTSH . REMARKS
: > THEFHDUUCUUNHEIEHT 0F CARD MA 7517 CUNUIUON
mum MEI/WERE]; uNTTs SCALE COUNT DESCRIPTIUN 0E REVTST0NS nEsmNED CHECKED DATE
m CAUSE SHALL 55335” ”M mm @ E} FREE & 1 0154700004101 Tv. EquAwA NTNANAsuCNI 20190110
0 E> flfllIflL/E’HATL‘HED AWE/1 [5 PHUI/ECUHN 0F [MW/1LT APPROVED IKI. AKIYAMA 20080903 Wm‘NG EDC3’158553 700
(A) (a) (A) (a) “”7055 0mm =SI,T0N10NA 20000003 PM,‘ 7 7
ms Sammy nEsTsAEn IKJ.NISHIWAKI 20000002 NR 0M3“ DSF PE‘JS
uAAwN =NJ,NISNINANI 20000902 533? CLGOQEOOZQEQEOO A 1 2
FORMHCOGH-s-T T 2 3 A 5 T 5 T 7 \ B
0>
Jul.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
In case of consideration for using Automotive equipment / device which demand high reliability, kindly contact our sales window correspondents.
HRS DRAWING FOR REFERENCE
E> WAWING FDR FMKINfi
F410 l
2010’,
DETAIL DE HEEL {1:10}
1.75101
2101
$704973}
321‘:
lA?i0.1
3210 3
28.4101
1
\
1
77% $719427
|:>
11
WELING DIRECTION
\
1
“a m m i
ponrmvmumrn
‘ mum NIH-1 MOMENTS LEADED 141m NIN/
mm 1
00000000 00000’0000‘I
‘ H 1 .MANI/FACTWING 17175
‘ \\ ‘ mm MONTH DATE
5W7 b \ " W7 YEAH swam/mm 5W DATE 5111951 DATE 5mm DATE 5mm
‘_L\ 2010 a Jan-A 1 1 11 5 21 M
1 H ‘ 2,011 1 Fm n 2 2 12 c 22 N
\ u 1 2012 2 Man'- L‘ 3 3 14 u 23 P
00000000 00000/0000' 2013 3 Ar-U 4 4 14 E 24 N
am mow/10m MM 2114 4 Ajay. E 5 5 15 F 25 1:
2o1€5umF55155255
EWWMW" WM fl 2015 5 Ju- z; 7 7 17 H 27 7
5127055517 CA/WIED W’E ”’7“an WE 2017 7 Auq- H 5 n 15 J 217 11
2.018 (i 5m I <2 9'="" 19="" k="" 29'="" v="" 2015="" 5="" 1m.="" j="" 10="" a="" 20="" 1="" 30="" n="" nov.="" k="" 11="" x="" 0m="" l="" ie=""> PACKING TYPE: TAPE AND HEEL. 12001055 FED HEEL
7 PLEASE DEEED TD TECWIL‘AL SPECIFICATIUN -' ETAD’EOMB
'DMJDT SERIES PDDDDL‘ T INEDHNA TI ON AND HANDLING INSTRUCTIONS'
EDD THE HANDLING OF THE F’DDDUL‘T.
.LaM/m SHALL BE INDIE/17517 15 SHUNN
e, g. 9 A H 1
L PHDDWMN LINE.- LINE No.1
$7,353.15; ”W” EDC37158563700
YEAH-'ZWE IIRS PW DM3BT7D8F7PE18
‘33? CL6097002979700
ram HcaoH757e 1 2 3 4 5 6 1 7 \ 8
2>
Jul.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
In case of consideration for using Automotive equipment / device which demand high reliability, kindly contact our sales window correspondents.
HRS DRAWING FOR REFERENCE