Samtec Inc. 的 CC46x-1416-01-x Drawing 规格书
ALL DIMENS‘ONS ARE FOR REFERENCE ONLY
:I
g]
0471519 [:3
|:|
\:
>:«
>94
%
JEL
(P
6X7XXXX7XX7X
SUPPUED PLATING
LEAD STYLE oPUoN
R7527 1 re“:
f * f
2921
38!
#75 500
l 900
|:l 1000 El
\:1 1233 Cl
\:1 Cl
|:l |:l
550 (D159
HG I
(ccmxmmohstowm
SECT‘ON "
SCALE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DESIGNED & DIMENSIONED
IN MILLIMETERS
DO NOT
SCALE FROM
THIS PRINT
PLATING
-T: BRIGHT ACID TIN
-L: 10µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL.
LEAD STYLE
-1416: 14-16 AWG
SUPPLIED
-L: LOOSE
-R: REEL
OPTION
INSULATION THICKNESS
-01: 600V
CC46X-XXXX-XX-X
1.47
2.79
1.59
20.47
3.81
16.19
8.50
1.91
5.00
9.00
10.00
12.38
7.62
3.81 2.921
"B""B"
"A""A"
FIG 1
(CC46X-1416-01-X SHOWN)
3.23
R1.2
3.82
SECTION "B"-"B"
SCALE 4 : 1
4.75
R2.0
5.14
SECTION "A"-"A"
SCALE 4 : 1
ALL DIMENSIONS ARE FOR REFERENCE ONLY
(SEE C-246-XX-X FOR CONTROLING DOCUMENT)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
TOLERANCES ARE:
DECIMALS ANGLES
MATERIAL:
MINI POWER DISCRETE CABLE
BY:
CC46X-XXXX-XX-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
B RAY
05/27/2008
2
1
SHEET SCALE: 3:1
COPPER ALLOY
C:\EnterpriseVault\DWG\MISC\MKTG\CC46X-XXXX-XX-X-MKT.SLDDRW
THICKNESS: 0.406
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
NOTES:
1. PLATED C-246 PARTS TO BE PULLED, PLATING OPTION CONFIRMED, POSITIONED AS SHOWN
ON SAMTEC REEL WITH VIEWPORTS,LABELED CC46R WITH APPROPRIATE PLATING CALLOUT
AND LABEL PLACED AS SHOWN.
2. MAXIMUM No OF SPLICES PER REEL: 2.
3. SPLICES ARE NOT TO BE CONNECTED.
4. NUMBER OF SPLICES TO BE MARKED ON EACH REEL.
5. REELED PARTS TO BE INTERLEAVED WITH PAPER BETWEEN EACH LAYER OF PARTS.
6. ALLOWABLE INTERLEAF SPLICES PER REEL: 3.
7. SECURELY CONNECT INTERLEAF SPLICE.
8. OUTER WRAP SHALL RECEIVE PROTECTIVE REEL BAND PER BELOW: RB-24-1.00-P.
9. DUE TO PLATING REQUIREMENTS CONTACT SAMPLES MAY BE REMOVED INTERMITTINGLY
FROM THE CARRIER RESULTING IN SMALL GAPS BUT DOES NOT AFFECT FINAL COUNT.
10. QTY PER REEL: 2,000 +100/-0 PCS.
REVISION C
WIRE CR‘MP
SCALE
4
CH
fi
TV
\NSULAT‘ON STR‘P LENGTH
TABLE 1
PW AWG sman / AWG INSULA'VION on "A" "a" "c" Whig?“
mmusonx 16 25’3” amen-35314 ' 727 2'73“ 5'00 3°
1‘ 41/30 1905 2.794 5.00 50
H 2
UNW‘ND‘NG DIRECT‘ON
TABLE 2
SUPPLIED REEL PART NUMBER "D” "E” 'F"
-R R-24-08 00-1 oo-P 509 6 203 20 28 58
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"B"
"A"
SCALE 5 : 1
WIRE CRIMP
"C"
INSULATION STRIP LENGTH
LABEL UP
CARRIER
OPPOSITE TO LABEL SIDE
"F"±1.57
12.7
"D"
"E"±3.18 HUB
UNWINDING DIRECTION
FIG 2
RECOMENDED PROCESSING
FIG 3
REEL SPECIFICATIONS
SHEET OF
MINI POWER DISCRETE CABLE
BY:
CC46X-XXXX-XX-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
B RAY
05/27/2008
2
2
SHEET SCALE: 2:1
REVISION C
C:\EnterpriseVault\DWG\MISC\MKTG\CC46X-XXXX-XX-X-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322