Tripp Lite 的 U280-005-ST 规格书
TRIPP°LITE
5-Port USB Charging Station with Built-In Device
Storage, 12V 4A (48W) USB Charger Output
MODEL NUMBER: U280-005-ST
Charges and organizes up to 5 electronic devices at the same time. Storage compartment neatly
organizes your excess cabling to reduce clutter when charging, and stores it out of the way when not in
use. Recommended for quick-charging and storing tablets, smartphones and other mobile devices.
Description
Whether you’re at home or in the office, Tripp Lite’s U280-005-ST 5-Port USB Charging Station provides
enough ports and power to keep your devices at 100% capacity. No more peering behind furniture to find
an available outlet or unplugging one device to charge another. You can charge up to five tablets,
smartphones and other devices at the same time. The U280-005-ST doesn’t require a computer, so you
can take it anywhere AC power is available.
The U280-005-ST features five USB-A ports, each capable of delivering up to 5V, 2.4A, which is enough
for charging even battery-intensive devices like the Apple® iPad®. In addition, this charging station
doubles as a storage unit by providing space to neatly organize cabling while your devices charge. When
not in use, cables can be stored in the compartment and kept out of the way. The included adjustable
brackets accommodate the number and size of the devices being charged.
To charge your USB devices, simply connect the five-foot power cord’s NEMA 1-15P plug to an AC power
outlet, and connect your devices to the available USB ports. The unit protects against overheating,
overcurrent and overcharging—in fact, it stops charging as soon as your devices’ batteries are at full
capacity. Also, each port complies with USB Battery Charging (BC) specification v1.2. The brackets and
power supply store conveniently in the charging station when not in use.
Features
Charges Up to 5 Devices at the Same TimeRecommended for charging tablets, smartphones and other
devices at home or workFunctions anywhere AC power is available—no computer required
Provides Plenty of Juice for ChargingDelivers up to 5V, 2.4A per port—enough for charging battery-
intensive devices like the Apple iPadProtects against overheating, overcurrent and overchargingComplies
with USB Battery Charging (BC) specification v1.2
Efficiently Stores Your Cables / Devices Too7 adjustable brackets provide space to neatly organize
devices as they chargeConvenient storage compartment lets you neatly organize your cabling while your
devices chargeWhen not in use, cables can be stored in the compartment and kept out of the way
Easy to UseExternal dual-voltage power supply with C8 power inlet and detachable C7 to 1-15P 5 ft.
cordNo computer required
Highlights
5V, 2.4A per port for charging
battery-intensive devices
●
All five ports support USB
Battery Charging (BC)
specification v1.2
●
7 adjustable storage brackets
for organizing devices
●
Storage compartment neatly
organizes your cabling
●
External dual-voltage power
supply with NEMA 1-15P plug
●
Protects against overheating,
overcurrent and overcharging
●
Package Includes
U280-005-ST 5-Port USB
Charging Station
●
(7) Storage brackets
●
External power supply (Input:
100–240V, 50/60 Hz, 1.5A;
Output: 12V, 4A)
●
C7 to NEMA 1-15P power cord,
5 ft.
●
Quick Start Guide
●
1 / 3
TRIPP°LITE
Specifications
OVERVIEW
UPC Code 037332199584
AC Adapter Input: 100-240V, 50/60Hz, 1.5A; Output: 12V, 4A
OUTPUT
Charging Ports / Amps (5) 2.4A
Output Capacity 12V 4A
Charging Method USB
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 125; 127; 200; 208; 220; 230; 240
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 1.5A
External Power Supply Output
Specs (V / A) 12V / 4A
External Power Supply Cord Length
(m.) 1
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.5 x 10mm, Positive Pin, Negative Sleeve
External Power Supply Plug(s) NEMA 1-15P North America
External Power Supply Certifications CCC; FCC; GS; PSE; RoHS; TUV; UL; cUL
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Blue (Power)
PHYSICAL
Shipping Dimensions (hwd / in.) 2.70 x 6.00 x 10.10
Shipping Dimensions (hwd / cm) 6.86 x 15.24 x 25.65
Shipping Weight (lbs.) 1.70
Shipping Weight (kg) 0.77
Unit Packaging Type Box
Unit Dimensions (hwd / in.) 0.79 x 6.6 x 4.9
Unit Dimensions (hwd / cm) 2 x 16.8 x 12.4
Unit Weight (lbs.) 1.3
Unit Weight (kg) 0.59
Material of Construction PC
Color Black
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
ENVIRONMENTAL
Operating Temperature Range 41 to 95 F (5 to 35 C)
Storage Temperature Range -4 to 122 F (-20 to 50 C)
Relative Humidity 20% to 80% RH, Non-Condensing
Power Consumption (Watts) 12.7W (Operating) 0.23W (Standby)
CONNECTIONS
Ports 5
Side A - Connector 1 NEMA 1-15P (NON-POLARIZED)
Side B - Connector 1 (5) USB A (FEMALE)
FEATURES & SPECIFICATIONS
Technology USB
CERTIFICATIONS
Certifications Tested to FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
3 / 3