Visual Communications Company - VCC 的 7010x Series 规格书
Surface Mount Technology
•Tape and reel packaged for high-speed autoinsertion.
•Convection and vapor-phase reflow compatible.
•Compact form enables high density placement.
•Packaged 2500 pieces per reel.
Leading Edge LED Optoelectronic Performance
•Consistent high brightness.
Exceptional Reliability
•Stringent process controls assure quality.
•Extensive qualification testing to meet strictest requirements.
•Designed to permit easy post-reflow solder joint inspection.
•Solder pad geometry on page 1-X2.
DESCRIPTION AND FEATURES
7010X Series SMT LEDs 1206 Package Size
1-35
Chicago Miniature Lamp reserves the right to make specification revisions that enhance the design and/or performance of the product
147 Central Avenue
Hackensack, New Jersey 07601
Tel: 201-489-8989 • Fax: 201-489-6911 CHICAGO MINIATURE LAMP, INC.
WHERE INNOVATION COMES TO LIGHT
ELECTRO-OPTICAL CHARACTERISTICS AND RATINGS
0.60
0.90
1.50
1.60
1.80
2.00
1.50
3.00
2
2
1
1
CATHODE
MAR K
LED CHIP
LENS
All dimensions
in mm.
17.012.07.59.0
70
-40 to+100
-30 to +85
60
70
660
-
6.0
2.0
1.7
20
Clear
Red
7010X11
70
-40 to+100
-30 to +85
75
70
570
-
6.0
2.5
2.1
20
Clear
Yellow
7010X7
70
-40 to +100
-30 to +85
75
70
560
-
3.0
2.5
2.1
20
Clear
Green
7010X5
70
-40 to +100
-30 to +85
75
70
605
-
5.0
2.5
2.2
20
Clear
Orange
7010X3
7010X1
Non-Diffus ed
PART NUMBER
Output Color
PackageColor
TestCurrent (mA)
Forward Voltage Typ. (V)
Forward Voltage Max. (V)
Luminous Inte ns ity Min. (mcd)
Luminous Inte ns ity T yp. ( mc d)
Peak Wavelength (nm)
Storage Temperature (°C )
Peak Forward Current Max. (1µs @ 10% duty cycle) (mA)
Diffus ion
Viewing Angle 20 1/2 (degrees)
Red
Clear
20
2.0
2.5
3.5
6.0
-
630
70
75
-30 to +85
-40 to+100
70
Non-DiffusedNon-Diffused
Non-Diffused
Non-Diffus ed
Revers eVolta ge (IR=100µA) (V) 444 4
4
Luminous Inte ns ity M a x. ( mc d)
Power Dissipation (mW)
Operating Temperature (°C)
Lead Solder Time @ 260°C 555 5
5
2.36.0
70
-40 to+100
-30 to +85
75
70
555
-
0.9
2.5
2.1
20
Clear
Green
7010X15
70
-40 to+100
-30 to +85
75
70
580
-
3.0
2.5
2.2
20
Clear
Yellow
7010X13
Non-DiffusedNon-Diffus ed
44
55