Delta Electronics 的 EFB0424HD Spec 规格书
DELTA ELECTRONICS, INC.
252, SHANE YING ROAD, KUEI SAN TEL1886 D 3 3591963
TAOYUAN SI'IIEN 333, TAIWAN, R. O. C. :BBB- 03- 3591991
SPECIFICATION FOR APPROVAL
xxxxxxxxxxxxxxxxxnnuuuuuu
I . SCOPE:
THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL
CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN
MOTOR IS WITH TWO PHASES AND FOUR POLES.
2. CHARACTERS:
r 777777777777777777777 I 777777777777777777777777777 a
I ITEM I DESCRIPTION I
r iiiiiiiiiiiiiiiiiiiii ‘I iiiiiiiiiiiiiiiiiiiiiiiiiii a
I RATED VOLTAGE I 24 VDC I
P 777777777777777777777 + 777777777777777777777777777 A
I OPERATION VOLTAGE I IA 0 — 27.6 VDC I
P 777777777777777777777 + 777777777777777777777777777 A
I INPUT CURRENT I 006 (MAX. 010) A I
v- ————————————————————— -r --------------------------- -(
I INPUT POWER I 144 (MAX. 240) w I
r— ————————————————————— -r ——————————————————————————— —(
I SPEED I 7600 RPM. (REP) I
I- ————————————————————— + ——————————————————————————— —(
I MAX. AIR now I 0.242 MIN. 0.213 Ila/MIN. I
I (AT ZERO STATIC PRESSURE) I 3.54 MIN. 7.52 cm I
l' ___________________ ‘I _________________________ ‘I
I MAX.AIR PRESSURE I 7.69 (MIN. 6.04) mmI-IZO I
. (AT ZERO AIR PLOWI I 0.303 (MIN. 0.235) incthO I
.L ————————————————————— I ——————————————————————————— I
I ACOUSTICAL NOISE (AVG.) I 26.5 (MAX. 32.0) dB-A I
v- ————————————————————— -r --------------------------- -(
I INSULATION TYPE I UL: CLASS A I
L _____________________ I ___________________________ J
(continued)
page: 1 A00
10 MEG OHM MIN, AT 500 VDC
(BETWEEN FRAME AND H) TERMINAL)
|
l
J
5 mA MAx. AT 500 VAC so Hz :
ONE MINUTE, (BETWEEN FRAME AND I
(+) TERMINAL) l
I
l
1
70,000 HOURS CONTINOUS OPERATION '
AT 40 “C WITH 15 ~ 65 ZRH. I
CLOCKWISE VIEW I
FROM NAME PLATE SIDE I
THE CURRENT WILL SHUT DOWN. I
WHEN LOCICING ROTOR. I
UL 1007 —F— AVE #24 I
BLACK WIRE NEGATIVEH 1
RED WIRE POSITIVE(+) I
4444444L44444444LAAAJAALAAAAAJAAAAL
NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP
THROUGH 10 MINUTES
2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC.
3. ACOUSTICAL NOISE MEASURING CONDITION:
DC FAN
MIC ROPHONE
<::i air="" flow="" 77777777777777="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" anechoic="" chamber="" with="" b="" kl="" k="" sound="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intake.="" page:="" 2="" a00="">
371. DIMENSIONS ---------------------- SEE DIMENSIONS DRAWING
3-2. PLASTIC UL: 94v—o
3-3. IMPELIER ——— PLASTIC UL: 94v—o
3-4. BEARING SYSTEM 7777777777777777777777 Two BALL BEARINGS
3-5. WEIGHT —————————————————————————————————— 33 GRAMS
. ENVIRONMENTAL:
471. OPERATING TEMPERATURE ————————————— 710 To +70 DEGREE G
4—2. STORAGE TEMPERATURE "777777777777 -40 TO +75 DEGREE c
4—3. OPERATING HUMIDITY ————————————————————— 5 T0 90 2. RH
4—4, STORAGE HUMIDITY 777777777777777777777777 5 To 95 1 RH
. PROTECTION:
5-1. LOCKED ROTOR PROTECTION
IMPEDANCE DE MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96
HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE.
572. POLARITY PROTECTION
BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE
AND NEGATIVE LEADS.
. RE OZONE DEPLETING SUBSTANCES:
6-1. NO CONTAINING PEBs, PEBOE, CECE, PEBES, PBDPEs AND HCECS.
. PRODUCTION LOCATION
7-1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND 0R TAIWAN.
page: 3 A00
6. BASIC RELIABILITY REQUIREMENT:
B- 1. THERMAL
CYCLING
3-2. HUMIDITY
EIfl’OSURE
0-3. VIBRATION
0:4. MECHANICAL
SHOCK
0-5. LIFE
LOW TEMPERATURE: -40'C
HIGH TEMPERATURE: +BO°C
SOAK TIME: 80 MINUTES
TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25'c="" ~="" +65°c="" humidity:="" 90-90%="" rh="" @="" +65'c="" for="" 4="" hours/cycle="" power:="" nonioperating="" test="" time:="" 166="" hours="" temperature:="" +25'c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" vibration="" level:="" overall="" grmsi3.z="" frequency(hz)="" psmc‘z/hz)="" 10="" 0.040="" 20="" o="" 1="" dd="" 40="" 0.100="" 00="" i]="" 0.002="" 100="" 0="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20'c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half-sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page;="" 4="" a00="">
m.
M )
3/ m
_
n w W
_ 5 E
_
n , _ _ M IR mm
_ , _ _ LA
_ 7 _ _ \1 WR
_ , _ _ 0 1 E
_ IIIIII + IIIIII 1 IIIIII T IIIIII 3. NW
_ , _ _ 0 ‘0 ME
_ W n n 1 TT
n , _ _ a. -9 mwm
n 0 WW%
_ ‘6 _ _
n m __n
n 0. |7W _
“ low E
n m. F mum
_ 0 lam mm
_ A me
n 0 I4 m D
_ 1” mm
_ 0 ‘3 D. U
m_ WEE
a" % 12 m
M" o. m
B_ II. D
m" o m
_ 0. I0 C
n 93 fl
_ .- AOEEEV m
E. W N
w" W , _ _ _ , , _ _ .
_c
m“ a. 3 E. 3 S S.
m. & 8—23:
B. AU Emwmfim: N
D. P
A00
page: 5
Attach: D‘MENSIONS DRAWING
LABEL:
20,0:o‘5(0‘7s710.020)
mm: 3.010;)
(unstomz) (041010.012)
40,0:0‘5007510020)
32.0iU‘5(L26010.017)
Q? Q
4)
3500011000
4*535102
(4—90‘13510‘008)
(12‘992t0.394)
UN‘
mmUNCH)
A00
:52 0er am 26010 012
' 40‘010.5(1.575:0.020)
IH‘H-I‘
Descriptions:
1. Delta will not guarantee the performance of the products if the application
condition falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when
pressure is applied to the impeller, if the fans are handled by the lead wires, or if
the fans are hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products
will be free from any such safety problems or failures as caused by the
introduction of powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and
viewed as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the
fans if connection is with reverse polarity, as there is no foolproof method to
protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their
environment.
8. Please ensure all fans are stored according to the storage temperature limits
specified. Do not store fans in a high humidity environment. We highly
recommend performance testing is conducted before shipping, if the fans have
been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair
the rotation of the impeller for the fans that do not have this function, the
performance of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should
be fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at relative (ambient)
temperature and humidity conditions of 25oC, 65%. The test value is only for fan
performance itself.
13. Be certain to connect an “over 4.7µF” capacitor to the fan externally when the
application calls for using multiple fans in parallel, to avoid any unstable power.