Delta Electronics 的 AUB0812VH-SP00 Spec 规格书
DELTA ELECTRONICS, INC.
2, SHANC YING ROAD, KITEI SAN TEL : BBB—(0)3—3591968
AOYUAN IISIEN 333, TAIWAN, R. 0. C, FAX : 11156-(0)3—35£)1991
SPECIFICATION FOR APPROVAL
wxMyxwXMXWXXWXWXKWXWHW
Customer:
DISPEFIELIOPEEWPPPHWPSIIDEFIIEWFAN 777777777777777777777777777777777777777777777
Customer P/N: REV:
Delta \Iodel N01: AIIE0812VHiSPOO
05 Issue NO:
“13.08.2006. Quantity:
1. SCOPE:
THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL
CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN
MOTOR IS WITH TWO PIIASES AND FOUR POLES.
21 CHARACTERS:
ITEM DESCRIPTION
RATED VOLTAGE 12 VIJC
OPERATION VOLTAGE 10.8 7 13.2 VDC
INPUT CLRRENI 0.19 (MAX. 0.111) A
INI’UT POWER 2.28 (MAX. 4.92) W
SPEED 3600 RPM. (REF.)
AIR FLOW
1 190 (MIN. 1.100 ) 113/1113.
(111' mm s11v11c PRESSURE) 12. 02
VIIN. 18185 ) CFM
MAX.
(AT
AIR PRESSIIRE
(
(MIN. 4.67 ) mmHZO
(\IIN. 0184 ) inchHgO
INSULATION TYPE UL: CLASS A
((3011 tinned)
page; 1 1100
I’ART N 0:
IO MEG OIIM MIN. AT BOO VDC
(BETWEEN FRAME AND (+) TERMINAL)
5 mA MA' AT 500 VAC 60 Hz
ONE MIN (IIE'I‘I EN ERAME AM)
(+) TERMINAL)
OI'EV TYI’E
50,000 IIOLRS CONTIINUO, OI’ERATION
AT 40 “C WITH 15 ~ 65 rZIRH.
CLOCKWISE VIEW
FROM NAME PLATE SIDE
THE CURRENT WILL SHIFT DOWN WHEN
LOCKING ROTOR.
ITA(,IIOMT: R OLTI’LT (FOO)
SI’EEI) (7"ONIROL (I’WM)
NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP
TIIROUGII 10 MINUTES.
TIIE \I'ALLES WRITTEN IN I’ARENS , ( ), ARE LIMITED SI’ECI
2.
3. ACOUSTICAL NOISE MEASURING CONDITION:
DC FAN
/ MICROPHONE
”f AIR FLOW
1M
NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC
CHAMBER WITII II AC K SOLNI] LEVEL METER WITII MICROPHONE AT
A DISTANCE OF ONE METER FROM THE FAN INTAKE.
page: 2 A00
PART NO:
DELTA MODEL: AUBOBIBVHiSPOO
3. MECHANICAL:
3*1. DIMENSIONS
372. FRAME 77777777777777777777777777777777777
5H. IMPELLER 77777777777777777777777777777777
3—1. BEARING SYSTEM
3*5. WEIGHT
4. ENVIRONMENTAL:
,1, l. OPERATING TEMPERATURE iiiiiiiiiiiii
,1,»
I
4—3. OPERATING III‘MIDITI
4*4. STORAGE HUMIDITY
PROTECTION:
571. LOCKED ROTOR PROTECTION
SEE DIMENSIONS DRAWING
iiiiiiiiiii PLASTIC UL: 94V70
iiiiiiiiiii PLASTIC UL: OAVLO
Supcrflo EEARII\G
99 GRAMS
7777777 710 TO +in DEGREE C
STORAGE 'l‘I‘IMPERA'l‘URE iiiiiiiiiiiiiiiiiiiiii 7’10 TO +70 DEGREE (Z
5 TO 90 ‘22 R11
5 T0 95 7, RH
IMPEDANCE OE MOTOR WINDING PROTECTS MOTOR FROM FIRE II\ 96
IIOURS OE LOCKED ROTOR CONDITION AT THE RATED VOLTAGE.
572. I‘OLARITY PROTECTION
IIE CAPAIILE OF WI'l'IIS'l'ANDING 1F REVERSE CONNECTION FOR POSITIVE
AND NEGATIVE LEADS.
6. RE OZONE DEPLETING SUBSTANCES:
6-1. NO CONTAINING PBBS, PEEOS, CFCS. PRUES, PBDPES AND IICI'CS,
. PRODUCTION LOCATION
771. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN.
page: ‘
AOO
DELIA MODEL: ALBUB ~ H’SPOO
8: BASIC RELIABILITY REQUIREMENT:
8 *1. THERMAL
CYCLING
872. HLMIDITY
EXPOSURE
873. VIBRATION
874. MECHANICAL
SHOCK
8-5. LIFE
LOW TEMPERATLRE: *40"C
HIGH TEMPERATURE: +BO“C
SOAK TIME: 30 MINUTES
TRANSITION TIME < :3="" minutes="" duty="" cycles:="" 5="" temperature:="" +25”c="" ~="" +65"c="" humidity:="" 90*987,="" rh="" el!="" +65"c="" for="" 4="" hours/cycle="" power:="" non—operating="" test="" time:="" 160="" iioiirs="" temperature:="" +25"c="" orientation:="" x,="" y,="" z="" power:="" nonioperating="" vibration="" level:="" overall="" grms:3.2="" frequency(hz)="" 1730(072/10)="" 10="" 0.010="" 20="" 0.100="" 10="" 0100="" 000="" 0002="" 1000="" 0.002="" test="" time:="" 2="" iiours="" on="" each="" orientation="" temperature:="" +20"c="" orien"ation:="" x,="" y,="" z="" power:="" nonioperating="" acceifration:="" 20="" g="" min:="" pulse.="" 11="" ms="" iialf—sine="" wave="" nifmiier="" of="" siiocks:="" 5="" siiocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperati're="" power:="" operating="" duration:="" 1000="" iiours="" min.="" page:="" i1="" a00="">
AIR PRESSI‘RE \>
DELTA MODEL: AIIIIOHIZVIIiSI’UU
9. P & Q CURVE:
£1 0
c o
E o 777777777
a m-
O
4.0
N
_ , o
c' m' *******
:x:
C 7 O 777777777
E O
C —< c="" o="" c'="" -="" d="" .="" sc="" 8="" 0.0="" 0.3="" [1.6="" 0.9="" 1.2="" 1.5="" 1.11="" (ml/mn.)="" cud="" n="" a:="" i="" i="" 1="" 1="" 1="" 1="" 1="" 1="" ,3="" g="" 0="" 6="" 12="" 15="" 24="" 30="" 36="" 42="" 4b="" :34="" 60="" (cfm)="" air="" flow="" v)="" *="" test="" condition:="" input="" voltage="" operation="" voltage="" "i‘evii’icra'i‘urii="" room="" 'i‘i‘iivii’era'i'iiri‘t="" humidity="" iiiiiiiiiiiiii="" bezrh="" a00="" page:="">
DELTA MODEL: AUIIUIIIZVIFSI’IM)
IUI DIMENSION DRAWING:
LABEL:
I/
1CP€IW (‘Is‘I
I vu) AUBDEIZVHI
/A\
ICI—ww I
I w) AUEDBIZVHI
ICEIIIfiICIPIIQ I II
\
UI-II’ Irmw: I)
page: 6 A00
PART NO:
DELTA MODEL: ALHDHIZV'IFSI‘UU
11. FEREENCI' GENERATOR (FG) SIGNAL:
1. OUTPUT CIRCUIT * OI‘EN COLLECTOR MODE:
, ) V‘m
(YELLOWNC I
my
(mum) R ,
L FC SIGRAL
MOTOR
DRIVER IC K V“:
—o GROLV)
I (BLACK) , L
w o PWM CONTROL
(mm)
C.\lx|‘|()!\: ‘I‘llIl I‘G 31w,“ LEAD VVIRV: MUS‘I‘ m: KIJP'I‘ AWAY mow
“+’ LEAD WIRE & ‘2” LEAD WIRE
2. SI’E(‘,IEICA’1‘I()\:
V (saL):O.5V MAX. V :13.BVDC MAXI
c :5mA MAX R>V=G/1c
3. FREQUENCY GENERATOR WAVEEORM:
RUENIM} LOCKED RU\N]NG
FAN RUNNING FOR 4 ROLES
BLADE LOCKED
V ‘V V T1:T2:T3:T4:1/4TS
*VOL’I
*4 I-‘OL R
I AFTER BLADE LOCKED
page: 7 A00
PART NO:
m- TA MODEL: mmmzvuisyoo
I . PWVI CONTROL SIGNA .
SIGNAL VOLTAGE RANGE: *O.II~ZOVI)C 20 VDC MAX,
HIGH SIGNAL: t) 0 VDC \III\
0.4 \’DC MAN.
*O.II VDC MIN.
777777 LOW SIGNAL:
DIITY CYCLE: l, *100(%)
. THE FREQUENCY FOR CONTROL SINCAL OF THE FAN SHALL BE
ABLE TO ACCEPT A 18~30 KHZ.
0 TIIE PREFERRED OPERATING POINT FOR TIIE FAN IS 25K IIZ.
n AT 1007. DUTY CYCLE,TIIE ROTOR WILL SPIN AT \IAXIMIIVI SPEED.
- AT 0% DUTY CYCLE,THE ROTOR WILL SPIN AT MINIMUM SPEED.
I WITH CONTROL SIGNAL LEAD DISCONNECTED,TI-IE FAN WILL SPIN
AT \IAXIMIIVI SPEED.
‘ AT 25K HZ 0% DUTY CYCLE .TIIE FAN WILL BE ABLE TO STAR
FROM A DEAD STOP .
13. SPEED VS I’WM CONTROL SIGNAL: (AT RATED VOLTAGE & PWM EREQLENCI :ZEKHZ)
DUTY CYCLE (Z) SPEED RPM. (REF) CURRENT (A) ma
100 3600 0.19
O~ZUZ 500~1000 0.02
1:1. PWM CONTROL LEAD WIRE INPUT IMPEDANCE:
35:1.5 \‘DC
I; :i1nK~1M
( I
>1 AA" (_ Bit ‘Nx’t
Mil. TIIE FAN SPEED WILL DEFAULT TO MAXIMUM WIIEN TIIE SPEED
CONTROLL INI‘LT IS LEFT LNCONNECI'ED.
page: 3 A00
@um
Delta will not guarantee the performance of the products if the application condition falls
A written request should be submitted to Delta prior to approval if deviation from this
Please exercise caution when handling fans. Damage may be caused when pressure is applied
dropped to the
some special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
sentative of some unique examples and viewed as the
It is very important to establish the correct polarity before connecting the fan to the power
be caused to the fans if connection is
according to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
rried out at relative (ambient) temperature and
F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
dropped to the
production floor.
4. Except as pertains to s
ome special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.