Klein Tools, Inc. 的 IR5 Brochure 规格书
For Professionals... Since 1857
-22° – 752° F
-30° – 400° C
IR 12:1 DUAL-LASER
INFRARED THERMOMETER
2m
3
1m
Dual lasers for more
accurate measurements
HI/lu w
HOLD I 7 I
CEKQ “
ForPrniessionals... Since1857 “a
Cat. No. UPC# 0-92644+ Batteries Height Width Depth Weight (oz.)
IR5 69030-3 1 x 9V 6.83" (173 mm) 1.85" (47 mm) 4.53" (115 mm) 9.84 (279 g)
The IR5 is a professional
dual-laser targeting infrared
thermometer that offers a wide
measurement range, a tight
distance-to-spot ratio, and
several calculation modes to
facilitate different temperature
measurement applications.
Features:
• Dual-laser Targeting
• 12:1 Distance to spot ratio
• Auto Scan
• Max/Min/Avg/Diff
• High/Low Alarm
• Backlit Display
• Auto Power Off
• Adjustable Emissivity
Measurement
Dual-Laser Targeting
Temperature -22° – 752° F
(-30° – 400° C)
Backlight
High/Low Alarm
Max/Min Value
Auto Power-Off
Apo
Data Hold
HOLD
Adjustable Emissivity 0.10 – 1.00
Durability
Drop Protection 6.6 ft.
(2 m)
-22° – 752° F
-30° – 400° C
12:1 Dual-Laser
Infrared Thermometer
IR
The IR5 dual lasers assist in
targeting the measurement
area. The distance between
the two laser spots on the
surface of the object being
measured approximates
the diameter of the circular
measurement area from
which the infrared sensor is
collecting data.
0
.5"
(13 mm) 1"
(25 mm) 2"
(51 mm)
6" (152 mm)
12" (305 mm)
4"
(102 mm)
24" (610 mm)
48" (1219 mm)
Diameter at Spot
Distance to Object
Laser dots indicate the measurement diameter:
CAUTION:
Reflective materials may be hotter than indicated.
Laser radiation-Do NOT stare into beam. Class 2 laser product.
2m
3
1m
Pats. Pending
© 2016 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
96445 Rev. 03/16 A
www.kleintools.com
See our complete line of Test & Measure products
Included Accessories:
Pouch, Battery