Recom Power 的 RAC01-GA Series 规格书
REED M
Description
The RAC01-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact,
board level industrial applications. They feature universal AC input voltage range, regulated and
short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating
temperature range. The RAC01-GA have a built-in Class A / FCC Part 15 EMC filter, are
certified to EN60335, EN60950 and EN62368 safety standards and come with a three year warranty.
RAC01-GA
AC/DC Converter
www.recom-power.com REV.: 5/2019 PA-1
Y
E
A
R
w
a
r
r
a
n
t
y
3
H
O
U
S
E
H
O
L
D
a
p
p
l
i
a
n
c
e
s
EN-60335-1
CERTIFIED
E196683
Features
Regulated
Converter
• Universal input 85-264VAC
• <150mW No load power consumption
• Class
II
installations (without FG)
• -25°C to +80°C Operating temperature
• Continuous SCP, OCP
• E
N/IEC/UL60950, EN/IEC/UL62368 & EN60335-1 certified
1 Watt
Single
Output
EMC Class A
RAC01-GA
Selection Guide
Part Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ (1) Load
(2)
[VAC] [VDC] [mA] [%] [µF]
RAC01-05SGA 85-264 5 200 63 500
RAC01-12SGA 85-264 12 83 68 200
Model Numbering
Ordering Examples:
RAC01-12SGA 12Vout Single Output EMC Class A
Single
nom. Output Power
nom. Output Voltage
RAC01-__ SGA
EMC Class A
On Request
RAC01-3.3SGA 85-264 3.3 303 63 500
RAC01-15SGA 85-264 15 66 63 200
RAC01-24SGA (3) 85-264 24 42 63 200
Notes:
Note1: Measured with all input voltages at 25°C with constant resistant mode at full load
Note2: Max Cap Load is tested at nominal input and full resisitive load
Note3: Minimum order quantity ≥2000pcs
IEC/EN60950-1 certified
CAN/CSA-C22.2 No. 62368
certified
UL62368-1 certified
IEC/EN62368-1 certified
EN60335-1 certified
EN55032 compliant
EN55024 compliant
CB Report pending
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
RoHS
2
2
+
+
compliant
compliant
10 from 10
10 from 10
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
REACH
compliant
compliant
Efliciency [%]
Eniciency [“lu]
www.recom-power.com REV.: 5/2019 PA-2
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC01-GA
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter Pi-type
Input Voltage Range (4,5,6) nom. Vin= 230VAC 85VAC 230VAC 264VAC
Input Current 115VAC
230VAC
25mA
18mA
30mA
20mA
Inrush Current cold start at 25°C 115VAC
230VAC
30A
40A
No load Power Consumption 150mW
Input Frequency Range 47Hz 63Hz
Minimum Load 0%
Power Factor 115VAC, 230VAC 0.4 0.6
Start-up Time 115VAC
230VAC
1s
2s
Hold-up time 115VAC
230VAC
18ms
80ms
Internal Operating Frequency 100% load at nominal Vin 65kHz
Output Ripple and Noise 20MHz BW
0°C to 80 °C 5Vout
12Vout
100mVp-p
200mVp-p
-25 °C to 0 °C 5Vout
12Vout
200mVp-p
300mVp-p
Efficiency vs. Load
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
RAC01-12SGARAC01-05SGA
Notes:
Note4: No proper operation with DC input voltage
Note5: The products were submitted for safety files at AC-Input operation
Note6: Refer to “Line Derating”
Deviation [%]
Deviation [Wu]
www.recom-power.com REV.: 5/2019 PA-3
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC01-GA
Series
PROTECTIONS
Parameter Type Value
Input Fuse (7) internal fusible resistor, 1W/1W
Short Circuit Protection (SCP) below 100mW
continuous, auto recovery
Over Voltage Category OVCII
Over Current Protection (OCP) 5Vout
12Vout
0.22A - 0.5A, hiccup mode
0.25A - 0.91A, hiccup mode
Class of Equipment Class II
Isolation Voltage (8) I/P to O/P rated for 1 minute 3kVAC
Isolation Resistance 100MW min.
Insulation Grade reinforced
Leakage Current I/P to O/P 0.25mA max.
REGULATIONS
Parameter Condition Value
Output Accuracy -25°C to +80°C ±6.0% max.
Line Regulation -25°C to +80°C ±2.0% max.
Load Regulation -25°C to +80°C 6.0% max.
Notes:
Note7: Refer to local wiring regulations if input over-current protection is also required
Note8: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note9: For operation at 230VAC, an external MOV is recommended. The Varistor should comply with IEC-61051-2. e.g. EPCOS S14 series
-V
out
+V
out
L N
F
U
VAC
in
(L)
VAC
in
(N)
+V
out
-V
out
Deviation vs. Load
6
4
0
-4
2
-2
-6
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
115VAC
230VAC
6
4
0
-4
2
-2
-6
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
115VAC
230VAC
RAC01-12SGA
RAC01-05SGA
Protection Circuit
REEUM
TE HES 55:9
TE HES 55:9
www.recom-power.com REV.: 5/2019 PA-4
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC01-GA
Series
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Report / File Number
Standard
Information Technology Equipment, General Requirements for Safety SA1804152L01001 IEC60950-1:2005 2nd Edition + Am2:2013
EN60950-1:2006 + A12:2011 + A2:2013
Audio/Video, information and communication technology equipment -
Part1: Safety requirements
E196683-A5 and
E19668-A6001
UL62368-1, 2nd Edition
CAN/CSA-C22.2 No. 62368-1-14
Audio/Video, information and communication technology equipment -
Part1: Safety requirements (CB Scheme) SA1804152S 001
IEC62368-1:2014 2nd Edition
Audio/Video, information and communication technology equipment -
Part1: Safety requirements EN62368-1:2014+A11:2017
Household and similar electrical appliances – Safety – Part 1: Gen-
eral requirements SES180313004001E EN60335-1:2012+A11:2014
RoHS2 RoHS 2011/65/EU + AM2015/863
continued on next page
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range @ natural convection 0.1m/s full load -25°C to +70°C
refer to”Derating Graph” -25°C to +80°C
Maximum Case Temperature +120°C
Temperature Coefficient 0.03%/K
Operating Altitude (10) 4000m
Operating Humidity non-condensing 5% - 90% RH max.
Pollution Degree PD2
Shock
10-150Hz, 2G 10min./1cycle, period 60min. each along x,y,z axes
Vibration according to MIL-STD-202G 20G/11ms pulse, 3 times at each x, y, z axes
MTBF (11) according to MIL-HDBK-217F, method 2 +25°C
+70°C
1691 x 103 hours
424 x 103 hours
-25 -10 5 20 35 50 80 95
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
70
65
Derating Graph
(@ Chamber and natural convection 0.1m/s)
Notes:
Note10: Recognized by UL for safe operation up to 4000m. High altitude operation may impact the performance and lifetime.
Contact TechsupportAT@recom-power.com for advice
Note11: Based on calculation for 5Vout
Line Derating
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Input Voltage [VAC]
85 90 264
www.recom-power.com REV.: 5/2019 PA-5
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC01-GA
Series
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
PCB
black plastic (UL94V-2)
FR4 (UL94V-0)
Dimension (LxWxH) 33.7 x 22.2 x 19.0mm
Weight 12g typ.
continued on next page
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment - Emission
requirements EA1804152E 01001
EN55032, Class A
Information technology equipment - Immunity characteristics - Limits
and methods of measurement EN55024:2010 + A1:2015
ESD Electrostatic discharge immunity test Air ±2, 4, 8kV
Contact ±2, 4kV EN61000-4-2:2009, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m EN61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Power Port: ±1.0kV EN61000-4-4:2012, Criteria A
Surge Immunity AC Power Port: L-N ±1.0kV EN61000-4-5:2014, Criteria B
Immunity to conducted disturbances, induced by radio-frequency fields
AC Power Port 3V EN61000-4-6:2014, Criteria A
Power Magnetic Field Immunity
50Hz, 1A/m EN61000-4-8:2009, Criteria A
Voltage Dips and Interruption
Voltage Dips >95% EN61000-4-11:2004, Criteria A
Voltage Dips 30% EN61000-4-11:2004, Criteria B
Voltage Interruptions >95% EN61000-4-11:2004, Criteria B
Limits of Voltage Fluctuations & Flicker EN61000-3-3:2013
L
N
+VOUT
-VOUT
CY1 CY2
CY1,CY2
Vishay 564R30TSD22, SLCC
X7R radial, 2.2nF, 3kVDC ±10%
EMI Filtering according to EN60335-1 / EN55032 Class B Compliance
www.recom-power.com REV.: 5/2019 PA-6
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC01-GA
Series
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 470.0 x 36.4 x 26.4mm
Packaging Quantity 20pcs
Storage Temperature Range -25°C to +85°C
Storage Humidity non-condensing 5% - 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
Dimension Drawing (mm)
33.7
Bottom View Top View
2.85
28.00
22.2
7.62
15.24
19.0
3.7
Ø0.8±0.03
embossed logo
2.54
2.54
3
3
4 4
1
1
2
2
Pin Connections
Pin # Single
1 VAC in (L)
2 VAC in (N)
3 -Vout
4 +Vout
Tolerance:
Pin length: -0.5/+0.9
xx.x= ±0.5mm
x.xx= ±0.25mm
Recommended Footprint Details