Molex 的 2002180300 Appl Tooling Spec 规格书
Modular Crimp Head Hand Crimp Tool
Insulation Diameter Strip Length
IPCIWHMA-ASZO Terminal
AWG mm2 mm In. mm In. mm In.
505431 505431-1000 26—30 NA 0.81—1.02 .032-.040 (NE-1.02 .031-040 1.40-1.60 DES—.063
(1) Customer to cut off terminal from reel: 0.10mm ( 004") maximum Cut-off Tab.
STRIP LENGTH
BRUSH
EELL MOUTH
\ L Pr
fl
CUT-OFF
CONDUCTOR
Hand Crimp Tool for 1.25mm (.049") Pitch Wire-to-Board Crimp Terminals
Doc No: ATS-20021803HM Release Date: 01-27-17 UNCONTROLLED COPY Page 1 of 6
Revision: A Revision Date: 01-27-17
INSULATION CRIMP
BRUSH
STRIP LENGTH
BELL MOUTH
CUT-OFF
TAB
BEND
DOWN
BEND UP
ROLLING
CONDUCTOR
CRIMP HEIGHT
TWISTING
SEAM
WIRE
Application Tooling
Specification Sheet
Modular Crimp Head
Order No. 2002180370
Hand Crimp Tool
Order No. 2002180300
FEATURES
A full cycle ratcheting hand tool ensures complete crimps
Ergonomically designed soft handles
Precisely designed crimping profiles with simple contact positioning
Easy handling due to outstanding force ratio
Modular Crimp Head is removable and can be use in the Air Powered Tool Order No.63816-0100,
accompanied by Air Powered Crimp Adapter (Order No. 63816-0700).
Can also be used in the Battery Powered Tool Order No.63816-0200 (110 V) or 63816-0250 (220 V),
accompanied by Battery Powered Crimp Adapter (Order No. 63816-0600).
SCOPE
Products: 1.25mm (.049") Pitch Wire-to-Board Crimp Terminal, 26-30 AWG, UL1061 wire.
Terminal Series No.
Terminal Order No.
Reel Form only (1)
Wire Size
Insulation Diameter
Strip Length
IPC/WHMA-A620
Terminal
AWG
mm²
mm
In.
mm
In.
mm
In.
505431
505431-1000
26-30
NA
0.81-1.02
.032-.040
0.78-1.02
.031-.040
1.40-1.60
.055-.063
(1) Customer to cut off terminal from reel: 0.10mm (.004”) maximum Cut-off Tab.
To achieve optimum IPC-A620 insulation crimps, use this insulation OD range.
Overall insulation OD specification for terminal.
DEFINITION OF TERMS
TYPE 4A
Bell mouth
Conductor Brush
mm
In.
Degree Max.
Conductor
Crimp Width
Crimp Width
AWG
In mm
In
mm
26
.021- 023 0.88
.034
0.90
28
.019- 021 0.88
.034
0.90
30
.018- 020 0.88
.034
0.90
Tool Qualification Notes:
Hand Crimp Tool for 1.25mm (.049") Pitch Wire-to-Board Crimp Terminals
Doc No: ATS-20021803HM Release Date: 01-27-17 UNCONTROLLED COPY Page 2 of 6
Revision: A Revision Date: 01-27-17
CRIMP SPECIFICATION
After crimping, the crimp profiles should measure the following.
Terminal Series No.
Bell mouth
Conductor Brush
mm
In.
mm
In.
505431
0.10-0.30
.004-.012
0.10-0.30
.004-.012
Terminal Series No.
Bend up Bend down
Twist Roll
Seam
Seam shall not be
open and no wire allowed
out of the crimping area
Degree Max.
Degree Max.
505431
2
3
3
4
Terminal
Series No.
Wire Size
Conductor
Insulation
Pull Force
Minimum
Profile
Crimp Height
Crimp Width
(Ref)
Crimp Height
Crimp Width
(Ref)
AWG
mm2
mm
In.
mm
In.
mm
In.
mm
In.
N
Lb.
26
28
30
505431
26
NA
0.54-0.59
.021-.023
0.88
.034
1.19-1.28
.047-.050
0.90
.035
9.8
2.20
X
28
NA
0.49-0.54
.019-.021
0.88
.034
1.18-1.28
.046-.050
0.90
.035
9.8
2.20
X
30
NA
0.46-0.51
.018-.020
0.88
.034
1.08-1.18
.042-.046
0.90
.035
4.9
1.10
X
Tool Qualification Notes:
1. Pull Force should be measured with no influence from the insulation crimp.
2. The above specifications are guidelines to an optimum crimp.
Notes:
1. This tool should only be used for the terminals and wire gauges specified on this sheet.
2. This tool is not adjustable for crimp height; however crimp force is adjustable (See instructions above).
Variations in tools, terminals, wire stranding, and insulation types may affect crimp height.
3. This tool is intended for standard conductor sizes. It may not give a good insulation crimp support for all
insulation sizes.
4. Molex does not repair hand tools (see warranty above). The replacement parts listed are the only parts
available for repair. If the handles or crimp tooling is damaged or worn, a new tool must be purchased.
5. Pull force should be used as the final criteria for an acceptable crimp. Pull force is measured with no
influence from the insulation crimp. The insulation should be stripped long (1/2 in.) so the insulation grips
on the terminal do not grip the wire insulation or the conductor. Refer to Molex Quality Crimping
Handbook 63800-0029 for additional information on crimping and crimp testing.
6. Molex does not certify crimp hand tools.
HAN D TOOL
TERMINAL
CONDUCTOR
INSULATION
J
WIRE STOP
TERMINAL
WIRESTOP “ , ,, , J \
\
LOCATOR l \\ WIRE
CONDUCTOR INSULATION
ANVIL ANVIL
Removal
Hand Crimp Tool for 1.25mm (.049") Pitch Wire-to-Board Crimp Terminals
Doc No: ATS-20021803HM Release Date: 01-27-17 UNCONTROLLED COPY Page 3 of 6
Revision: A Revision Date: 01-27-17
WIRE
PUNCH
TERMINAL
WIRE STOP
BLADE
Figure 2
Figure 3
WIRE
TERMINAL
LOCATOR
INSULATION
PUNCH
INSULATION
ANVIL
WIRE STOP
BLADE
CONDUCTOR
ANVIL
CONDUCTOR
PUNCH
OPERATION
Open the tool by squeezing the handles together, at the end of
the closing stroke, the ratchet mechanism will release the
handles, and the hand tool will spring open.
1. With the hand tool in the open position, pivot the terminal
locator open by pulling up on the locator knob and lift the
wire stop blade up. See Figure 1.
2. Insert the terminal into the correct profile until the terminal
is fully seated and stops. Make sure the wire stop blade is
fully seated on the terminal behind the conductor grip
section.
3. Gently pivot the locator closed.
4. Bring down the wire stop blade.
5. Slide the pre-stripped wire into the terminal; make sure to aim the wire brush towards the tip point on the
wire stop blade. See Figure 2. Align the wire so that it is parallel and sitting into the terminal. Maintain a
light and constant pressure on the wire that is seated in the terminal at all times. (Do not let go of the
wire.) Be sure to hold the wire and terminal in place until the terminal is fully crimped. See Figure 3.
6. Close the tool until the ratchet releases.
7. Lift the wire stop blade up.
8. Carefully remove the crimped terminal.
Note: To maintain good brush control and a consistent bell mouth the crimping instructions must be followed.
Note: The tamper proof ratchet action will not release the tool until it has been fully closed.
Terminal Locator Replacement/Change Over
This section describes the procedure for changing locators.
Removal
1. With the tool in the open position, pivot the terminal locator outward.
2. Remove the M4 BHCS. See Figure 4.
TERMINAL
SEATED IN
LOCATOR
SWING
LOCATOR
OPEN
Figure 1
HAND TOOL
OPEN
WIRE
STOP
BLADE
M4 BHCS
Figure 4
Installation
CORRECT
INCORRECT
INCORRECT
Figure 5
Hand Crimp Tool for 1.25mm (.049") Pitch Wire-to-Board Crimp Terminals
Doc No: ATS-20021803HM Release Date: 01-27-17 UNCONTROLLED COPY Page 4 of 6
Revision: A Revision Date: 01-27-17
INCORRECT
Figure 5
CORRECT
INCORRECT
M4 BHCS
PIVOT
LOCATOR
Figure 4
Installation
1. Place the proper locator, (See Chart on page 2), on the hand tool. Install the M4 BHCS. See Figure 4.
2. Tighten the screw enough to hold the locator. Make sure the locator can still float freely with hand pressure.
3. Insert the proper terminal fully into the correct profile slot until the terminal is fully seated and stops. Then
gently pivot the locator closed.
4. With hand pressure, slowly slide the locator to the correct position. See Figure 5.
5. Gently pivot the locator open without disturbing the location.
6. Hold the locator firmly in place and slowly tighten the M4 BHCS.
Maintenance
It is recommended that each operator of the tool be made aware of, and responsible for, the following
maintenance steps:
1. Remove dust, moisture, and other contaminants with a clean brush, or soft, lint free cloth.
2. Do not use any abrasive materials that could damage the tool.
3. Make certain all pins; pivot points and bearing surfaces are protected with a thin coat of high quality machine
oil. Do not oil excessively. The tool was engineered for durability but like any other equipment it needs
cleaning and lubrication for a maximum service life of trouble free crimping. Light oil (such as 30 weight
automotive oil) used at the oil points, every 5,000 crimps or 3 months, will significantly enhance the tool life.
4. Wipe excess oil from hand tool, particularly from crimping area. Oil transferred from the crimping area onto
certain terminations may affect the electrical characteristics of an application.
5. When tool is not in use, keep the handles closed to prevent objects from becoming lodged in the crimping dies,
and store the tool in a clean, dry area.
Miscrimps or Jams
Should this tool ever become stuck or jammed in a partially closed position, Do Not force the handles open or
closed. The tool will open easily by lifting the ratchet release lever. See Figure 9.
Warranty
This tool is for electrical terminal crimping purposes only. This tool is made of the best quality materials. All vital
components are long life tested. All tools are warranted to be free of manufacturing defects for a period of 30
days. Should such a defect occur, we will repair or exchange the tool free of charge. This repair or exchange will
not be applicable to altered, misused, or damaged tools. This tool is designed for hand use only. Any clamping,
fixturing, or use of handle extensions voids this warranty.
CAUTION: Repetitive use of this tool should be avoided.
CAUTIONS:
Modular Crimp Head Tool Tool Adapter Adapter
63816-0000 Hand Crimp Frame (Short) NIA WA
63816-0050 Hand Crimp Frame (Long) NIA MA
63816-0200 Battery Power Tool (1 10 V) 63816-0600 Battery Power Crimp Adapter
63816-0250 Battery Power Tool (220 V) 63816-0600 Battery Power Crimp Adapter
63816-0100 Air Power Tool 63816-0700 Air Power Crimp Adapter
Applications for the Modular Crimp Head
Hand Crimp Tool Battery Powered Tool Air Powered Tool
MODU LAR
l~
MODULAR LOCKING MODULAR
BATTERV AIR POWER
. VT
in‘ _
HANDCRIMP ‘H l l; “K
A "\ BATTERY
‘ /i\ ,/
ADAPTER
LOCKING
Figure 6 Figure 7 Figure 8
Hand Crimp Tool for 1.25mm (.049") Pitch Wire-to-Board Crimp Terminals
Doc No: ATS-20021803HM Release Date: 01-27-17 UNCONTROLLED COPY Page 5 of 6
Revision: A Revision Date: 01-27-17
CAUTIONS:
1. Manually powered hand tools are intended for low volume or field repair. This tool is NOT intended for
production use. Repetitive use of this tool should be avoided.
2. Insulated rubber handles are not protection against electrical shock.
3. Wear eye protection at all times.
4. Use only the Molex terminals specified for crimping with this tool.
CAUTION: Molex crimp specifications are valid only when used with Molex terminals and tooling.
Applications for the Modular Crimp Head
WARNING: NEVER operate, service, install, or adjust this Modular Crimp Head without proper instruction
and without first reading and understanding the instructions in the proper Manual or Specification Sheet.
See Chart below for the correct Manual or Specification Sheet.
WARNING: NEVER install tooling or service this tool while it is into any power source. Disconnect the
power by unplugging or turn off the Actuator from its power source.
CAUTION: Keep fingers away from the crimping area when operating this tool. It may cause severe injury.
CAUTION: Wear safety glasses when operating or serving this tool.
The chart below shows all applications for this Modular Crimp Head.
Modular Crimp Head
Order No.
Tool
Order no.
Tool
Description
Adapter
Order No.
Adapter
Description
Figure
No.
2002180370
63816-0000
Hand Crimp Frame (Short)
N/A
N/A
6
63816-0050
Hand Crimp Frame (Long)
N/A
N/A
6
63816-0200
Battery Power Tool (110 V)
63816-0600
Battery Power Crimp Adapter
7
63816-0250
Battery Power Tool (220 V)
63816-0600
Battery Power Crimp Adapter
7
63816-0100
Air Power Tool
63816-0700
Air Power Crimp Adapter
8
Applications for the Modular Crimp Head
Hand Crimp Tool
Battery Powered Tool
Air Powered Tool
Figure 6
Figure 7
Figure 8
MODULAR
CRIMP
HEAD
LOCKING
PINS
HAND CRIMP
FRAME LONG
OR SHORT
MODULAR
CRIMP
HEAD
BATTERY
POWER
CRIMP
ADAPTER
LOCKING
PINS
LOCKING PINS
BATTERY
POWERED
TOOL
AIR
POWER
TOOL
MODULAR
CRIMP HEAD
LOCKING
PINS
LOCKING
PINS
AIR POWER
CRIMP
ADAPTER
LOCATOR
Order Number
Description
2002180370
Moduiar Crimp Head
63815-0000
Hand Crimp Frame (Short)
2002180375
Locator
63815-0001
Locking Pin
63600-0525
Handle Spring
63600-0520
Crimping Spring
HANDLE
S
RATCHET
Figure 9
® CRIMPING
Hand Crimp Tool for 1.25mm (.049") Pitch Wire-to-Board Crimp Terminals
Doc No: ATS-20021803HM Release Date: 01-27-17 UNCONTROLLED COPY Page 6 of 6
Revision: A Revision Date: 01-27-17
RATCHET
RELEASE LEVER
HANDLE
SPRING
CRIMPING
SPRING (2)
LOCATOR
2
1
4
Figure 9
M4 X 8mm
LONG BHCS
3
5
6
PARTS LIST
Item
Order Number
Description
Quantity
1
2002180370
Modular Crimp Head
1
2
63816-0000
Hand Crimp Frame (Short)
1
3
2002180375
Locator
1
4
63816-0001
Locking Pin
2
5
63600-0525
Handle Spring
1
6
63600-0520
Crimping Spring
2
Visit our Web site at http://www.molex.com