Digilent, Inc. 的 PmodTPH2 Reference Manual 规格书
ADIGILENT“
D g em Pmod Interface
Cnpynghl mgnem, m: All nghls veserved
other mam and company names menlmned may be trademarks a! the" respemve owners.
1300 Henley Court
Pullman, WA 99163
509.334.6306
www.digilentinc.com
PmodTPH2™ Reference Manual
Revised May 24, 2016
This manual applies to the PmodTPH2 rev. A
DOC#: 502-081
Copyright Digilent, Inc. All rights reserved.
Other product and company names mentioned may be trademarks of their respective owners.
Page 1 of 2
Overview
The PmodTPH2 is a 12 point test header, giving users easy access to any signals passing through the Pmod.
1 Functional Description
Offering 12 isolated pass through connectors, this module is able to easily able to be placed between two pieces of
hardware allowing the user to observe and debug their circuit.
2 Interfacing with the Pmod
Attach your multimeter or oscilliscope (such as the Analog Discovery) to the vertical test point headers and
measure away!
The PmodTPH2.
12 external test point headers
Easily access and test signals passing
through
Small PCB size for flexible designs 1.3“ ×
0.8” (3.3 cm × 2.0 cm)
12-pin Pmod connector with GPIO interface
Follows Digilent Pmod Interface
Specification Type 1
Features include:
ADIGILENT'
—
1 1 7 7
2 2 S S
3 3 9 9
4 4 10 10
5 5 11 11
6 6 12 12
Cnfiynghl mguem, m: All nghls veserved
on av product and camvany names menuaned may be Uademarks al the" respetuve owners
PmodTPH2™ Reference Manual
Copyright Digilent, Inc. All rights reserved.
Other product and company names mentioned may be trademarks of their respective owners.
Page 2 of 2
Header J1
Pin
Signal
Description
Pin
Signal
Description
1
1
Pass through #1
7
7
Pass through #7
2
2
Pass through #2
8
8
Pass through #8
3
3
Pass through #3
9
9
Pass through #9
4
4
Pass through #4
10
10
Pass through #10
5
5
Pass through #5
11
11
Pass through #11
6
6
Pass through #6
12
12
Pass through #12
Table 1. Pinout description table.
Any external power applied to the PmodTPH2 must be able to be handled by your two pieces of hardware on
either side of the Pmod.
3 Physical Dimenions
The pins on the pin header are spaced 100 mil apart. The PCB is 2 inches long on the sides parallel to the pins on
the pin header and 0.8 inches long on the sides perpendicular to the pin header.