Würth Elektronik 的 7466205R Drawing 规格书
10
9,8
/
* @
1‘0
wiik‘lH [LKKIRONIK
Dimensions: [mm]
sectional drawing A-A
5M
O
9,0
4,0
A
A
7,0
Scale - 3:1
Recommended Land Pattern: [mm]
O
10,0
Solder pad
Scale - 3:1
Stencil Suggestion:
1,0
1,0
O
9,8
Scale - 3:1
Properties Value Unit
Material Brass
Surface Tin
Solder Cream Thickness 150 µm
Tightening Torque 2.2 Nm
Operating Temperature -55 °C up to +150 °C
Properties:
Properties Test conditions Value Unit Tol.
Rated Current @ 20 °C IR70 A max.
Operating current depends on PCB, cable lug and cross section of the cable
Electrical Properties:
Packaging Tape and Reel
Packaging Unit (Qty.) Qty. 500
Packaging Properties:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaMa WlW DIN ISO 2768-1m
DESCRIPTION
REDCUBE SMD with internal
blind-hole thread WP-SMBU ORDER CODE
7466205R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.003 Valid 2017-11-07 eiCan 1/5
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
+ K0
an F2
T
a W wa
$ $ 9 $ 9 f
.L
,3 3 *
< 21="" +_1="" dao="" 12="" w2="" 3?="" 9="" ea="" 9="" f="" .v="" a="" z.\\="" 1'="" a="" n="" u(="" o="" )=""> ‘
v 4
\k s‘év, ‘
NO COMPONENT COMPONENTS NO COMPONENT
COVER TAPE
A I z n n w m m in
mm. “u mm H Hm 12L u w. u Hm
hugwlfllh “mm mm mu mm 2120 Wu ML Jun ,m ML
An mm a w v nnmmn nmmna r meme:- VPEIMIIInIunh
mum: m umm u 1.1., Hm a m “1L m :m L w u um m w
ParIMuth mum um m um M.- 2m LuU nu w m inn mu uu mu ‘bL w.- um um Mama: m
165° ,1
%g%— ‘
1/53
wiik‘lH [LKKIRONIK
Packaging Specification - Tape and Reel: [mm]
A
A
NO COMPONENT
min. 160mm COMPONENTS NO COMPONENT
min. 100mm
COVER TAPE
min. 400mm
P1
q
A0
D0 P2
P0
F
E1
W
E2
T1
T2
T
K0
END START
Feeding direction Carriertape
Cover Tape
B0
Packaging is reffered to the international standard IEC 60286-3:2013
A0 B0 B1 G W T T1 T2 K0 P0 P1 P2 D0 D1 E1 E2 F Tape Type 2a VPE / packaging unit
Tolerance +0,3 +0,2 max. min. ±0,3 max. max. +0,2 +0,2 ±0,1 ±0,1 ±0,1 +0,1 typ. ±0,1 min. typ. pcs.
Part Number 7466205R 14,20 7,00 20,10
0,75
24,00 0,60 0,10 8,40 8,20 4,00 16,00 2,00 1,50
1,50
1.75 22,25 11,50 Polystyrene 500
165°- 180°
Pull-of force
Tape width
24 mm
0,1 N - 1,3 N
B
D
C
W3
W2
N
A
W1
close to center
A B C D N W1 W2 W3 W3
tolerance ± 2,0 min. min. min. ± 2,0 + 2 max. min. max.
Tape width 24mm 330,00 1,50 12,80 20,20 60,00 24,40 30,40 23,90 27,40
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaMa WlW DIN ISO 2768-1m
DESCRIPTION
REDCUBE SMD with internal
blind-hole thread WP-SMBU ORDER CODE
7466205R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.003 Valid 2017-11-07 eiCan 2/5
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm
s max
qu‘lH [LKKIRONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Profile Feature Value
Preheat Temperature Min 1) Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature Tpsee table
Time within 5°C of actual peak temperaure t p20 - 30 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
Classification Reflow Soldering Profile:
1) refer to IPC/JEDEC J-STD-020D
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 1) 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Package Classification Reflow Temperature:
1) refer to IPC/JEDEC J-STD-020D
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaMa WlW DIN ISO 2768-1m
DESCRIPTION
REDCUBE SMD with internal
blind-hole thread WP-SMBU ORDER CODE
7466205R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.003 Valid 2017-11-07 eiCan 3/5
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—:
wiik‘lH [LKKIRONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of WP-SMBU of
Würth Elektronik eiSos GmbH & Co. KG:
General:
All recommendations according to the general technical specifications of the data-sheet have to be complied with.
The responsibility for the applicability of customer specific products and use in a particular customer design is always within the authority of
the customer. All technical specifications for standard products do also apply for customer specific products.
Product Specific:
Follow all instructions in the datasheet, especially:
• The solder profile has to be complied with according to the technical reflow soldering specification, otherwise no warranty will be
sustained. Surface discoloration due to reflow processing is permitted.
• Wave soldering is not applicable. Reflow soldering is recommended.
• All products shall be used before the end of the period of 24 months based on the product date-code, if not a 100% solderability can´t
be warranted.
• Violation of the technical product specifications such as exceeding the nominal rated current will result in loss of warranty.
• The maximum permissible torques must be complied with to prevent mechanical destruction of the elements and PCB.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaMa WlW DIN ISO 2768-1m
DESCRIPTION
REDCUBE SMD with internal
blind-hole thread WP-SMBU ORDER CODE
7466205R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.003 Valid 2017-11-07 eiCan 4/5
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—:
wiik‘lH [LKKIRONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaMa WlW DIN ISO 2768-1m
DESCRIPTION
REDCUBE SMD with internal
blind-hole thread WP-SMBU ORDER CODE
7466205R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.003 Valid 2017-11-07 eiCan 5/5
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.