PH9084.zzzNL Series Preliminary 规格书
a Pulse
YAGEO Company
-
o"
®®®®®
PM u M 5ch w m m
I 1 I powerm‘see‘ectromcs com P781. E (04/19)
1power.pulseelectronics.com P781. E (04/19) http://www.power.pulseelectronics.com/contact
Isolation Power Transformers
EE5 Platform SMD
Push Pull Converter Transformer
Operational Insulation
1.5KVrms isolation (380Vrms continuous)
Compact and cost effective industrial design
Output: 1.0W max
Electrical Specifications @ 25°C - Operating Temperature -40°C to +125°C
Part
Number
Inductance
(1-3)
(µH ±35%)
Leakage Inductance
(1-3) with
(4-6) shorted
(µH MAX)
Capacitance
(1, 2, 3) to (4, 5, 6)
(pF MAX)
DCR (1-3)
(Ω MAX)
DCR (4-6)
(Ω MAX)
MAX (1-3)1
(V-µsec Max)
Turns Ratio
(1:3) (6:4)
Isolated Voltage
(Vrms)
PH9084.011NL 456 3.0 15 2.0 2.0 37 1CT : 1CT
1500
PH9084.034NL 256 3.0 15 1.6 2.0 28 3CT : 4CT
PH9084.043NL 456 3.0 15 2.0 2.0 37 4CT : 3CT
PH9084.021NL 456 3.0 15 2.0 1.2 37 2CT : 1CT
1. The ET Max is calculated to limit the core loss and temperature rise at 200KHz based on a
bipolar flux swing of 180mT Peak.
2. For Push-Pull topology, where the voltage is applied across half the primary winding
turns, the ET needs to be derated by 50% for the same flux swing.
3. The applied ET may need to be further derated for higher frequencies based on the
temperature rise which results from the core and copper losses
A. To calculate total copper loss (W), use the following formula:
Copper Loss (W) = Irms_Primary2 * DCR_Primary + Irms_Secondary2*DCR_Secondary
B. To calculate total core loss (W), use the following formula:
Core Loss (W) = 1.2E-12 * (Frequency in kHz)1.9 * (180 * [ET/ET Max])2.7
Where ET is the applied Volt Second, ET Max is the rated Volt Second for 180mT flux
swing
C. To calculate temperature rise, use the following formula:
Temperature Rise (°C) = 302 * (Core Loss(W) + Copper Loss (W))
4. Optional Tape & Reel packing can be ordered by adding a “T” suffix to the part number
(i.e. PH9084.011NL becomes PH9084.011NLT). Pulse complies to industry standard tape
and reel specification EIA481.
5. The “NL” suffix indicates an RoHS-compliant part number.
PH9084.XXXNL
Mechanical Schematic
Weight ...........................0.37grams
Tape & Reel ........................900/reel
Tray ......................................120/tray
Dimensions: mm
Unless otherwise specified,
all tolerances are ±0.25
2
1
3
5
6
4
SECONDARYPRIMARY
Notes:
@A Pulse
vmso Company
powerpu\see‘ectromcscom P7 (04/19)
2power.pulseelectronics.com P781. E (04/19) http://www.power.pulseelectronics.com/contact
Isolation Power Transformers
EE5 Platform SMD
Pulse Worldwide
Headquarters
15255 Innovation Drive Ste 100
San Diego, CA 92128
U.S.A.
Tel: 858 674 8100
Fax: 858 674 8262
Pulse Europe
Pulse Electronics GmbH
Am Rottland 12
58540 Meinerzhagen
Germany
Tel: 49 2354 777 100
Fax: 49 2354 777 168
Pulse China Headquarters
Pulse Electronics (ShenZhen) CO., LTD
D708, Shenzhen Academy of
Aerospace Technology,
The 10th Keji South Road,
Nanshan District, Shenzhen,
P.R. China 518057
Tel: 86 755 33966678
Fax: 86 755 33966700
Pulse North China
Room 2704/2705
Super Ocean Finance Ctr.
2067 Yan An Road West
Shanghai 200336
China
Tel: 86 21 62787060
Fax: 86 2162786973
Pulse South Asia
3 Fraser Street
0428 DUO Tower
Singapore 189352
Tel: 65 6287 8998
Fax: 65 6280 0080
Pulse North Asia
1F., No.111 Xiyuan Rd
Zhongli City
Taoyuan City 32057
Taiwan (R.O.C)
Tel: 886 3 4356768
Fax: 886 3 4356820
For More Information
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product names mentioned herein may
be trademarks or registered trademarks of their respective owners. © Copyright, 2019. Pulse Electronics, Inc. All rights reserved.