SJ2-3504X-SMT Series 规格书
Product Page 30 Model PCB Fumgnm
CUI DEVICES
A
Bulls
v
//\\
Numbers: 5mm Options: Packag
date 10/10/2019
page 1 of 4
SERIES: SJ2-3504X-SMT │ DESCRIPTION: AUDIO JACK
cuidevices.com
FEATURES
• gold flash terminal plating
• reflow solder compatible
• right angle
• surface mount
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance1between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
2. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
PART NUMBER KEY
Base Number Switch Options:
A = no switch
C = ring switch
SJ2-3504 X X - SMT-TR
# Conductors:
3 = 3
Package Style:
SMT = surface mount
Packaging:
TR = Tape & Reel
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm
600
‘ 3.00
as on, r assoc 1 2 so fin 0%
V i [A
__._ ._ . . ____ 81—. _ E __._ __._.___
H— m o '
n T
C] ‘ L+J , [_J
LfiloofiJ 250 v Q A
~
6’
s 5 2 9,5
A 4
F“ 3 ,, 5 v E. ‘ ,3
fl, ‘: m A um comm . I \ ‘_ 33:95“
1 L25. 7
4,, $719+
3 m woman 1
«H 39mm
[faunfilfswofi
{A 2 2(4ny 1 @w
wz
J??? 1 1
fig Kim
3 /\—os
date 10/10/2019│ page 2 of 4CUI Devices │ SERIES: SJ2-3504X-SMT │ DESCRIPTION: AUDIO JACK
cuidevices.com
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 copper alloy gold flash
terminal 2 copper alloy gold flash
terminal 3 copper alloy gold flash
terminal 4 copper alloy gold flash
terminal 11 copper alloy gold flash
plastic PA10T
Recommended PCB Layout
Top View
Model No. SJ2-35043A-SMT SJ2-35043C-SMT
Schematic
PIN
1 sleeve sleeve
2 tip tip
3 ring ring
4 tip tip
11 NP ring switch
Ø3.5 MATING PLUG
units: mm
tolerance:
X.X ±0.2 mm
X.XX ±0.10 mm
X.XXX ±0.050 mm
PCB: ±0.05 mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Foolgnnl
27o
GATHER MATERTAL INPUT MATERTAL
DTRECTTON DIRECTION
COVER TAPE;
CARRIER TAPE P54]
WC
242 0,)
LABEL
PLASTTC REEL
COVER TAPE
é JACK
CARRTER TAPE
date 10/10/2019│ page 3 of 4CUI Devices │ SERIES: SJ2-3504X-SMT │ DESCRIPTION: AUDIO JACK
cuidevices.com
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
A: Empty 160 mm min.
B: Empty 100 mm min.
C: Cover 400 mm min.
PACKAGING
units: mm
Reel Size: Ø381 mm
Reel QTY: 900 pcs per reel
SOLDERABILITY
parameter conditions/description min typ max units
reel storage at relative humidity <80% 40 °C
reflow soldering1see reflow profile 255 260 265 °C
drying conditions2parts in reel: bake at 40°C ±5°C for 72 hours
parts removed from reel: bake at 40°C ±5°C for 10 hours
Note: 1. Must reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
2. When exceeding floor life by >72 hours.
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm
CUI DEVICES
date 10/10/2019│ page 4 of 4CUI Devices │ SERIES: SJ2-3504X-SMT │ DESCRIPTION: AUDIO JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 12/16/2016
1.01 added storage and drying conditions 06/22/2017
1.02 brand update 10/10/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint