Molex 的 130047-8008 Drawing 规格书
DOCUMENT NUMBER
DOC TYPE
DOC PART
1300478008 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
130047
SEE TABLE 1
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.05
1 PLACE
±
0.3
0 PLACES
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
MM 2:1
DRWN BY DATE
KGRUEDL 2015/11/25
CHK'D BY DATE
APPR BY DATE
CBRUNS 2016/04/07
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
FA RJ45 CAT6A 8P MA STR SHLD IPC AWG22
PRODUCT CUSTOMER DRAWING
EC DESCRIPTION
2016/10/06
2016/10/07
109099
FDAFERNER
RSILLER
EC NO:
DRWN:
CHK'D:
APPR:
A1
REV
SHEET NUMBER
1 OF 2
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
FORMAT: tb-prod-A3
REVISION: B
DATE: 2015/8/12
RELEASE STATUS P1 RELEASE DATE 07.10.2016 13:58:16
52.2
6.6
11.68
13.8
Technische Daten/TECHNICAL DATA
Steckverbinder-Norm IEC 60603-7-51 CONNECTOR STANDARD
Mechanische Eigenschaften
MECHANICAL CHARACTERISTICS
Steckkraft
< 30 N
INSERTION FORCE
Lebensdauer
> 750
LIFE
Kabelabzugskraft min. 50 N CABLE TO PLUG TENSILE STRENGTH
Werkstoffe MATERIALS
Steckergehäuse Zinkdruckguß vernickelt / ZINC DIECAST Ni PLATED CONNECTING HOUSING
Kontaktgehäuse PC UL 94 V0 glasklar / CRYSTAL CLEAR CONTACT HOUSING
Adernvorsortierung PC UL94 V0 weiss / WHITE WIRE PRESORTING
Kabelabfangung PBT UL94 V0 schwarz / BLACK STRAIN RELIEF LEVER
Verriegelungshebel,
Staubschutzkappe PBT UL94 V0 schwarz / BLACK HOOK, PROTECTION CAP
Leiterplatte FR4 UL94 V0 PCB
Durchdring-Kontakte Phosphor Bronze, min. 3...6 µm Sn PIERCING CONTACTS
Schirmkontoakt Messing / BRASS 2,5µm N1 SHIELD CONTACT
Kontakte Federstahl / SPRING STEEL 0,8 µm Au; 1,2 µm Ni CONTACTS
Richtlinie 2011/65/EU (RoHS) RoHS-komnform / RoHS-COMPLIANT DIRECTIVE 2001/65/EU (RoHS)
Adernanschluss WIRE CONNECTION
Cu-Leiterdurchmesser
(1300478008)
Massiv / SOLID 0,51 - 0,64 mm AWG24 - AWG 22/1
Litze / STRANDED 0,46 - 0,76 mm AWG27 - AWG22/7
*Litze / STRANDED 0,61 - 0,78 mm AWG24-AWG22/19
Cu-CONDUCTOR DIAMETER
Cu-Leiterdurchmesser
(1300478010)
Massiv / SOLID 0,41 - 0,51 mm AWG26 - AWG 24/1
Litze / STRANDED 0,46 - 0,61 mm AWG27 - AWG24/7
*Litze / STRANDED 0,51 AWG26/19
Cu-CONDUCTOR DIAMETER
Aderndurchmesser
(1300478008) 1,0 - 1,6 mm CORE DIAMETER
Aderndurchmesser
(1300478010) 0,85 - 1,1 mm INSULATION DIAMETER
Kabeldurchmesser 5,0 - 9,0 mm CABLE DIAMETER
Anschluss / CONNECTION Anwendung / APPLICATION
Farbcode /
COLOUR OF CODE
T568 Profinet RJ45
PIN Nr./NO.
10 BT /
100 BT
1 Gigabit/
10 Gigabit
Ethernet
Token
Ring
ISDN/So
Upo /
TEL
AB
W - G W - O YE 1● ●
G O OG 2● ●
W - O W - G
WH 3● ● ●
BL BL
-4● ● ●
W - BL W - BL
-5● ● ●
O G BU 6● ● ●
W - BR W - BR
-7●
BR BR -8●
ENG.-NO: E6AS06-5
DOCUMENT NUMBER
DOC TYPE
DOC PART
1300478008 PSD 000
FA RJ45 CAT6A 8P MA STR SHLD IPC AWG22
PRODUCT CUSTOMER DRAWING
EC DESCRIPTION
2016/10/06
2016/10/07
109099
FDAFERNER
RSILLER
EC NO:
DRWN:
CHK'D:
APPR:
A1
REV
SHEET NUMBER
2 OF 2
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.05
1 PLACE
±
0.3
0 PLACES
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
130047
SEE TABLE 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS SCALE
MM 1:1
DRWN BY DATE
KGRUEDL 2015/11/25
CHK'D BY DATE
APPR BY DATE
CBRUNS 2016/04/07
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
FORMAT: master-tb-prod-A3
REVISION: B
DATE: 2015/8/12
RELEASE STATUS P1 RELEASE DATE 07.10.2016 13:58:16
Technische Daten/TECHNICAL DATA
Umweltanforderungen EINVIRONMENTAL REQUIREMENTS
Schutz vor Eindringen
PROTECTION AGAINST INGRESS
Eindringen von Teilchen / Wasser / Untertauchen
IP20
PARTICULATE INGRESS/ WATER/IMMERSION
Klimatisch und chemisch
CLIMATICAL AND CHEMICAL
Umgebungstemperatur -40°C bis / TO +85°C AMBIENT TEMPERATURE
Elektrische Eigenschaften ELECTRICAL CHARACTERISTICS
Kontaktwiderstand ≤ 20 m
Ω
CONTACT RESISTANCE
Isolationswiderstand ≥ 500M
Ω
INSULATION RESISTANCE
Spannungsfestigkeit VOLTAGE PROOF
Kontakt-Kontakt ≥ 1000 V, DC CONTACT-CONTACT
Kontakt-Schirm ≥ 1500 V, DC CONTACT-SHIELD
Strombelastbarkeit bei 50°C 1 A CURRENT CARRYING CAPACITY AT 50°C
PoE+ gemäß IEEE 802.3at Geeignet für Power over Ethernet+
ADEQUATE FOR POWER OVER ETHERNET+ POE+ ACCORDING TO IEEE 802.3AT
Übertragungstechnische Eigenschaften** TRANSMISSION PERFORMANCE **
10 Gigabit Ethernet gemäß IEEE 802.3an Geeignet für 10 Gigabit Ethernet
ADEQUATE FOR 10 GIGABIT ETHERNET 10 GIGABIT ETHERNET ACC. TO IEEE 802.3AN
Kategorie 6A ISO/IEC 11801; DIN EN 50173 - 1 CATEGORY 6A
Klasse EA ISO/IEC 11801; DIN EN 50173 - 1 CLASS 6A
Kategorie 6A ANSI/ITA/EIA-568-C.2 CATEGORY 6A
Normen STANDARDS
IP-Schutzarten IEC 60529 DEGREES OF PROTECTION PROVIDED BY ENCLOSURES (IP CODE)
Anwendungsneutrale Kommunikationsanlagen ANSI/TIA/EIA-568-C.2;ISO/IEC 11801; DIN EN 50173-1 GENERIC CABLE SYSTEMS
Zulassung APPROVAL
UL-gelistet E244889 UL LISTED
MATERIAL NO. / Material Nr. DESCRIPTION / Bezeichnung AWG / Litzenquerschnitt COLOR CODE / Farbcode
1300478008 FA RJ45 CAT6A 8P MA STR SHLD IPC AWG22 AWG24 - AWG22/1 / AWG27 - AWG22/7 T 568 B
1300478010 FA RJ45 CAT6A 8P MA STR SHLD IPC AWG26 AWG26 - AWG24/1 / AWG27 - AWG24/7 T 568 B
TABLE 1