MG Chemicals 的 8342 规格书
'% Chemicals
MG Chemicals Introduces
Premium Grade RA Rosin Flux Paste
a. g. s
_——
RA ROSIN Flux PASTE
an flux momma: pm
In coloronu runonm EN mu
u coloromn nusso mu
n [ammonium-mt: nussmrm
MG Chemicals Introduces…
Premium Grade RA Rosin Flux Paste
NEW
NEW
www.mgchemicals.com
Version # 17086 Printed in Canada
A RA Rosin Flux Paste superior electronic grade flux paste system that makes SMD
electrical and electronics soldering faster and easier. It is designed for lead-free
alloys, but it works well with conventional leaded solder. It is easy to apply and stays
on the area where it is applied, and a little bit goes a long way. It does not contain
any Zinc Chloride or Ammonium Chloride. Post soldering residues removal is much
easier due to the organic acid base of the flux.
Features and Benefits
• Uses Premium Grade RA Flux
• Excellent wettability
• High tack force
• Long tack time
• Residue can easily be removed with Cat. #824 Isopropyl Alcohol or
Cat. #4140 Flux Remover
• Complies with IPC ANSI-J-STD-004 ROH1
• RoHS compliant
Applications and Uses
• Works well with Leaded or Lead free solders
• Solder touch up
• Surface mount and through hole assemblies rework or repair
• Can be applied by dipping or brush / cotton swab spreading
ISO 9001:2008 Registered Quality System – Burlington, Ontario, Canada
SAI Global File #004008
North America: 1-800-340-0772
Europe: +44 1663 362888 www.mgchemicals.com
Version # 17110 Printed in Canada
#8342-50G (50 g)
#8342-50G - RA Rosin Flux Paste