Analog Devices Inc./Maxim Integrated 的 MAX40007 规格书
_maxim
Integrated.
General Description
The MAX40007 is a single operational amplifier that provides
a maximized ratio of gain bandwidth (GBW) to supply current
and is ideal for battery-powered applications such as portable
instrumentation, portable medical equipment, and wireless
handsets.
This CMOS op amp features an ultra-low supply current
of only 700nA (typ), ground-sensing inputs, and rail-to-
rail outputs; operating from a single 1.7V to 5.5V supply,
allowing the amplifier to be powered by the same 1.8V,
2.5V, or 3.3V nominal supply that powers the microcontroller.
The MAX40007 amplifier is unity-gain stable with a 20kHz
GBW product.
The ultra-low supply current, low operating voltage, and
rail-to-rail output capabilities make this operational amplifier
ideal for use in single lithium ion (Li+), two-cell NiCd or
alkaline battery systems.
The MAX40007 is available in a 6-pin SOT23 package
and an ultra-tiny 6-bump, 1.1mm x 0.76mm wafer-level
package (WLP) with a bump pitch of 0.35mm. The
amplifier is specified over the -40°C to 125°C operating
temperature range.
Applications
●Fitness Wearables
●Mobile Phones
●Notebook and Tablet Computers
●Portable Medical Devices
●Portable Instrumentation
Benefits and Features
●Ultra-Low-Power Preserves Battery Life
• 700nA Typical Supply Current
●Single 1.7V to 5.5V Supply Voltage Range
• Amplifier Can be Powered From the Same
1.8V/2.5V/3.3V/5V System Rails
●Tiny Packages Save Board Space
• 1.1mm x 0.76mm WLP-6 with 0.35mm Bump Pitch
• SOT23-6 Package
●Precision Specifications for Buffer/Filter/Gain Stages
• Low 300μV Input Offset Voltage
• Rail-to-Rail Output Voltage
• 20kHz BW
• Low 40pA Input Bias Current
• Unity-Gain Stable
●-40°C to 125°C Temperature Range
Ordering Information appears at end of data sheet.
19-8735; Rev 1; 1/18
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
EVALUATION KIT AVAILABLE
VDD to VSS .............................................................. -0.3V to +6V
IN+, IN- to VSS .................................... VSS -0.3V to VDD + 0.3V
IN+ to IN- ............................................................................ ±VDD
OUT to VSS .........................................VSS -0.3V to VDD + 0.3V
Continuous Current Into Any Input Pin .............................±10mA
Continuous Current Into Output Pin ................................. ±30mA
Output Short-Circuit Duration to VDD or VSS ........................ 10s
Continuous Power Dissipation (TA = +70°C)
6-Bump WLP (derate 10.19mW/°C at 70°C) ...............816mW
SOT23-6 (derate 4.30mW/°C at 70°C) ................... 347.80mW
Operating Temperature Range ......................... -40°C to +125°C
Junction Temperature ...................................................... +150°C
Storage Temperature Range ............................ -65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
Soldering Temperature (reflow) ....................................... +260°C
WLP
Junction-to-Ambient Thermal Resistance (θJA) .....98.06°C/W
SOT23
Junction-to-Ambient Thermal Resistance (θJA) ........230°C/W
Junction-to-Case Thermal Resistance (θJC) ...............76°C/W
(Note 1)
VDD = +3V, VSS = 0V, VCM = 0.5V, VOUT = VDD/2, RL = 1MΩ to VDD/2, TA = +25°C, unless otherwise noted. (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Voltage Range VDD Guaranteed by PSRR tests 1.7 5.5 V
Supply Current IDD At 25°C 0.7 0.9 µA
Input Offset Voltage VOS VSS - 0.1V < CMIR < VDD - 1.1V ±0.3 ±1.3 mV
Input Bias Current (Note 3) IB±40 ±100 pA
Input Offset Current
(Note 3) IOS ±5 ±50 pA
Input Capacitance Either input, over entire common mode range 1.5 pF
Input Common-Mode
Voltage Range VCM Guaranteed by the CMRR test VSS -
0.1V
VDD
-1.1 V
Common-Mode Rejection
Ratio CMRR DC, (VSS - 0.1) ≤ VCM ≤ (VDD - 1.1V) 70 92 dB
AC, 100mVPP 1kHz, with output at VDD/2 72
Power-Supply Rejection
Ratio PSRR DC, +1.7V ≤ VDD ≤ +5.5V 75 100 dB
AC, 100mVPP 1kHz, superimposed on VDD/2 75
Large-Signal Voltage Gain AVOL
RL = 1MΩ, VOUT = VSS + 25mV to
VDD - 25mV 75 110 dB
Output Voltage Swing
VOH Swing high specified as
VDD – VOUT
RL = 100kΩ 3.2 8
mV
RL = 10kΩ 32 70
VOL Swing low specified as
VOUT - VSS
RL = 100kΩ 2.9 8
RL = 10kΩ 27 70
Gain-Bandwidth Product GBW AV = 1, CL = 20pF 15 kHz
Phase Margin φMCL = 20pF 56 °
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
www.maximintegrated.com Maxim Integrated
│
2
Note 1: Package thermal resistances were obtained using the method described in JEDEC specification JESD51-7, using a four-layer
board. For detailed information on package thermal considerations, refer to www.maximintegrated.com/thermal-tutorial.
Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
Package Thermal Characteristics
Electrical Characteristics
VDD = +3V, VSS = 0V, VCM = 0.5V, VOUT = VDD/2, RL = 1MΩ to VDD/2, TA = +25°C, unless otherwise noted. (Note 2)
Note 2: All devices are production tested at TA = +25°C. All temperature limits are guaranteed by design.
Note 3: Guaranteed by design and bench characterization.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Slew Rate SR VOUT = 1VP-P step, AV = 1V/V 12 V/ms
Settling Time 100mV step, 0.1% settling, AV = 1 74 µs
Input Voltage Noise enf = 1kHz 513 nV/√Hz
Input Current Noise inf = 1kHz 0.004 pA/√Hz
Output Short-Circuit
Current
Shorted to VSS (sourcing) 10 mA
Shorted to VDD (sinking) 10 mA
Power-On Time tON 0.13 ms
Stable Capacitive Load CLNo sustained oscillations 20 pF
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Voltage
Range
VDD Guaranteed by PSRR
tests
1.7 5.5 V
Supply Current
I
DD
TA = -40°C to 85°C 1.2 µA
TA = -40°C to 125°C 1.4
Input Offset
Voltage
VOS TA = -40°C to 125°C
±4.5
mV
Input Offset
Voltage
Temperature
Coefficient
TCVOS 6.4 36.6 µV/°C
Input Bias
Current
(Note 3) I
B0.7 7 nA
Input
Common-Mode
Voltage
Range
VCM Guaranteed by the CMRR
test
VSS -
0.1
VDD
-1.1 V
Common-Mode Rejection
Ratio
CMRR DC, (VSS - 0.1) ≤ VCM ≤ (VDD -
1.1V)
70 dB
AC, 100mVP-P 1kHz, with output at VDD/2 63
Power-Supply
Rejection
Ratio
PSRR +1.7V ≤ VDD ≤ +5.5V, -40°C ≤ TA ≤
+125°
C
75 dB
AC, 100mVP-P 1kHz, superimposed on VDD 40
Large-Signal Voltage
Gain A
VOL VOUT = 50mV to VDD - 50mV, RL =
1M
Ω
75 dB
Output Voltage
Swing
VOH
Swing high
specified
as
VDD - VOUT
R
L
=
100k
Ω
8
mV
R
L
=
10k
Ω
70
VOL Swing low specified
as
VOUT - VSS
RL =
100k
Ω
8
RL =
10k
Ω
70
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
www.maximintegrated.com Maxim Integrated
│
3
Electrical Characteristics (continued)
VDD = +3V, VSS = 0V, VCM = 0.5V, VOUT = VDD/2, RL = 1MΩ to VDD/2, TA = +40°C to +125°C, unless otherwise noted. (Note 2)
Electrical Characteristics
\
TOTAL WC DSTORHCN
vs FREQENCY
(VDD = +3V, VSS = 0V, VCM = 0V, RL = 100kΩ to VDD/2, TA = +25°C, unless otherwise noted.)
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
1.8
2
00.5 11.5 22.5 33.5 44.5 55.5
QUIESCENT SUPPLY CURRENT (μA)
SUPPLY VOLTAGE (V)
SUPPLY CURRENT v s. SUPPLY VOLTAGE
toc01
T
A
= 25°C
T
A
= 85°C
T
A
= 125°C
T
A
= -40°C
0
200
400
600
800
1000
1200
-40 -25 -10 520 35 50 65 80 95 110 125
QUIESCENT SUPPLY CURRENT (nA)
TEMPERATURE(°C)
SUPPLY CURRENT
vs . TEMPERATURE
toc02
V
DD
= 3.3V
-1200
-1000
-800
-600
-400
-200
0
200
-40 -25 -10 520 35 50 65 80 95 110 125
INPUT BIAS CURRENT (pA)
TEMPERATURE (°C)
INPUT BIAS CURRENTS vs . TEMPERATURE
toc03
I
B+
V
DD
= 3.0V I
B-
-10
-5
0
5
10
15
00.5 11.5 2
INPUT BIAS CURRENT (pA)
INPUT COMMON MODE VOLTAGE (V)
INPUT BIAS CURRENTS vs .
INPUT COMMON MODE VOLTAGE
toc04
I
B+
V
DD
= 3.0V
I
B-
86
88
90
92
94
96
98
100
102
-40 -25 -10 520 35 50 65 80 95 110 125
DC CMRR (dB)
TEMPERATURE (°C)
DC CMRR vs . TEMPERATURE
toc05
V
DD
= 3.0V
V
DD
= 5.5V
-90
-80
-70
-60
-50
-40
-30
-20
-10
10 100 1000 10000 100000
THD + N (dB)
FREQUENCY(kHz)
TOTAL HARMONIC DISTORTION PLUS NOISE
vs . FREQUENCY
toc06
V
OUT
= 1.5 V
PP
Maxim Integrated
│
4
www.maximintegrated.com
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
Typical Operating Characteristics
\IcLTAKNaE [:8an vs. FREQEMN
SMALLSIGNAL PULSE RESPONSE m = sum
w. ‘
SUmV‘dw
ouwur
5&me ..__: v.—
10%:de
LARGE-SIGNAL PULSE RESPONSE (cL = 10ij
W
A»: wrv
w
W‘dw _ ____.‘
ouwur ‘
me
{0mm
SMALL-SIGNAL PULSE RESPONSE (cm: 1an
m
“ AV: NW
N.
5DmV‘dw .—
DUWUT ‘
Sam/M v .4 k,—
mawaw ‘
SMALL-$IGNAL PULSE RESPDNsE {CL : zson)
w.
sum/saw —
ouwm
somw v .—
U
w.
Wsdw ._ ——
omvw l
W/dw 1
my“ '
(VDD = +3V, VSS = 0V, VCM = 0V, RL = 100kΩ to VDD/2, TA = +25°C, unless otherwise noted.)
0
3
6
9
12
0.1 10 1000 100000
NOISE SPECTRAL DENSITY (µV/√Hz)
FREQUENCY(Hz)
VOLTAGE NOISE DENSITY vs . FREQUENCY
toc07
Maxim Integrated
│
5
www.maximintegrated.com
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
Typical Operating Characteristics (continued)
(VDD = +3V, VSS = 0V, VCM = 0V, RL = 100kΩ to VDD/2, TA = +25°C, unless otherwise noted.)
-20
-15
-10
-5
0
5
10
15
20
0.01 0.1 110 100 1000
GAIN (dB)
Frequency (kHz)
Thousands
SMALL SIGNAL GAIN
vs . FREQUENCY
toc13
A
VCL
= 1V/V
V
OUT
= 100mV
P-P
C
L
= 10pF, R
L
= 100KΩ
-20
-15
-10
-5
0
5
10
15
20
0.01 0.1 110 100 1000
GAIN (dB)
Frequency (kHz)
Thousands
SMALL SIGNAL GAIN
vs . FREQUENCY
toc14
A
VCL
= 1V/V
V
OUT
= 100mV
P-P
C
LOAD
= 10pF,R
L
= 1MΩ
-20
-15
-10
-5
0
5
10
15
20
0.01 0.1 110 100 1000
GAIN (dB)
Frequency (kHz)
Thousands
LARGE SIGNAL GAIN
vs . FREQUENCY
toc15
A
VCL
= 1V/V
V
OUT
= 1V
P-P
C
L
= 10pF, R
L
= 100KΩ
-20
-15
-10
-5
0
5
10
15
20
0.01 0.1 110 100 1000
GAIN (dB)
Frequency (kHz)
Thousands
LARGE SIGNAL GAIN
vs . FREQUENCY
toc16
A
VCL
= 1V/V
V
OUT
= 1V
P-P
C
L
= 10pF, R
L
= 1MΩ
Maxim Integrated
│
6
www.maximintegrated.com
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
Typical Operating Characteristics (continued)
BUMP (WLP) 6-SOT23 NAME FUNCTION
A1 3 IN+ Non-Inverting Amplifier Input.
A2 4 IN- Inverting Amplifier Input.
A3 1 OUT Amplifier Output.
B1 5 NC No Connection. Internally connected.
B2 6 VDD Positive Power Supply Input.
B3 2 VSS Negative Power Supply Input. Connect VSS to 0V in single-supply application.
MAX40007
SOT23-6
(TOP VIEW)
VSS
IN+
1OUT
2
3IN-
6
NC
5
VDD
+
4
123
NC
VDD VSS
IN+
IN-
OUT
+
A
B
MAX40007
6-WLP
(TOP VIEW)
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
www.maximintegrated.com Maxim Integrated
│
7
Pin Description
Pin Configurations
Detailed Description
The MAX40007 is an ultra-low-power op amp ideal for
battery-powered applications and features a maximized
ratio of GBW to supply current, low operating supply voltage,
and low input bias current. The MAX40007 is ideal for
general-purpose, low-current, low-voltage continuously
powered portable applications. The MAX40007 consumes
an ultra-low 700nA (typ) supply current and has a 0.3mV
(typ) offset voltage. This device is unity-gain stable with a
20kHz GBW product, driving capacitive loads up to 20pF.
Applications Information
Ground Sensing
The common-mode input range of the MAX40007 extends
down to VSS, and offers excellent common-mode rejection.
This op amp is guaranteed not to exhibit phase reversal
when either input is overdriven.
Power Supplies and Layout
The MAX40007 operates from a single +1.7V to +5.5V
power supply. Bypass the power supplies with a 0.1μF
ceramic capacitor placed close to VDD and VSS pins.
Adding a solid Ground plane improves performance
generally by decreasing the noise at the op amp’s inputs
However, in very high impedance circuits, it may be worth
removing the ground plane under the IN- pin to reduce the
stray capacitance and help avoid reducing the phase mar-
gin. To further decrease stray capacitance, minimize PCB
lengths and resistor leads, and place external components
close to the amplifier’s pins.
Input Differential Voltage Protection
The MAX40007’s inputs are protected from large differential
voltages by the network shown in Figure 1. This is done
to prevent gradual degradation of the input offset voltage.
In normal operation, the amplifier inputs are at almost
the same voltage at all times so these components are
transparent to normal operation. Using this amplifier as
a comparator, however, is not recommended—the inputs
will start to draw “bias current’ when the differential voltage
exceeds about 1V. While this will not damage the
amplifier in any way, it is not usually a desirable feature for
a comparator. Maxim does make comparators with similar
speed and power performance as these amplifiers, such
as the MAX40002/3/4/5.
Figure 1. Input Protection Scheme
IN-
IN+
12.5kΩ
12.5kΩ
OUT
MAX40007
NC
V
SS
V
DD
IN-
IN+
OUT
12.5kΩ
12.5kΩ
MAX40007
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
www.maximintegrated.com Maxim Integrated
│
8
Functional (or Block) Diagram
Stability
This MAX40007 maintains stability in its minimum gain con-
figuration while driving capacitive loads up to 20pF or so.
Larger capacitive loading is achieved using the techniques
described in the Capacitive Load Stability section below.
Although this amplifier is primarily designed for low-
frequency applications, good layout can still be extremely
important, especially if very high-value resistors are being
used—as is likely in ultra-low-power circuitry. However,
some stray capacitance may be unavoidable; and it may
be necessary to add a 2pF to 10pF capacitor across the
feedback resistor, as shown in
Figure 2
. Select the smallest
capacitor value that ensures stability so that BW and
settling time are not significantly impacted.
Capacitive Load Stability
Driving large capacitive loads can cause instability in
amplifiers. The MAX40007 is stable with capacitive loads
up to 20pF. Stability with higher capacitive loads can be
achieved by adding an isolation resistor in series with the
op-amp output as shown in Figure 2 below. This resistor
improves the circuit’s phase margin by isolating the load
capacitor from the amplifier’s inverting input. The graph in
the Typical Operating Characteristics gives the stable operation
region for capacitive load versus isolation resistors.
Figure 2. Compensation for Feedback Node Capacitance Figure 3. RISO Improving Capacitive Load Drive Capability of
Op Amp
+Denotes a lead(Pb)-free/RoHS-compliant package.
PART TEMP
RANGE
PIN
PACKAGE
TOP
MARK
MAX40007ANT+ -40°C to +125°C 6-WLP +2
MAX40007AUT+ -40°C to +125°C 6-SOT23 +ACUV
PACKAGE
TYPE
PACKAGE
CODE
OUTLINE
NO.
LAND
PATTERN NO.
6-WLP N60D1+1 21-100086
Refer to
Application
Note 1891
6-SOT23 U6+1 21-0058 90-0175
MAX40007
IN+
R1
2pF TO 10pF
R2
V
SS
V
DD
OUT
IN-
MAX40007
IN+
IN-
V
SS
V
DD
OUT
C
L
R
ISO
R
L
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
www.maximintegrated.com Maxim Integrated
│
9
Package Information
For the latest package outline information and land patterns
(footprints), go to www.maximintegrated.com/packages. Note
that a “+”, “#”, or “-” in the package code indicates RoHS status
only. Package drawings may show a different suffix character, but
the drawing pertains to the package regardless of RoHS status.
Chip Information
PROCESS: BiCMOS
Ordering Information
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 12/16 Initial release —
1 1/18 Updated Ordering Informaiton table 9
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc. © 2018 Maxim Integrated Products, Inc.
│
10
MAX40007 nanoPower Op Amp in Ultra-Tiny
WLP and SOT23 Packages
Revision History
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.