TE Connectivity ALCOSWITCH Switches 的 1825910 Drawing 规格书
7778
7 6 5 3 2 T
THT5 DRAWTNG TS UN-JBLTSHEO RELEA5E0 EOR ~5ULICATIU\ + ,+ REVISIONS
I (0555656 , 5, “NOWHERE? 6 LB m m
SPECTETCATTOAS; . _
0T0 REVISE] PER ECO+‘7+002273 TOOCT20T7 RK AS
MATERIALS:
CASE; NYLON 66 UL94HB, 30% GE+BLACK
ACTUATOR: PBT OR NYLON 66 UL94HB, SEE P/M TABLE
B 3.5T COVER: PET ETLM, WHTTE ETNTSH
I 5.99 TERMINAL [438] MOVING CONTACT: COPPER ALL0Y+STLVER> ETNTSH
[.236] NUMBER A 3.61 ‘ 068 ETXED CONTACT/TERMINAL: COPPER ALL0Y+STLVER OVER NTCKEL ETNTSH
I~I42I [4027] ELECTRICAL:
MAX CONTACT RATTNG: 50MTLLTAMPS@24V DC,
MTN CONTACT RATTNG: ‘ONICROAMPS@IV DC
3 I TNTTTAL CONTACT RESTSTAACE, TOO MTLLTOHVS MAX
I Q TNSULATTON RESISTANCE, ‘00 MEGOHM MTN. @ TOOV DC
DTELECTRTG STRENGTH, 500 V AC EOR ‘ MTNUTE
, If
‘4 LTEE EXPECTANCY, TOO,OOO CYCLES MIN (2 CYCLES PER SECOND AND '502;
ACTUATTON EORCE), EXCEPT EOR THE 520 GE MODEL WHTCH WOULD BE 50,000
CYCLES MTN.
MECHANICAL:
I 5.99 7.80 ACTUATTON EORCE, SEE TABLE
[. 35 [.307] ACTUATTON TRAVEL, .0T0 +.OOB/+.004
I438] TYP LTEE EXPECTANCY, T00,000 CYCLES MIN (2 CYCLES PER SECOND AND 50%
ACTUATTON EORCE), EXCEPT EOR THE 520 CE MODEL WHTCH WOULD BE 50,000
CYCLES MTN.
ENVIRONMENTAL;
I OPERATING TEMPERATURE, +35 T0 +65 DEGREES C
(_ STORAGE TEMPERATJRE, +35 T0 +55 DEGREES C
I $77: THERMAL SHOCK, PER ETA+364+32G +35 T0 +85 DEGREES C
4 2 7 SOLDERABTLTTY, PER ETA+364+52, CLASS 2, CATEGORY T, CATEGORY 2, 95%
MINIMUM COVERAGE
TBO 7 0,30 RESISTANCE T0 SOLDER HEAT, PER ”09+2O2, CONDTTTON B
[VOW] [.0T2] T
‘ TYP Notes
ALL MATERIALS AND ETNTSHES SHALL COMPLY WITH EU DTRECTTVE 2OO2/95/EC
0E 275AN2003 (ROHS).
I 07T NYLON 6/6 BROWN ’00 +/+50 GE 3,30 (. .00 (.276) 3.40 (T34) ESM63LHTB 3+ B25.T0+9
[[028] OBSOLETE PBT BROWN '00 +/+50 CE N/ .00 (495) 240 (.055) ESM43LHTB 3+TB259’0+6
‘ i: TYP OBSOLETE NYLON 6/6 YELLOW 520 +/+TOO GE 359 ( 5O (.335) 4.90 (T90 FSMIBJAAH 3+T6253’0+7
OBSOLETE NYLON 5/5 RED 230 +/+50 GE 3.09 ( 1,0 (.336) 4.90 (T93) PSI/”SCAN 3 T “:95 0
I NYLON 6/6 BLACK ’60 +/+50 GE 3,09 (.50 (.335) 4.90 (T93) FSMIEJH 3+T6259'0+5
I OBSOLETE NYLON 6 6 BROWN 00 +/+50 GE 3,09 (. 50 (335) 4.90 (T93) ESMTB3LH 3+B259T0+4
[ NYLON 6/6 YELLOW 520 +/+T<> GE 2.50 ( T700 (OE>9)I§4H (*2/) ESMT63AAH ,~
4.50
I L [177] NYLON 5/5 RED 250 +/+50 CE 2.50 ( T700 (569)T3.40 (527) ESN”5..AH
7 NYLON 5/5 BLACK ’50 +/+50 GE 2BO ( . I743~ (659)T3.40 (.527) ESMT63H
‘ 50 OBSOLETE NYLON 6/6 BROWN ’00 +/+50 GE 2BO (. T700 (669)T3.40 (527) ESMT63LH
NYLON 6/6 YELLOW 520 +/+T00 G 2.5/ (4T3) T300 (5T2) 9.40 (3/0) ESMT43AAH
‘ 7 5 NYLON 6/6 RED 25:0 +/+50 GE 25/ (4T3) T300 (5T2) 9.40 (3/0) ESV‘45AH
I NYLON 5/5 BLACK '50 +/+50 GE 25/ (4T3) T300 (.5T2) 9.40 (3/0) ESMT43H
‘ NYLON 5/5 BROWN '00 +/+50 GE 2B7 (4T3) T300 (5T2) 940 (370) FESMIMLH
3.5T 7 OBSOLETE NYLON 5/5 YELLOW 520 +/+T00 CE 3.20 (T26) B00 (.3T5) 4.40 (T73) ESMT23AAH “
[438] gagoEETE NYLON 5/5 BLACK 250 +/+50 GE 3,2O (426) 6.00 (.3T5) 4.40 (T73) ESVT2.,ABH 245259 0+4
I OBSOLETE NYLON 5/5 RED 250 +/+50 GE 3.20 (426) 8.00 (.3T5) 4.40 (T73) ESV’2..AH 2+T62 3
w NYLON 6/6 WHITE ’50 +/+50 GE 3.20 (425) 9.00 (.OI‘) 4.40 (T/3) ESMT23H 2+TB259’5+2
ESMOJ THRU ESMIBJ OBSOLETE NYLON 6/6 BROWN ’00 +/+50 GE 3,20 (426) 5.00 (.3T5) 4.40 (T73) ESMT23LH 248259 04
B OBSOLETE NYLON 6/6 YELLOW 520 +/+TOO G 325 (426) 7.30 (.267) 3.70 (446) ESMTCOAAH
NYLON 5/5 RED 260 +/+5O CE 3.25 (426) 7.30 (.267) 3.70 (T46) PSI/”(RAH
‘ NYLON 5/5 TVORY ’50 +/+50 OE 3.25 (T25) /.30 (26/) 3/0 ESM 03H
( )+TNDTCATES MOMENTARY POSTTTON OBSOLETE NYLON 6/6 BROWN ’00 +/+50 GE 3.25 (426) 7.30 (.257) 3.70 FSMIOJLH
$0799 CTRCUTT CHARACTERISTICS OBSOLETE PBT YELLOW 520 +/+T00 ::E 340 (T22) (. 6.90 EST/B3AAH
I [0039] CONTACT POSITION CIRCUIT DIAGRAM PBT RED 260 +/+50 GE 340 (T22) ( 5.90 ESM53AH
I 3 PBT BLACK 50 +/+60 CE 340 (T22) ( 5.90 FSMSJH
C G: PBT BROWN ’00 +/+50 GE T0 (422) . . (. 5.93 FSMBJLH
+ + NYLON 6/6 YELLOW 520 +/+TOO G 3, O (T30) 7.00 (.276) 3.40 SV53AAH T+TB259'0+2
0 6+ “0 +50 30 C 50) .00 (.2 5) 3. O <06 +="" 5:;="" 1+4="" 0ee="" (on)="" 2="" 4="" nylcn="" 4="" red="" 25="" +/="" ge="" 3t="" (t34,="" 7="" (27="" ,="" 4="" em="" tah="" t="" t="">06>3I(
‘7 +23 NYLON 5/5 BLUE ’64:) +/+50 OE 3.30 (T30) /.00 (.2/5) 3.40 ESM63H T+T525940+0
4‘50 2+4 NYLON 6/6 BROWN ’00 +/+50 GE 3,30 (430) 7.00 (.275) 3.40 FSIVI'OJLH T5259T0+9
[T77] PBT YELLOW 520 +/+TOO 0 N/A 5.00 (496) ’. O ESV43AAH TB259T0+B
I PBT RED 260 +/+50 GE N/A 5.00 (496) . 0 ESM43AH TB259T0+7
PBT BLACK ’60 +/+50 0E N/A 5.00 (495) . 0 ESM43H T5259T0+5
OBSOLETE PBT BROWN ’00 +/+50 GE N/A 6.00 (495) . 0 ESM43LH T6259T0 5
I I OBSOLETE PBT YELLOW 520 +/+TOO 0 N/A 430 (T69) 0.70 ESN23AAH 'B259T0+4
PBT RED 260 +/+50 GE N/A 430 (469) 0.70 ESM23AH TB259T0+3
‘ 650 PBT NATLHAL '60 +/+50 GE N/A 430 (469) 0.70 ESM23H T5259T0+2
A [-256] PBT BROWN ’00 +/+50 GE N/A 4.<0 (459)="" 0/0="" esmz3lh="" ’5259t0+t="" actuator="" mat'l="" actuator="" color="" actuation="" force="" dim="" c="" dim="" b="" dim="" a="" alco="" pin="" pin="" .="" ,="" s="" 5="" ,="" 7="" 7="" :w="" ‘="" recommended="" hole="" layout="" thi:="" drawin="" i="" a="" ontrcllee="" dcciivie\t="" chl/i'binaei?="" u/nuwb="" -="TE" te="" ccrmectin/ity="" msarver="" dimeesiodsj="" ,="" apvao7nve’="" u/nuvub="" aame="" rm="" taches="" .5="" n’="" 3="" ”wm="" tact="" ”witch,="" i="" tolerance="" i0.0si.oo2i="" unless="" $25="" 150555="" {53-055356="" tem”="" otherwise="" i\oted="" @eiifi="" :emm="" 565mm="" 5="" 4="" i‘l‘"="" i="" 7="" size="" cage="" code="" drawing="" no="" restricted="" t0="" aincle5="" 1*="" 77="" ‘7‘="" 7="" ‘="" mtereielspecieicatisvs="" einieh="" ,="" weilht="" 'ai="" (ii)//9="" ceiszdqio="" i="" clstomer="" drawing="" scale42;t="" she“="" ’="" 0ft="" revcto="" 4555="" (t/‘5)="">0>