Mueller Electric Co 的 BU-60(C,X,BLACK,G) 规格书
MUELLER
BU- EOBLACK BU 60““
éafl’
BU- 60TBO BU 505
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-60 Series
(Uninsulated Steel Alligator Clips)
• Mueller Electric’s BU-60 is the most common and versatile alligator clip. Compatible
with BU-62 and BU-62S high-temperature PVC insulators.
• Overall length 1.96” (50.1mm), overall width 0.31” (7.9mm), maximum jaw spread =
0.31” (7.9mm)
• Can be attached to wire via solder or crimp connection.
• Ratings: Current 10 Amps
• The BU-60 is sold under the following models:
BU-60 Nickel-plated steel clip, compatible with 4mm banana plugs
BU-60HT Zinc-plated steel BU-60, rated to 1100°F (593°C)
BU-60X Stainless-steel BU-60 (including hardware)
BU-60BLACK Black BU-60
BU-60G Gold-plated steel BU-60
BU-60U BU-60 with U-shaped barrel
BU-60TBO BU-60 with 8-32 threaded barrel
BU-60PR2 BU-60 with phone tip/test prod tip connection
BU-60S BU-60 with #6 screw for wire attachment
BU-60-ZZZN Same as BU-60 with no screw hole, no wire strap
• RoHS 3 compliant