Omron Electronics Inc-EMC Div 的 EE-SX1330 规格书
I
1
Photomicrosensor (Transmissive)
EE-SX1330
Ultra-Compact Slot / SMD Type
(Slot width: 3 mm)
• PCB surface mounting type.
• High resolution with a 0.3-mm-wide aperture.
Ordering Information
Photomicrosensor
Ratings, Characteristics and Exterior Specifications
Absolute Maximum Ratings (Ta = 25°C)
*1. Refer to the temperature rating chart if the ambient temperature
exceeds 25°C.
*2. Duty ratio: 1%, Pulse width: 0.1 ms
*3. Complete soldering within 10 seconds for reflow soldering.
Exterior Specifications
Electrical and Optical Characteristics
(Ta = 25°C)
Note: Refer to the following timing diagram for tr and tf.
Be sure to read Safety Precautions on page 3.
Appearance Sensing
method
Connecting
method Sensing distance Aperture size (H × W)
(mm) Output type Model
Transmissive
(slot type) SMT
Emitter
1.4 × 1.4
Detector
1 × 0.3
Phototransistor EE-SX1330
5
6
4
3 mm
(slot width)
Item Symbol Rated value Unit
Emitter
Forward current IF25 *1 mA
Pulse forward current IFP 100 *2 mA
Reverse voltage VR5V
Detector
Collector-Emitter
voltage VCEO 12 V
Emitter-Collector
voltage VECO 5V
Collector current IC20 mA
Collector dissipation PC75 *1 mW
Operating temperature Topr
-30
to +
85
*1 °C
Storage temperature Tstg
-40
to +
90
*1 °C
Reflow soldering
temperature Tsol 255 *3 °C
Connecting method Weight (g)
Material
Case
SMT 0.2 PPS
Item Symbol Value Unit Condition
MIN. TYP.
MAX.
Emitter
Forward voltage VF--- 1.1 1.3 V IF = 5 mA
Reverse current IR--- --- 10 μAVR = 5 V
Peak emission
wavelength λP--- 940 --- nm IF = 20 mA
Detector
Light current IL100 ---
1,000
μAIF = 5 mA,
VCE = 5 V
Dark current ID--- 10 100 nA VCE = 10 V,
0 lx
Collector-Emitter
saturated voltage
VCE
(sat) --- 0.1 0.4 V IF = 20 mA,
IL = 100 μA
Peak spectral
sensitivity
wavelength
λP--- 900 --- nm VCE = 5 V
Rising time tr --- 19 --- μs
VCC = 5 V,
RL = 100 Ω,
IL = 500 μA
Falling time tf --- 26 --- μs
VCC = 5 V,
RL = 100 Ω,
IL = 500 μA
Input
Input
ILV
Output
cc
RL
t
0
tf
tr
90%
10%
t
Output
0
I
EE-SX1330
2
Engineering Data (Reference value)
Fig 1. Forward Current vs. Collector
Dissipation Temperature Rating
Fig 2. Forward Current vs. Forward
Voltage Characteristics (Typical)
Fig 3. Light Current vs. Forward Current
Characteristics (Typical)
Fig 4. Light Current vs. Collector-
Emitter Voltage Characteristics (Typical)
Fig 5. Relative Light Current vs. Ambient
Temperature Characteristics (Typical)
Fig 6. Dark Current vs. Ambient
Temperature Characteristics (Typical)
Fig 7. Response Time vs. Load
Resistance Characteristics (Typical)
Fig 8. Sensing Position Characteristics
(Typical)
Fig 9. Sensing Position Characteristics
(Typical)
60
50
40
30
20
10
0
120
100
80
60
40
20
0
-40 -20 0 20 40 60 80 100
P
C
I
F
Ambient temperature Ta (ºC)
Forward current I
F
(mA)
Collector dissipation P
C
(mW)
60
50
40
30
20
10
00 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8
Ta = 25°C
Forward voltage VF (V)
Forward current IF (mA)
0 1020304050
Ta = 25°C
V
CE
= 5 V
3,500
3,000
2,500
2,000
1,500
1,000
500
0
Forward current I
F
(mA)
Light current I
L
(µA)
02468101214
2,500
2,000
1,500
1,000
500
0
Ta
=
25
ºC
I
F
= 10 mA
I
F
= 5 mA
Collector-Emitter voltage V
CE
(V)
Light current I
L
(µA)
120
110
100
90
80
70
60
−40 −20 0 20 40 60 80 100
Ambient temperature Ta (°C)
I
F
=
5 mA
V
CE
=
5 V
Relative light current I
L
(%)
1,000
100
10
1
0.1
−30 −20 −10
010 20 30 40 50 60 70 80 90
V
CE
= 2 V
0
l
x
V
CE
= 10 V
Ambient temperature Ta (ºC)
Dark current I
D
(nA)
10,000
1,000
100
10
1
0.1 100101
tr
tf
Load resistance RL (kΩ)
Response time tr, tf (μs)
VCC = 5 V
IL = 0.5 mA
Ta = 25°C
100
80
60
40
20
0
-0.6 -0.4 -0.2 0 0.2 0.4 0.6
120
d
I
F
= 5 mA
V
CE
= 5 V
Ta = 25ºC
Distance d (mm)
Relative light current I
L
(%)
(Center of
optical axis)
100
80
60
40
20
0
-1.2 -0.9 -0.6 -0.3 0 0.3 0.6 0.9 1.2
120
Relative light current IL (%)
Distance d (mm)
d
IF = 5 mA
Ta = 25ºC
VCE = 5 V
(Center of
optical axis)
‘ ‘ ‘ Precautions for Correct Use
® Do not use the product in atmospheres or
Preca ' ns for Safe Use
Do not use the product with a voltage or current
EE-SX1330
L a 4») ‘
L 0 on)
I
3
EE-SX1330
Safety Precautions
To ensure safe operation, be sure to read and follow the Instruction Manual provided with the Sensor.
This product is not designed or rated for ensuring
safety of persons either directly or indirectly. Do not
use it for such purposes.
Do not use the product with a voltage or current
that exceeds the rated range.
Applying a voltage or current that is higher than the rated range may
result in explosion or fire.
Do not miswire such as the polarity of the power
supply voltage.
Otherwise the product may be damaged or it may burn.
This product does not resist water. Do not use
the product in places where water or oil may be
sprayed onto the product.
Do not use the product in atmospheres or
environments that exceed product ratings.
This product is for surface mounting. Refer to
Soldering Information, Storage and Baking for
details.
Dispose of this product as industrial waste.
Dimensions and Internal Circuit (Unit: mm)
Photomicrosensor
CAUTION
Precautions for Safe Use
Precautions for Correct Use
1
3.5
3 ±0.2 1.5
5
B
BA
A
2.2
1.6 1.6
1
R0.3
2.2
1.6 1.6
1
R0.3
(4)(1)
(2) (3)
6
4
2 2 4
0.6
1.6
1.6
0.3 ±0.15
1
1
1.4
1
1.4
(6xC0.2)
Emitter side Detector side
2.0 mm dia. or 0.5 mm recess (MAX)
Ejector pin, gate mark, or flat surface
Cross section view B-B
(Emitter side)
Terminals are exposed
in the end face of the board
Optical axis
Terminals are exposed
in the end face of the board Marking
(upper: model, lower: lot No.)
Cross section view A-A
(Detector side)
(0.4) (0.4)
EE-SX1330
Aperture size (H x W)
Emitter Detector
1.4×1.4 1×0.3
(3)
(1)
(2)
(4)
Internal circuit
Terminal No. Name
(1) Anode
(2) Cathode
(3) Emitter
(4) Collector Unless otherwise specified, the tolerances are ±0.2 mm.
\ k
N
‘<4.2) (5.2)="" i="">4.2)>
EE-SX1330
4
Tape and Reel
Reel (Unit: mm) *
Tape (Unit: mm)
Tape quantity
1,000 pcs./reel
100 pcs./pack *
*EE-SX1330-1 (100 pcs./pack) has no reel, only tape is attached.
W1
W2
13±0.2 dia.
2±0.5
21±0.8 dia.
80±1dia.
330±2 dia.
W1 = 13.5±1
W2 = 17.5±1
PHOTO MICROSENSOR
Quantity
Country of origin
Lot number
Product name
Tape Pull-out direction
K
A
E
C
1.5 dia.
Note: Direction of product packing is upper figure.
I
EE-SX1330
5
Soldering Information
Reflow soldering: Temperature profile
1. The reflow soldering can be implemented in two times complying
with the following diagram.
All the temperatures in the product must be within the diagram.
2. The recommended thickness of the metal mask for screen printing
is between 0.2 and 0.25 mm.
Manual soldering
The manual soldering should not be applied to the products,
otherwise the housing may be deformed and/or the Au plating may be
peeled off by heat.
Other notes
The use of infrared lamp causes the temperature at the resin to rise
particularly too high.
All the temperatures in the product must be within the above diagram.
Do not immerse the resin part into the solder. Even if within the above
temperature diagram, there is a possibility that the gold wire in the
products is broken in case that the deformation of PC board gives
stress to the products.
Please confirm the conditions (including material and method of flux
and cleaning) of the reflow soldering fully by actual solder reflow
machine prior to the mass production use.
Storage
Storage conditions
To protect the product from the effects of humidity until the package
is opened, dry-box storage is recommended. If this is not possible,
store the product under the following conditions:
Temperature: 10 to 30 °C
Humidity: 60% RH max.
Treatment after open
1. Reflow soldering must be done within 48 hours stored at the
conditions of humidity 60% RH or less and temperature 10 to
30°C.
2. If the product must be stored after it is unpacked, store it in a dry
box or reseal it in a moisture-proof package with desiccant at a
temperature of 10 to 30°C and a humidity of 60% RH or less. Even
then, mount the product within one week.
Baking
In case that it could not carry out the above treatment, it is able to
mount by the following baking treatment. However baking treatment
shall be limited only 1 time.
Recommended conditions: 60°C for 24 to 48 hours (reeled one)
100°C for 8 to 24 hours (loose one)
120 sec max.
150 to 180°C max.
1 to 4°C/s
1 to 4°C/s
1 to 4°C/sec
260°C max.
10 sec max.
230°C
255°C
Time (s)
Temperature (°C)
40 sec max.
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company
Contact: www.omron.com/ecb Cat. No. E456-E1-05
0417(0816)(O)
Note: Do not use this document to operate the Unit.