Thomas Research Products 的 LED-40W-HL Series 规格书
—
Thomas 5W5%
Research Praducts
cflus (if? @1er “366
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 1 of 3
LED-40W-HL Series
Hazardous Location, Fixed Output
and Dimmable Switch Mode LED Drivers
Electrical Specifications
Input Voltage Range: 100-277 Vac Nom. (90-305 V Min/Max)
Input Over-Voltage: Can endure 320Vac for 48 Hrs, 350Vac for
2 Hrs
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: ≥ 0.90 @ ≥ 60% load 100-230V, ≥ 85% load
277V
Inrush Current: <20.0 Amps max @ 230 Vac, cold start 25ºC
Input Current: 0.40 Amps typical @ 120Vac, 60Hz, Full
Load
Maximum Power: 40W
Current Regulation: ± 3% Over input line variation
Load Regulation: ±4%
THD: ≤ 20% @ ≥ 60% load 100-230V, ≥ 80%
load 277V
Leakage Current: 400 µA Typical
Hold Up Time: Half Cycle
Protections
Over-voltage Output
Over-current Output
Short Circuit Auto Recovery
Environmental Specifications
Max Case Life Temp:
(5 year warranty) 66˚C
Maximum Case Temp (UL): 90ºC
Minimum Starting Temp: -30ºC
Storage Temperature: -40ºC to +85ºC
Humidity: 5% to 95%
Cooling: Convection
Vibration Frequency: 5 to 55 Hz/2g, 30 minutes
Sound Rating: Class A
Impact Resistance: 1g/s
MTBF: 482,000 Hrs @ full load, 40ºC per MIL-217F
Notice 2
Weight: 12.9 oz (364 g)
Rev 8-25-2017
E332160
• Total Power: 40 Watts
• Input Voltage: 100-277 Vac Nom.
• UL Dry & Damp Location Rated
• IP66
• High Power Factor
• Constant Current & Constant Voltage with Isolation
• Black Magic Thermal Advantage™ Plastic Housing
• UL Type HL, with V5A Case
• Rated for Hazardous Locations
Constant Current Models
Model Current Out
(mA ±3%)
Voltage Out,
Range (Vdc)
Power Out
Max (W)
Typical
Effic (%)
LED40W-130-C0300-HL-XY 300 44-130 40 87
LED40W-114-C0350-HL-XY 350 38-114 40 86
LED40W-100-C0400-HL-XY 400 33-100 40 86
LED40W-089-C0450-HL-XY 450 30-89 40 86
LED40W-072-C0550-HL-XY 550 24-72 40 85
LED40W-054-C0700-HL-XY 700 18-54 38 85
LED40W-048-C0830-HL-XY 830 16-48 40 85
LED40W-045-C0900-HL-XY 900 16-45 40 85
LED40W-040-C1000-HL-XY 1000 13-40 40 85
LED40W-036-C1100-HL-XY 1100 12-36 40 85
LED40W-030-C1400-HL-XY 1400 10-30 42 85
LED40W-024-C1670-HL-XY 1670 8-24 40 85
LED40W-022-C1820-HL-XY 1820 7-22 40 85
LED40W-018-C2220-HL-XY 2200 6-18 40 84
LED40W-015-C2680-HL-XY 2680 5-15 40 84
LED40W-013-C3080-HL-XY 3080 4-13 40 84
LED40W-012-C3330-HL-XY 3330 4-12 40 83
LED40W-010-C4000-HL-XY 4000 3-10 40 83
LED40W-009-C4450-HL-XY 4450 3-9 40 82
Constant Voltage Models
Model Voltage Out
(Vdc ±5%)
Current Out
Range (mA)
Power Out
Max (W)
Typical
Effic (%)
LED40W-009-HL-X9 1113-4450 40 87
LED40W-010-HL-X10 1000-4000 40 86
LED40W-012-HL-X12 825-3330 40 86
LED40W-013-HL-X13 770-3080 40 86
LED40W-015-HL-X15 670-2680 40 85
LED40W-018-HL-X18 550-2200 40 85
LED40W-022-HL-X22 455-1820 40 85
LED40W-024-HL-X24 418-1670 40 85
LED40W-030-HL-X30 350-1400 42 85
LED40W-036-HL-X36 275-1100 40 85
LED40W-040-HL-X40 250-1000 40 85
LED40W-045-HL-X45 225-900 40 85
LED40W-048-HL-X48 208-830 40 85
LED40W-054-HL-X54 175-700 38 84
LED40W-072-HL-X72 138-550 40 84
LED40W-089-HL-X89 113-450 40 84
LED40W-100-HL-X100 100-400 40 83
LED40W-114-HL-X114 75-350 40 83
LED40W-130-HL-X130 75-300 40 82
-X indicates lead options. B for bottom leads, S for side leads.
-Y indicates dimming options are available. See options below. Blank = fixed current output
Note:
LED drivers are designed and intended to operate LED loads only. Non-LED
loading may be outside the specified design limits of our LED drivers, and
therefore cannot be covered by any warranty. If you desire to use our LED
drivers to operate non-LED loads please contact us to discuss compatibility.
Dimming Option:
0-10V & Resistance dimmable models include an extra two wires
+Purple/-Gray on the output side. “-D” Compatible with most quality
0-10V wall dimmers. See page 3 for additional specifications.
Class 2: US/Canada
I Thomas select‘SVNC‘
I Research Produn: GEE
“-sv" Oglinnal Side Leads Conflgurzlinn:
Standard “43v" Enllnm Leads Ccnfl uminn:
Typical Elflclency / Load
Power Factor I Load THD 1 Load
urememaseumpemme —
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 2 of 3
Note: The area under the life-temperature curve represents where the driver has highly reliable operation within specification. Driver performance may drift out of published specifications
as the hours of operation exceed the curve at a given temperature. Higher operating temperatures increase the chances of a failure to function. Other electrical, mechanical and environmental
factors affect driver lifetime but are not represented in this calculation.
Dimensions
Power Characteristics
Standard “-BY” Bottom Leads Configuration: “-SY” Optional Side Leads Configuration:
0.16 [4]
1.4 [35.6]
2.8 [71]
5.91 Min [150 Min]
0.39 [10.0]
0.39±0.04 [10±1]
1.2 [30.5]
0.39 [10]
3.78 [96]
1.89 [48]
Tc = 90°C max
5.91 Min [150 Min]
1.18 [30]
0.39±0.04 [10±1]
0.2 [5]
0.14 [3.6]
0.16 [4]
1.4 [35.6]
2.8 [71]
5.91 Min
[150 Min]
0.39 [10.0]
0.39±0.04
[10±1]
1.2 [30.5]
0.39 [10]
3.78 [96]
1.89 [48]
Tc = 90°C max
1.18 [30]
0.2 [5]
0.14 [3.6]
AC IN
White (N)
Black (L)
Dimming
Purple (+)
Gray (-)
DC OUT
Red (+)
Blue (-)
AC IN
White (N)
Black (L)
Dimming
Purple (+)
Gray (-)
DC OUT
Red (+)
Blue (-)
WIRE SPECS:
Input Leads: 18 AWG, rated 600 V, 105C, min.
Output Leads: 18 AWG, rated 300 V, 105C, min.
Dimming Leads: 22 AWG, rated 300 V, 105C.
All wires are stranded with solder dipped ends.
50%
Load
PF
Power Factor / Load
(LED40W Rev E1.1 models)
60% 70% 80% 90% 100% 50%
Load
THD
THD / Load
(LED40W Rev E1.1 models)
60% 70% 80% 90% 100%
120Vac
277Vac
120Vac
277Vac
0.50
0.55
0.70
0.65
0.60
0.75
0.90
0.85
0.80
0.95
1.00
0%
15%
10%
5%
20%
25%
Typical Efficiency / Load
(LED40W Rev E1.1)
75%
70%
80%
85%
90%
100%
95%
Load
Efficiency
60% 70% 80% 90% 100%
120Vac
277Vac
UL Conditions of Acceptability
See website for additional information
45
Case Hotspot Temperature (°C)
Lifetime (kHrs)
Lifetime / Case Temperature
0
60
90
115
75
15
30
45
130
50 55 60 65 70 75 80 85 90
LED-40W-HL Series
Hazardous Location Switch Mode LED Drivers
Safety Cert. Standard
UL/CUL UL8750
CSA 22.2
CE EN61347
EMC Standard Notes
EN61000-3-2
EN61000-3-3 Class C
FCC, 47CFR Part 15 Class B
EN6100-4-5 2KV L-N, 8/20 μsec Surge Protection
I Thomas select‘SVNC‘
[SEES
I Rexearch Produn:
“-D" Typical Dimming Circuit
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 3 of 3
“-D” Option: 0-10VDC and Resistance Dimming
Notes:
1. D dimmable version comes with an extra two wires on the output side: +Purple/-Gray.
2. Compatible with most 0-10V dimmers. Recommended dimmer is Leviton IP710 or equivalent.
3. D & D3 dimmable versions are not intended to dim below about 5% @ 0V or 10% @ 1.0V.
4. Output will be 100% with Purple/Gray open and minimum with Purple/Gray Shorted.
Parameters Minimum Typical Maximum
Source Current out of 0-10V Purple Wire 0 mA —- 2 mA
Absolute Voltage Range on 0-10V (+) Purple Wire -2.0 V —- +15 V
Dim (+) Purple
IP710
Wall Dimmer
“-D” Typical Dimming Circuit
LED40W-xxx-Cxxxx-HL-xD
Dim (-) Gray
(Dimmer must be current-sink type control)
0V 1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
Purple-to-Gray Voltage (Vdc)
Output Current / 0-10VDC Dimming Control Voltage
0
10
20
30
40
50
60
70
80
90
100
Output Current %
LED-40W-HL Series
Hazardous Location Switch Mode LED Drivers