Microchip Technology 的 MPLAD18KP7.0A - 200CA 规格书
1
RF01215, Rev B (12/14/16)
DESCRIPTION
Available
These high power 18 kW rated transient voltage suppressors in a surface mount package are
provided with design features to minimize thermal resistance and cumulative heating. Typical
applications include lightning and automotive load dump protection. They are particularly effective
at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design.
This efficient low profile package design is offered in standoff voltage selections (VWM) of 7
volts to 200 volts in either unidirectional or bidirectional construction.
• Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
• High reliability with wafer fabrication and assembly lot traceability
• All parts surge tested
• Low profile surface mount package
• Optional upscreening is available with various screening and conformance inspection options based
on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio for more details on the screen-
ing options.
• Suppresses transients up to 18,000 W @ 10/1000 μs (see Figure 1)
• Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
• RoHS compliant versions are available
• 3σ lot norm screening performed on standby current (ID)
• Protection from switching transients and induced RFI
• Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
• Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance:
Class 1,2,3,4,5: MPLAD18KP7.0A to 200CA
• Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance:
Class 1,2,3,4: MPLAD18KP7.0A to 200CA
• Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance:
Class 2,3: MPLAD18KP7.0A to 200CA
Class 4: MPLAD18KP5.0 to 64CA
• Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs at 25 ºC)*:
Level 4: MPLAD18KP7.0A to 200CA
Level 5: MPLAD18KP7.0A to 130CA
• Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs at 25 ºC)*:
Level 4: MPLAD18KP7.0A to 36CA
*See MicroNote 132 for further temperature derating selection.
High-Reliability
screening available in
reference to
MIL-PRF-19500
Tested in
accordance with the
requirements of
AEC-Q101
PLAD
(The cathode is the metal base
under the body of this device.)
MPLAD18KP7.0A –
MPLAD18KP200CA
Surface Mount 18,000 Watt Transient Voltage Suppressor
FEATURES
APPLICATIONS / BENEFITS
Important: For the latest information, visit our website http://www.microsemi.com.
2
RF01215, Rev B (12/14/16)
Notes: 1. When mounted on FR4 PC board with recommended mounting pad (see pad layout).
2. Also see Figures 1 and 2. With impulse repetition rate (duty factor) of 0.05% or less.
3. At 8.3 ms half-sine wave (unidirectional devices only).
4. Case temperature controlled on heat sink as specified.
5. See MicroNote 134 for derating PPP when also applying steady-state power.
Reliability Level*
M
MA
MX
MXL
*(see Hirel Non-Hermetic
Product Portfolio)
Package Designation
PPP Rating (W)
M PLAD 18K P 7.0 CA (e3)
RoHS Compliance
e3 = RoHS compliant
Blank = non-RoHS compliant
Polarity
A = Unidirectional CA
= Bidirectional
Reverse Standoff Voltage
Plastic
PART NOMENCLATURE
MPLAD18KP7.0A –
MPLAD18KP200CA
MAXIMUM RATINGS @ 25°C unless otherwise specified
MECHANICAL and PACKAGING
• CASE: Void-free transfer molded thermosetting epoxy body meeting UL94V-0
• TERMINALS: Tin-lead or RoHS compliant annealed matte-tin plating readily solderable per MIL-STD-750, method 2026.
• MARKING: Body marked with part number
• POLARITY: For unidirectional devices, the cathode is on the metal backside (package bottom)
• Available in bulk or custom tape-and-reel packaging
• TAPE-AND-REEL: Standard per EIA-481-B (add “TR” suffix to part number). Consult factory for quantities.
• WEIGHT: Approximately 1 gram
• See Package Dimensions on last page.
Symbol Parameters / Test Conditions Value Unit
TJ and TSTG Junction and Storage Temperature -55 to +150
°C/W
RθJA Thermal Resistance Junction-to-Ambient (1) 50
RθJC Thermal Resistance Junction-to-Case 0.7
PPP Peak Pulse Power @ 10/1000 μs (2) 18,000 W
tclamping (0 volts to V(BR min) Undirectional
Bidirectional
<100
<5 ps ns
VFS Forward Clamping Voltage @ 500 Amps (3) 2.0 V
IFSM Forward Surge Current (3) 1500 A
TSP Solder Temperature @ 10s 260 °C
PD
Steady-State Power dissipation (5) TA =25°C
TC =100°C
2.5(1)
W
71(1)
1 ,5 Microsemi.
Power Mauevs:
3
RF01215, Rev B (12/14/16)
MPLAD18KP7.0A –
MPLAD18KP200CA
SYMBOLS & DEFINITIONS
Symbol Definition
I(BR) Breakdown Current: The current used for measuring breakdown voltage V(BR).
ID Standby Current: The current at the rated standoff voltage VWM.
IPP Peak Impulse Current: The peak current during the impulse.
V(BR) Breakdown Voltage: The minimum voltage the device will exhibit at a specified current.
VCClamping Voltage: Clamping voltage at IPP (peak pulse current) at the specified pulse conditions (typically shown as maximum value).
VWM Related Working Standoff Voltage: The maximum peak voltage that can be applied over the operating temperature range.
αV(BR) Temperature Coefficient of Breakdown Voltage: The change in breakdown voltage divided by change temperature.
O Microsemi.
Power Maltels:
4
RF01215, Rev B (12/14/16)
MICROSEMI PART NUMBER
REVERSE
STANDOFF
VOLTAGE
VWM
(Note 1)
BREAKDOWN
VOLTAGE
V(BR) @ I(BR)
MAXIMUM
CLAMPING
VOLTAGE
VC @ IPP
MAXIMUM
STANDBY
CURRENT
ID @ VWM
MAXIMUM
PEAK
PULSE
CURRENT
IPP (FIG. 3)
MAXIMUM
TEMPERATURE
COEFFICIENT
αV(BR)
Unidirectional Bidirectional Volts Volts mA Volts μA A mV/ ºC
MPLAD18KP7.0A MPLAD18KP7.0CA 7.0 7.78 – 8.60 150 12.0 3000 1500* 5.0
MPLAD18KP7.5A
MPLAD18KP8.0A
MPLAD18KP7.5CA
MPLAD18KP8.0CA
7.5
8.0
8.33 – 9.21
8.89 – 9.83
5
5
12.9
13.6
750
450
1396*
1324*
6.0
6.0
MPLAD18KP8.5A
MPLAD18KP9.0A
MPLAD18KP8.5CA
MPLAD18KP9.0CA
8.5
9.0
9.44 – 10.4
10.0 – 11.1
5
5
14.4
15.4
150
60
1250*
1169*
7.0
8.0
MPLAD18KP10A
MPLAD18KP11A
MPLAD18KP10CA
MPLAD18KP11CA
10
11
11.1 – 12.3
12.2 – 13.5
5
5
17.0
18.2
45
10
1059*
989
9.0
10
MPLAD18KP12A
MPLAD18KP13A
MPLAD18KP12CA
MPLAD18KP13CA
12
13
13.3 – 14.7
14.4 – 15.9
5
5
19.9
21.5
10
10
905
838
11
12
MPLAD18KP14A
MPLAD18KP15A
MPLAD18KP14CA
MPLAD18KP15CA
14
15
15.6 – 17.2
16.7 – 18.5
5
5
23.2
24.4
10
10
776
738
13
15
MPLAD18KP16A
MPLAD18KP17A
MPLAD18KP16CA
MPLAD18KP17CA
16
17
17.8 – 19.7
18.9 – 20.9
5
5
26.0
27.6
10
10
693
653
16
18
MPLAD18KP18A
MPLAD18KP20A
MPLAD18KP18CA
MPLAD18KP20CA
18
20
20.0 – 22.1
22.2 – 24.5
5
5
29.2
32.4
10
10
617
556
19
22
MPLAD18KP22A
MPLAD18KP24A
MPLAD18KP22CA
MPLAD18KP24CA
22
24
24.4 – 26.9
26.7 – 29.5
5
5
35.5
38.9
10
10
508
463
24
27
MPLAD18KP26A
MPLAD18KP28A
MPLAD18KP26CA
MPLAD18KP28CA
26
28
28.9 – 31.9
31.1 – 34.4
5
5
42.1
45.5
10
10
428
396
29
30
MPLAD18KP30A
MPLAD18KP33A
MPLAD18KP30CA
MPLAD18KP33CA
30
33
33.3 – 36.8
36.7 – 40.6
5
5
48.4
53.3
10
10
372
338
35
38
MPLAD18KP36A
MPLAD18KP40A
MPLAD18KP36CA
MPLAD18KP40CA
36
40
40.0 – 44.2
44.4 – 49.1
5
5
58.1
64.5
10
10
310
280
40
45
MPLAD18KP43A
MPLAD18KP45A
MPLAD18KP43CA
MPLAD18KP45CA
43
45
47.8 – 52.8
50.0 – 55.3
5
5
69.4
72.7
10
10
260
248
49
51
MPLAD18KP48A
MPLAD18KP51A
MPLAD18KP48CA
MPLAD18KP51CA
48
51
53.3 – 58.9
56.7 – 62.7
5
5
77.4
82.4
10
10
233
219
55
60
MPLAD18KP54A
MPLAD18KP58A
MPLAD18KP54CA
MPLAD18KP58CA
54
58
60.0 – 66.3
64.4 – 71.2
5
5
87.1
93.6
10
10
183 207
193
64
69
MPLAD18KP60A
MPLAD18KP64A
MPLAD18KP60CA
MPLAD18KP64CA
60
64
66.7 – 73.7
71.1 – 78.6
5
5
96.8
103
10
10
186
175
70
75
MPLAD18KP70A
MPLAD18KP75A
MPLAD18KP70CA
MPLAD18KP75CA
70
75
77.8 – 86.0
83.3 – 92.1
5
5
113
121
10
10
160
149
84
90
MPLAD18KP78A
MPLAD18KP85A
MPLAD18KP78CA
MPLAD18KP85CA
78
85
86.7 – 95.8
94.4 – 104.0
5
5
126
137
10
10
143
132
94
102
MPLAD18KP90A
MPLAD18KP100A
MPLAD18KP90CA
MPLAD18KP100CA
90
100
100 – 111
111 – 123
5
5
146
162
10
10
124
112
109
122
MPLAD18KP110A
MPLAD18KP120A
MPLAD18KP110CA
MPLAD18KP120CA
110
120
122 – 135
133 – 147
5
5
177
193
10
10
102
94
132
145
MPLAD18KP130A
MPLAD18KP150A
MPLAD18KP130CA
MPLAD18KP150CA
130
150
144 – 159
167 – 185
5
5
209
243
10
10
87
75
157
183
MPLAD18KP160A
MPLAD18KP170A
MPLAD18KP160CA
MPLAD18KP170CA
160
170
178 – 197
189 – 209
5
5
259
275
10
10
70
66
195
207
MPLAD18KP180A
MPLAD18KP200A
MPLAD18KP180CA
MPLAD18KP200CA
180
200
200 – 221
222 – 245
5
5
291
322
10
10
62
56
219
243
ELECTRICAL CHARACTERISTICS @ 25°C unless otherwise specified
NOTE 1: Transient Voltage Suppressors are normally selected with reverse standoff voltage VWM, which should be equal to or greater than the peak operating voltage.
* Surge Testing is performed to 1000Amps due to equipment limitations.
MPLAD18KP7.0A –
MPLAD18KP200CA
100 \
—-—"—tlr
.5,
oak Value Ipp
Han Value I?
50 /
10 x 1000 Wave form
as ‘definedlby REA.
0 1 2 3
5
RF01215, Rev B (12/14/16)
IPP Peak Pulse Current - % IPP
PPP Peak Pulse Power -kW
tp – Pulse Time – sec
Figure 1
Peak Pulse Power vs. Pulse Time
(to 50% of exponentially decaying pulse)
Figure 2
Pulse Waveform
Test waveform parameters: tr = 10 μs, tp = 1000 μs
tp – Pulse Time – sec
GRAPHS
MPLAD18KP7.0A –
MPLAD18KP200CA
100%
75
25
\ Peak pulse power
(S'nglo pulse)
50 100 150
200
6
RF01215, Rev B (12/14/16)
Figure 3
Derating Curve
PPP Peak Pulse Power -kW
TL Lead Temperature ºC
GRAPHS (continued)
MPLAD18KP7.0A –
MPLAD18KP200CA
O Microsemt
inar Minersfl
r2
POLARITY SYMBOL
FOR UNIDIRECTION ONLV
__ U W
7
RF01215, Rev B (12/14/16)
PACKAGE DIMENSIONS
PAD LAYOUT
MPLAD18KP7.0A –
MPLAD18KP200CA
Ref.
Dimensions
Inch Millimeters
Min Max Min Max
A1 0.485 0.495 12.32 12.57
A2 0.415 0.425 10.54 10.80
B0.145 0.155 3.68 3.94
C0.585 0.595 14.86 15.11
D0.200 0.210 5.08 5.33
F0.008 0.013 0.20 0.33
G0.055 0.065 1.40 1.65
H0.015 0.025 0.38 0.64
J0.062 TYP 1.57 TYP
r1 0.030 TYP 0.76 TYP
r2 0.045 TYP 1.14 TYP
Ref.
Dimensions
Inch Millimeters
Typical Typical
A 0.470 11.94
B 0.230 5.85
C 0.100 2.44
D 0.045 1.15
on“. .
inar Mamm-
O Micmsemi
Puma! Mmamr
MPLAD18KP7.0A –
MPLAD18KP200CA
RF01215, Rev B (12/14/16) 8
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Sales: +1 (949) 380-6136
Fax: +1 (949) 215-4996
Email: sales.support@microsemi.com
www.microsemi.com
©2016 Microsemi Corporation. All rights reserved.
Microsemi and the Microsemi logo are registered
trademarks of Microsemi Corporation. All other
trademarks and service marks are the property of
their respective owners.
Microsemi Corporation (Nasdaq: MSCC) offers a comprehensive portfolio of semiconductor and system solutions for aerospace & defense,
communications, data center and industrial markets. Products include high-performance and radiation-hardened analog mixed-signal integrated
circuits, FPGAs, SoCs and ASICs; power management products; timing and synchronization devices and precise time solutions, setting the world’s
standard for time; voice processing devices; RF solutions; discrete components; enterprise storage and communication solutions; security tech-
nologies and scalable anti-tamper products; Ethernet solutions; Power-over-Ethernet ICs and midspans; as well as custom design capabilities and
services. Microsemi is headquartered in Aliso Viejo, California and has approximately 4,800 employees globally. Learn more at www.microsemi.com
Microsemi makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its products and services for
any particular purpose, nor does Microsemi assume any liability whatsoever arising out of the application or use of any product or circuit. The products
sold hereunder and any other products sold by Microsemi have been subject to limited testing and should not be used in conjunction with mission-critical
equipment or applications. Any performance specifications are believed to be reliable but are not verified, and Buyer must conduct and complete all perfor-
mance and other testing of the products, alone and together with, or installed in, any end-products. Buyer shall not rely on any data and performance
specifications or parameters provided by Microsemi. It is the Buyer’s responsibility to independently determine suitability of any products and to test and
verify the same. The information provided by Microsemi hereunder is provided “as is, where is” and with all faults, and the entire risk associated with
such information is entirely with the Buyer. Microsemi does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other IP rights,
whether with regard to such information itself or anything described by such information. Information provided in this document is proprietary to Microsemi,
and Microsemi reserves the right to make any changes to the information in this document or to any products and services at any time without notice.