Phoenix Contact 的 1417404 规格书
PHENIX
CON'I'ACI'
4||o ll ‘ 94”
556261 27
https://www.phoenixcontact.com/pi/products/1417404
09/06/2019Page1/3
Module carrier frame-HC-M-B10-MF-H-1417404
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Module carrier frame, size: B10, type : for the sleeve side (A, B, C, ...)V, 4 mm²...6 mm², application: Module
carrier frame
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4055626112794
Technical data
Dimensions
Height 36.2 mm
Width 34.5 mm
Length 64 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 125 °C
Mechanical characteristics
Conductor cross section 4 mm² ... 6 mm² (for PE conductor - power side)
1 mm² ... 2.5 mm² (for PE conductor – control side)
Connection cross section AWG 12 ... 10 (for PE conductor - power side)
18 ... 14 (for PE conductor – control side)
Insertion/withdrawal cycles ≥ 500
General
Type for the sleeve side (A, B, C, ...)
Size B10
Series HC-M-B
Color silver
[923%
57.1
64
https://www.phoenixcontact.com/pi/products/1417404
09/06/2019Page2/3
Module carrier frame-HC-M-B10-MF-H-1417404
Technical data
General
Number of module slots 3
Assembly instructions HC-MHR-PE16 ( 1636981) for PE connection extension to 16 mm².
Connection
Use wire end protection for PE wires (PE connection screws without wire
protection) for housings without lateral connectors, max. thread length of
the screw connection 12 mm
Material data
Contact carrier material Die-cast zinc alloy
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Dimensional drawing
Dimensional drawing
Approvals
Approvals
Approvals
CSA / UL Recognized
PHIENIX
CONTACT
https://www.phoenixcontact.com/pi/products/1417404
09/06/2019Page3/3
Module carrier frame-HC-M-B10-MF-H-1417404
Approvals
Ex Approvals
Approval details
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E118976
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com