TE Connectivity AMP Connectors 的 1754847 Termination Kit, Upgrade 规格书
A
4 3 2
rrsmwms 13 wumwn W Rrrmrnmnumicflmn 7: w; my REVTSTCAS
©COP”W'?° 5“ “Hmmmw” CE 00 w Amman )ATL um Awu
MANUTACTURE?’S TASTRUCT ON STT::TS, T RTVTSTD FT? TCR T 3?058 2:00on DT’ SR
ATN RUCTTON STTETS 408 4020, 408 8925 AND 408 TOT03 EX‘LATN
TH: TTghTCwmp 9 us T” TTRMT\ATT<)n t="" hn="" (‘ut="" aa)="" art="" avattat:="" t="" tc="" r="" download="" at="" www,tycoetec’wntcs="" com/cccumen’s="" 0r="" t-vawomchcoqu="" (cm/togmdc="" a="" tnstrvcttoa="" sheets="" 40874320,="" 40878925="" and="" 4387447="" exrla="" n="" the="" l="" ghtcr="" ”tp="" pt="" lc="" a\d="" sc="" termtnatton="" techntove="" and="" are="" avatlable="" e0?="" do‘="" oad="" at="" www.="" 'ycoe="" ectror="" cs,c0m/docur“ents="" or="" www="" ampmcxomncd="" (ot"/togutcc="" a="" tnstr="" ”="" ton="" stteets="" 408="" 4020,="" 408="" 447="" exrla="" \t="" ttte="" ,tghtcwmp="" rtus="" ttrv="">)n><)\ ttchtqut="" ant)="" arv="" avattattt="" to?="" download="" at="" wwv,tycoetec"ontcs="" com/'cccumer's="" or="" r="" www="" cmoncchwnch="" :om/tcgwdc="" \="" a="" 2="" a="" tnstr="">)\> _
mam r-msu mm 7 A300779@:‘731843T
CTTS'OHTRDRAT‘TTVC ““[NTQ 3”” T 3" [mt
m 9mm
=roTENGTNEE? :wnuo