Microchip Technology 的 DSC6xzx Sell Sheet 规格书
MICRDCHIP
DSC6XXX
Family of Ultra-Small Package, Ultra-Low Power MEMS Oscillators
Summary
The DSC6XXX family of MEMS oscillators combines the
industry leading low power consumption and ultra-small
packages with exceptional frequency stability and jitter
performance over temperature. The single-output DSC6XXX
MEMS oscillators are excellent choices for use as clock
references in small, battery-powered devices such as
wearable and Internet of Things (IoT) devices in which
small size, low power consumption and long-term reliability
are paramount. They also meet the stringent mechanical
durability and reliability requirements within Automotive
Electronics Council standard Q100 (AEC-Q100), so they
are well suited for under-hood applications as well.
Key Features
■Ultra-small footprint
• 1.6 mm × 1.2 mm,75% of the footprint of
quartz oscillators
■Ultra-low power consumption
• 1.3 mA, 50% less than traditional low-power
quartz oscillators
■High stability over wide temperature range
• ±25 ppm over −40° to 85°C
■High Reliability
• 5× better vibration tolerance, 500× better
mechanical shock tolerance
• AEC-Q100 capable
■Highly flexible
• Multi-rate output
• Online and field tools allow fast sampling and
rapid prototyping
■Wide frequency range: 2 kHz to 100 MHz
■Wide supply range: 1.71 to 3.63V
Target Applications
■Low power/portable applications:
IoT, embedded/smart devices
■Consumer: home healthcare, fitness devices,
home automation
■Automotive: back view/surround view cameras,
infotainment systems
■Industrial: building/factory automation,
surveillance cameras
VDD
(Pin 4)
OE/STDBY/FS
(Pin 1)
GND
(Pin 2)
Output
(Pin 3)
Driver
Digital
Control
MEMS
Resonator
Temp. Sensor Control
and Compensation
Supply
Regulation
PLL VCO Output
Divider
DSC6101/02/11/12/21/22/41/42/51/52/61/62
6‘
MICROCHIP
Microcontrollers - Digital Signal Controllers - Analog - Memory 0 Wireless
The Microchip name and logo, the Microchip logo and ClockWorks are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. All other trademarks mentioned herein are
property of their respective companies. © 2016, Microchip Technology Incorporated. All Rights Reserved. Printed in the U.S.A. 9/16
DS00002280A
Visit our web site for additional product information and to locate your local sales office.
Microchip Technology Inc. • 2355 W. Chandler Blvd. • Chandler, AZ 85224-6199
www.microchip.com/DSC6000
Development Tools
With these field- and web-based configuration tools, you can expect application-specific timing solutions with very short
lead times regardless of the size of your project.
Product Family
Part
Number Description Frequency
Range
Power
Consumption
(typ.)
Period
Jitter
(RMS)
Package Size
(mm)
Temperature
Range
Stability
(ppm)
DSC6101 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = OE, standard drive 1–100 MHz 3 mA 7.5 ps
H = 1.6 x 1.2
M = 2.0 x 1.6
J = 2.5 x 2.0
C = 3.2 x 2.5
E = −20 to 70°C
I = −40 to 85°C
2 = ±25
1 = ±50
DSC6102
Ultra-low power MEMS oscillator, lower jitter, Pin1 = OE, high drive
1–100 MHz 3 mA 7.5 ps
DSC6111 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = standby, standard drive 1–100 MHz 3 mA 7.5 ps
DSC6112 Ultra-low power MEMS oscillator,
lower jitter, Pin1 = standby, high drive 1–100 MHz 3 mA 7.5 ps
DSC6121 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = frequency select, standard drive 1–100 MHz 3 mA 7.5 ps
DSC6122 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = frequency select, high drive 1–100 MHz 3 mA 7.5 ps
DSC6001 Ultra-low power MEMS oscillator, Pin1 = OE, standard drive 1–80 MHz 1.3 mA 20 ps
DSC6003 Ultra-low power MEMS oscillator, Pin1 = OE, low drive 1–80 MHz 1.3 mA 25 ps
DSC6011
Ultra-low power MEMS oscillator, Pin1 = standby, standard drive
1–80 MHz 1.3 mA 20 ps
DSC6013 Ultra-low power MEMS oscillator, Pin1 = standby, low drive 1–80 MHz 1.3 mA 25 ps
DSC6021 Ultra-low power MEMS oscillator,
Pin1 = frequency select, standard drive 1–80 MHz 1.3 mA 20 ps
DSC6023
Ultra-low power MEMS oscillator, Pin1 = frequency select, low drive
1–80 MHz 1.3 mA 25 ps
DSC6183 Ultra-low power MEMs oscillator, lower jitter, output on pin 1 2–999 kHz 1.2 mA 15 ps
DSC6083 Ultra-low power MEMs oscillator, output on pin 1 2–999 kHz 1.2 mA 25 ps
To order samples and create an orderable part number, go to http://clockworks.microchip.com/timing.
ClockWorks® Online Confi gurator
Configure DSC6XXX oscillators with this easy-to-
use online tool to create full orderable part numbers
and get fast samples. Watch the tutorial video
at www.microchip.com/ClockWorksConfiguratorVideo.
For more information, please visit
http://clockworks.microchip.com/timing.
TimeFlash Field Programming Kit
Instantly program the DSC6XXX oscillators
to your frequency specifications using this
field programming kit. Watch the video at
www.microchip.com/TimeFlashFieldProgrammingKitVideo.
For more information, please visit:
www.microchip.com/timeflash.