1634537 规格书

L 3 2 1 TE WWW nu A, Rvasons 2 UR DEfichTch mg W M VOTES cw REWSED FER ECerc‘ro’M’s WZOCTZUZO RZ RS A’OU WAY PACK \A ACCORJANCE WTH Aw SJEC ’0/752/5 7 ,, 25.801040 (\ K \ / \ K \ $SNCLE PACK \N ACCORDANCE WTH AA/F SPEC 10773275 / / Axum M PLAT‘NG AiC‘Spm TH\ PLATM AUBSOLETE ”ARTS: OBSOLETE C‘S STREAMLW‘NC PER D RENALD/DS‘N‘S‘ /6\ FACKAGWG TYjE: bi} pas/bag , ‘3 bags/box /\ 7&1 I % 950 so REF!» «S/B—SZUNEF—ZAA» 18‘001050 <—10450 refa="" m0="" hex="" wo‘asio‘os‘]="" ——="" l="" m="">7 >7 Lu Lu 3/8732UNEF7284> a g (/1 1/? m I O (’2 ERA Q ACT 7 EQCVZE RETAN we 6 BERN NSULATOR a B?ASS /3\ CCATACT 4 5&0sz A CCATACT 3 2 POLYPRCPVLEVE NSULATOH 2 ' BRASS Q ECDV 1 5 5770 MATEmAE DESCWPUON \TEM QUANTW 3E? Assv JAMS HST , _ _ , _ mm mm TH“: DRAWWL ‘5 A CUVTKOLLED JOCJVEVF _ AVSUV MA \ . ,7 W —__ TE TE Lonnccmw :‘MENE‘OVS TOLERANCE: UNLESS A {WA [U0 oTHERwRE SFEC‘F‘ED PVD 1 W/EEJuy WE W” 1 FSSUE “£0 E SEMES COWECTOK ELBOW ADAPTOK JACK 7 PLLG :7 , r - "Mn/w 7 n, 02:71 14‘ ‘ H Q?” E if mmwm “W , 1, i 7 3sz mg mg mm m Emma m WW "‘6” 0.000000 A5 OO779©"' 534537 7 7 7 CUSTCMER DRAWWC 3W mg SHE” 1 cm mm M/Cr‘sa cm;
1234
5
6
7