TE Connectivity Aerospace, Defense and Marine 的 44AM113x Spec Drawing 规格书
44AM113X7167'
44AM113X7147'
Tyco Eleclran/Cs erso reserves me r/ghl Io make Chan 95 m male-Hal: or processm which do no! allecl Ccmphance mm any spam/manor! wrmoul not/hoal/an Io Bu er
tum
mm
SPECIFICATION CONTROL DRAWING Date Revision
TITLE D
OUTSIDE
DIAMETER
(in.)
TABLE I. CABLE CONSTRUCTION DETAILS
THREE CONDUCTOR CABLE, SHIELDED, JACKETED, GENERAL PURPOSE, 600 VOLT
38
38
38
38
38
38
38
38
.005
.005
.005
.005
.006
.006
.007
.007
.010
.010
.010
.010
.012
.012
.014
.014
.106
.119
.135
.152
.175
.191
.227
.268
44AM113X
This specification sheet forms a part of the latest issue of Raychem Specification 44 and MIL-DTL-27500 as applicable.
44AM113X-26-*
44AM113X-24-*
44AM113X-22-*
44AM113X-20-*
44AM113X-18-*
44AM113X-16-*
44AM113X-14-*
44AM113X-12-*
26
24
22
20
18
16
14
12
WEIGHT
(lb) (± 3%)
TABLE II. CABLE PERFORMANCE DETAILS
PART NUMBER
1/ IMMERSION AND
CROSSLINKED
VERIFICATION
COLD
BEND
MANDREL DIAMETER
(inch) (± 3%)
BEND TESTING
SHIELD - COPPER, COATED AS ON CONDUCTOR
EXCEPT TIN COATED SHIELD WITH
SILVER COATED HIGH STRENGTH
ALLOY CONDUCTOR
COMPONENT WIRES - 44A011X JACKET - RADIATION-CROSSLINKED,
MODIFIED PVF2
10.5
13.5
17.5
23.2
32.4
39.3
57.1
83.5
.113
.126
.142
.160
.183
.199
.236
.279
2.25
2.25
4.50
4.50
4.50
4.50
13.5
13.5
COLD
BEND
NOTE: Nominal values are for information only.
Nominal values are not requirements.
44AM113X-26-*
44AM113X-24-*
44AM113X-22-*
44AM113X-20-*
44AM113X-18-*
44AM113X-16-*
44AM113X-14-*
44AM113X-12-*
IMMERSION AND
CROSSLINKED
VERIFICATION
MAXIMUM
JACKET
THICKNESS
(in.)
MINIMUM NOMINAL MAXIMUM
MAXIMUM
WEIGHT
(lbs/1000 ft.)
CONDUCTOR
SIZE
(AWG)
SHIELD
SIZE
(AWG)
PART NUMBER
1/
.375
.563
.563
.563
.750
.750
1.50
1.50
3.00
3.00
6.00
6.00
6.00
6.00
6.00
10.00
3.00
3.00
6.00
6.00
6.00
6.00
6.00
10.00
11-21-05
Tyco Electronics also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
DIMENSIONS ARE IN INCHES, AND UNLESS OTHERWISE DESIGNATED ARE NOMINAL.
Page 1 of 2 THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
R Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-227-8816
Fax: 1-650-361-6297
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. HOWEVER, DUE TO LENGTH LIMITATIONS OF THE RAYCHEM PART NUMBER,
AN ALTERNATIVE COLOR CODE MAY REPLACE MIL-STD-681 COLOR CODE DESIGNATORS. (EXAMPLE: “901/902...” MAY BE REPLACED BY “Axxx”.) OTHER CODES AND
SUFFIXES MAY BE ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
© 2005 Tyco Electronics Corporation. All rights reserved.
tuna
SCD Number
44AM113X
TEMPERATURE RATING: 150°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
BLOCKING: 150 ± 3°C for 6 hours
CROSSLINKED VERIFICATION: 200 ± 5°C for 6 hours
DIELECTRIC WITHSTAND: 1500 volts (rms), 60 Hz, 15 seconds (minimum), 30 seconds (maximum)
FLAMMABILITY: 30 seconds (maximum); 3 in. (maximum); no flaming of facial tissue
IMMERSION: Diameter increase 5% (maximum); no cracking, no dielectric breakdown
JACKET COLOR: White preferred
JACKET CONCENTRICITY: 70% (minimum)
JACKET ELONGATION AND TENSILE STRENGTH:
Elongation, 200% (minimum)
Tensile Strength, 4000 lbf/in² (minimum)
JACKET FLAWS:
Spark Test, 1.5 kV (rms)
Impulse Dielectric Test, 6.0 kV (peak)
LOW TEMPERATURE-COLD BEND: -55 ± 5°C for 4 hours
SHIELD COVERAGE: 85% (minimum)
VOLTAGE WITHSTAND TEST (POST ENVIRONMENTAL): 1000 volts (rms), 60 Hz, 1 minute
PART NUMBER:
The "X" in the part numbers on page 1 shall be replaced by the applicable
conductor material designators as follow:
1 tin coated copper
2 silver coated copper
3 nickel coated copper
4 silver coated high strength copper alloy (AWG's 26-16 only)
6 nickel coated high strength copper alloy (AWG's 26-20 only)
The “*” in the part numbers on page 1 shall be replaced by color code designators
with a slash separating the component wire colors and a dash separating the component
wire colors from the jacket color. Colors shown do not necessarily reflect the sequence of manufacturing.
1/ Example: AWG 24, tin-coated copper, black, brown and red component wires; white jacket:
44AM1131-24-0/1/2-9
1/ See footer section on page 1.
CABLE RATINGS AND ADDITIONAL REQUIREMENTS
SPECIFICATION CONTROL DRAWING Page 2 of 2 D
Revision