TE Connectivity Deutsch ICT Connectors 的 1060-20-01xx Drawing 规格书
{JED 3E3 E 3
{JED 3E3 E 3
{JED :E’ FC\
y/[J
l'
Ada
3THEVWISE $“E;IFIEE
WRA7737A1/4
PIifEE 453i
w
1 U7\ ‘
L5
m
lyTE3H4L 3H
ZEVTSQH 3L
17
WSTMH’E)
m
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
E
NOTES: UNLESS OTHERWISE SPECIFIED
SECTION A-A
WIRE BARREL
SECTION B-B
INSULATION BARREL
CUSTOMER DRAWING
1060-20-01XX
J. APOSTOL
01DEC2009
D. MEYER 02DEC2009
R. REED 03DEC2009
6:1 1 1 F
0425-015-0000
114-151003
0.16 g
SEE TABLE
INCHES[mm]
.025 [0.64]
-
STAMPED CONTACT
PIN
SIZE 20
-
2018
2018
4AFU8
BY -
DREVISED PER E.O. P20044
03NOV2008
RDR
EREVISED PER E.O. P20392
03DEC2009
RDR
FREVISED PER PCN :E-18-007949
23MAY2018
DD DM
.500 .001
12.70 0.02[ ]
( )
TYP
.250
6.35[ ] .039 .005
0.99 0.12[ ]
( ).125
3.18[ ]
( ).136
3.45[ ] ( ).132
3.35[ ]
( ).173
4.40[ ]
.250
6.34[ ]
.092
2.34[ ]
( ).310
7.87[ ]
( ).545
13.84[ ]
.100
2.54[ ]
( ).855
21.72[ ]
.185
4.70[ ]
TYP.100 .002
2.54 0.05[ ]
TIN
1060-20-01771060-20-0177
SELECTIVE GOLD
1060-20-01441060-20-0144
NICKEL
1060-20-01221060-20-0122
PLATING
DEUTSCH PNTE INTERNAL PN
3 MATERIAL: .010 [0.25] THICK COPPER ALLOY
2. WIRE RANGE: 22 AWG TO 16 AWG [0.35-1.5 mm²]
INSULATION RANGE: n.075-.125 [n1.91-3.18]
1 APPLIES ONLY TO SELECTIVE GOLD 1060-20-0144.
INDICATED DIMENSION SHOWS GOLD PLATED AREA.
PRODUCT ID
1
3
1
1