TE Connectivity Deutsch ICT Connectors 的 1060-16-01xx Drawing 规格书
4
#6
0 H2111“ »
‘ NL:ASED10N «'mmnon
(Q Lummw 199$ av 1 C’
ALL 4qu: stwi
(V
[1?
TE IKTEWx DELTSCH PN FLATILG
1060*16’ 1060160122 VICKEL
A 1060*16’ 1060 16 0114 SELECTIVE GOLD
1060*16’ 1060 16 017T TIN
a 3 a . THIS NAWIVC 13 A CONTROLLED DCCMENT "W"
A MHTEIIHL 1 WP ER ALLV M1: 41W TE TE (”an
Z WIRE P135 NCE 5 7.0 ng] DIMENSIO\$ TOLiTANCES 0qu35 AP?) “JUN M wvr
I\SLLATI01 , WCHESIWW] ”KNEE; STAWIEI) C((HTA: T
‘;’ “I A PI\
& ADPLIES OVLY T0 SELEC TI1‘E {57E ”3513317913700” SIZE
I\DILATED 110151000 5m mircmr DH‘MNG N0 Hmmnm
NOTES IIMESS QTHER 1 "M“ “W 0339 13 ”“118 @E’WEC’IG’OWX ’
SEE TABLE I , scw srrfl o: m
1,115 orrcr Drawng 61 J
00j: 001 UL,
10i0 0/]
$1 100i 002
I2 51i0.05]
DIS’ REVISIOW
H? man man )HE mm mm
E REVISED PET E 0 F16998 OBDEL‘ZUDC SF ?DR
6 REVISED PET E 0 F19555 IIJULZDDI JA ?DR
H REVISED PET E 0 F20396 szUNZUIC JA ?DR
J REVISED PET ECO’IS’OCTTGI 2891mm; TL 011
SECTION A-A
1‘ I
[322]
_L
SECTION B-B
(3
WI RE EciRDEL
I‘ISI, LAT 1011 IAIE REL
am 9
13/111
1)
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
( ).127
3.22[ ]
( ).158
4.02[ ]
( )
TYP
.250
6.35[ ]
TYP.100 .002
2.54 0.05[ ]
( ).133
3.38[ ]
( ).177
4.50[ ]
3 MATERIAL: .012 [0.30] THICK COPPER ALLOY
2. WIRE RANGE: 18 AWG TO 14 AWG [0.75-2.0 mm²]
INSULATION RANGE: n.075-.140 [n1.91-3.56]
1 APPLIES ONLY TO SELECTIVE GOLD 1060-16-0144.
INDICATED DIMENSION SHOWS GOLD PLATED AREA.
NOTES: UNLESS OTHERWISE SPECIFIED
SECTION A-A
SCALE
10:1
WIRE BARREL
SECTION B-B
SCALE
10:1
INSULATION BARREL
FREVISED PER E.O. P16998
08DEC2000
SP RDR
GREVISED PER E.O. P19555
11JUL2007
JA RDR
HREVISED PER E.O. P20396
25JUN2010
JA RDR
JREVISED PER ECO-15-007761
289MAY2015
RL DM
Customer Drawing
1060-16-01XX
M. BLUM 04NOV1999
A. ROLINSKI
08DEC2000
R. REED 08DEC2000
6:1 1 1 J
0425-015-0000
114-151000
0.33 g
INCHES[mm]
.025 [0.64]
STAMPED CONTACT
PIN
SIZE 16
-
1999
2015
4AFU8
BY TE CONNECTIVITY
.061 .005
1.55 0.12[ ]
.250
6.34[ ]
( ).856
21.74[ ]
.130
3.30[ ]
.500 .001
12.70 0.02[ ]
.185
4.70[ ]
( ).092
2.34[ ]
( ).300
7.62[ ]
( ).556
14.12[ ]
TIN
1060-16-01771060-16-0177
SELECTIVE GOLD
1060-16-01441060-16-0144
NICKEL
1060-16-01221060-16-0122
PLATING
DEUTSCH PNTE INTERNAL PN
SEE TABLE
PRODUCT ID
1
3
1
1